Flexo® Stainless XC Datasheet by Techflex

m I Halogen Free Braided Sleew'ng Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
METAL & SHIELDING
Technical Data Sheet
stainless steel
Virtually Indestructible
304 Stainless Steel
Will Not Discolor Or Rust
Resists Abrasion, Chemicals
And UV
Easy To Install
Cuts With Shears Or Serrated
Scissors
Halogen Free
304 Stainless Steel
Material
SSL
Grade
.005” - .010”
Wire Thickness
TF001SS-WD
Drawing Number
Colors Available:
Silver (SV)
Braided Stainless Steel XC sleeving is used
in applications where constant movement
and high temperatures require a flexible,
indestructible covering.
Shears
Cut Cleanly
Nominal
Size
Part
#
Expansion Range Wall
Thickness
Wire
Thickness
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
Min Max
1/8” SSL0.13SV 1/16” 11/32” .013” .005” 250’ 100’ Silver 1.20
1/4” SSL0.25SV 3/16” 13/32” .013” .005” 250’ 100’ Silver 2.20
3/8” SSL0.38SV 1/4” 5/8” .013” .005” 250’ 100’ Silver 2.54
1/2” SSL0.50SV 3/8” 3/4” .013” .005” 100’ 50’ Silver 3.15
3/4” SSL0.75SV 1/2” 1 1/4” .013” .005” 100’ 50’ Silver 6.90
1” SSL1.00SV 5/8” 1 5/16” .025” .010” 100’ 50’ Silver 9.78
1 1/4” SSL1.25SV 3/4” 1 3/4” .025” .010” 100’ 50’ Silver 13.70
1 1/2” SSL1.50SV 1” 2 1/8” .025” .010” 100’ 50’ Silver 16.60
Put-Ups
Braided Stainless Steel XC, Tight Weave
for Extra Coverage
Our new X-tra Coverage product, Stainless Steel XC,
provides fuller coverage with no transparent elements
in the braided construction and results in a continuous
stainless steel shine on any application.
Nothing protects hoses from wear and blowout
quite like real Stainless Steel braid. It looks great
in any application and is as strong as, well, steel.
But, custom hoses overbraided with stainless
steel are expensive, selections are often
limited and production and delivery times
can be an issue.
Now, you can take any stock or custom hose,
slip a length of Flexo Stainless over it, hide
the cut ends under your clamps and have
the same look and protection as custom
overbraided hoses at a fraction of the cost.
Flexo Stainless XC is pre-rounded for easy, slip on
installation and is available in diameters and expansion
ranges to accommodate virtually any common hose
or wire application.
Nominal
Size
Part
#
AWG
of Ends Carriers Wires/
Carrier
Total
Ends
1/8” SSL0.13SV 36 24 5 120
1/4” SSL0.25SV 36 24 13 312
3/8” SSL0.38SV 36 48 7 336
1/2” SSL0.50SV 36 48 11 528
3/4” SSL0.75SV 36 48 15 720
1” SSL1.00SV 30 48 7 336
1 1/4” SSL1.25SV 30 48 10 480
1 1/2” SSL1.50SV 30 48 12 576
© 2016 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-15
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
METAL & SHIELDING
Technical Data Sheet
FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents _________________________ 1
Aliphatic Solvents __________________________ 1
Chlorinated Solvents _______________________ 1
Weak Bases _______________________________ 1
Salts _____________________________________ 2
Strong Bases ______________________________ 2
Salt Water 0-S-1926 _________________________ 2
Hydraulic Fluid MIL-H-5606 __________________ 1
Lube Oil MIL-L-7808 ________________________ 1
De-Icing Fluid MIL-A-8243 ___________________ 1
Strong Acids ______________________________ 2
Strong Oxidants ___________________________ 2
Esters/Ketones ____________________________ 1
UV Light _________________________________ 1
Petroleum ________________________________ 1
Fungus ASTM G-21 _________________________ 1
Halogen Free ___________________________ Yes
RoHS __________________________________ Yes
Rating _____________________ Non Flammable
Wire Thickness _______________________ .005-.010
ASTM D-204
Flammability Rating _____________ Non Flammable
Recommended Cutting __________________ Shears
Colors _____________________________________1
Wall Thickness ________________________ .013-.025
Abrasion ________________________________High
Specific Gravity ASTM D-792 _________________ NA
Moisture Absorption _______________________ NA
% ASTM D-570
Hard Vacuum Data ____________________________
ASTM E-595
TML _____________________________________ .00
CVCM ___________________________________ .00
WVR _____________________________________ .00
Outgassing __________________________ Very Low
Melt Point
ASTM D-2117
2,650°F (1,454°C)
stainless steel