1435001 Datasheet by Phoenix Contact

PHIENIX ONTACI' 6"413381” 4||04635
https://www.phoenixcontact.com/us/produkte/1435001
08.08.2012Page1/7
Sensor/Actuator cable-SAC-3P- 5,0-PUR/A-1L-Z-1435001
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on A
valve plug, with 1 LED, connected with Z diode, Cable length: 5 m
Key commercial data
Packing unit 0
Minimum order quantity 1
Catalog page Page 164 (PC-2011)
GTIN
Custom tariff number 85444290
Country of origin POLAND
Technical data
General data
Rated current at 40°C 4 A
Rated voltage 24 V
Number of positions 3
Volume resistance ≤ 5 mΩ
Insulation resistance ≥ 100 MΩ
Length of cable 5 m
Stripping length of the free conductor end 50 mm
Ambient temperature (operation) -20 °C ... 85 °C (valve plug)
General characteristics
Standards/regulations Valve connector EN 175301-803
Surge voltage category III
Pollution degree 3
Degree of protection IP65/67
Torque 0.6 Nm (Valve plug-in connector)
Contact material CuSn
Contact surface material Sn
Valve plug contact insert material PA 66
Material housing valve plug TPU
Sealing material TPU (Seal molded)
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1435001
08.08.2012Page2/7
Sensor/Actuator cable-SAC-3P- 5,0-PUR/A-1L-Z-1435001
Technical data
General characteristics
Status display 1 LED
Protective circuit/component Z diode
Conductor data
Cable type PUR halogen-free black
Cable type (abbreviation) PUR
Cable abbreviation Li9Y11Y-HF
UL AWM Style 20549
Conductor cross section 3x 0.5 mm²
AWG signal line 20
Conductor structure signal line 28x 0.15 mm
Core diameter including insulation 1.5 mm ±0.05 mm (signal line)
External cable diameter 4.5 mm ± 0.2 mm
Wire colors Black 1, black 2, green/yellow
External sheath, color Black-gray RAL 7021
Insulation resistance min. 20 MΩ*km
Conductor resistance 39 Ω/km (at 20 °C)
Nominal voltage, conductor ≤ 300 V
Test voltage, conductor ≥ 1200 V
Overall twist 3 wires, twisted
Outer sheath, material PUR
Material conductor insulation PP
Conductor material Bare Cu litz wires
Smallest bending radius, fixed installation 22.5 mm
Number of bending cycles 15000000
Bending radius 50 mm
Traversing path 0.9 m
Traversing rate 5 m/s
Acceleration 30 m/s²
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
Ambient temperature (operation) -20 °C ... 80 °C (cable, flexible installation)
Flame resistance According to DINVDE 0482
Flame resistance According to DINEN50265-2-1
Halogen-free in accordance with DIN VDE 0472 part 815
Other resistance Largely oil-resistant
Other resistance partly UV-resistant in accordance with DIN EN ISO 4892-2-A
Classifications
eclass
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
[923%
https://www.phoenixcontact.com/us/produkte/1435001
08.08.2012Page3/7
Sensor/Actuator cable-SAC-3P- 5,0-PUR/A-1L-Z-1435001
Classifications
eclass
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
etim
ETIM 3.0 EC001855
ETIM 4.0 EC001855
unspsc
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
Approvals
Approvals
Approvals
GOST
Ex Approvals
Approvals submitted
Approval details
GOST
Accessories
Accessories
Assembly
Lama-e:
https://www.phoenixcontact.com/us/produkte/1435001
08.08.2012Page4/7
Sensor/Actuator cable-SAC-3P- 5,0-PUR/A-1L-Z-1435001
Accessories
Screw-SAC-V-SCREW-M3-29 KNURL-1403779
Fillister head screw with plastic knurl, M3 x 40
Marking
Insert label-PABA WH/15-1013151
Insert label, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Thread on, Cable diameter:
0.6-50 mm, Lettering field: 15 x 4 mm
Insert label-PABA YE/15-1013698
Insert label, yellow, Unlabeled, Can be labeled with: Plotter, Mounting type: Thread on, Cable diameter:
0.6-50 mm, Lettering field: 15 x 4 mm
Insert label-PABA RD/15-1013944
Insert label, red, Unlabeled, Can be labeled with: Plotter, Mounting type: Thread on, Cable diameter: 0.6-50
mm, Lettering field: 15 x 4 mm
Conductor marker carrier-PATG 2/23-1013850
Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 2-4 mm,
Lettering field: 4 x 23 mm
mm:
https://www.phoenixcontact.com/us/produkte/1435001
08.08.2012Page5/7
Sensor/Actuator cable-SAC-3P- 5,0-PUR/A-1L-Z-1435001
Accessories
Conductor marker carrier-PATG 3/23-1013863
Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 4-7 mm,
Lettering field: 4 x 23 mm
Conductor marker carrier-PATG 4/23-0808011
Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 6-10 mm,
Lettering field: 4 x 23 mm
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Tools
Torque screwdriver-TSD-M 1,2NM-1212224
Torque screw driver, accuracy as per ENISO6789 standard, adjustable from 0.3‑1.2Nm
Screw insert-SF-BIT-PH 1-70-1212582
Screw bit, PH crosshead, E6.3-1/4" drive, size: PH 1 x 70 mm, hardened, suitable for holder according to
DIN 3126-F6.3/ISO 1173
https://www.phoenixcontact.com/us/produkte/1435001
08.08.2012Page6/7
Sensor/Actuator cable-SAC-3P- 5,0-PUR/A-1L-Z-1435001
Accessories
Cable-cutting tool-CUTFOX-S VDE-1212207
Diagonal cutter for copper and aluminum conductors, VDE-tested
Stripping tool-WIREFOX SAC-1212623
Stripping pliers, for halogen-free sensor/actuator cables (SAC cables), with PUR and PVC insulation, from
Ø of 4.4 to 7 mm, any stripping length
Stripping tool-WIREFOX 10-1212150
Stripping tool, for cables and conductors from 0.02 - 10 mm², self-adjusting, stripping length of up to 18 mm,
cutting capacity of up to 10 mm² stranded/1.5 mm² solid, replaceable stripping blade
Drawings
Schematic diagram
2
1
Valve connector pin assignment, type A
Cable cross section
PUR halogen-free black[PUR]
'''''''''''
https://www.phoenixcontact.com/us/produkte/1435001
08.08.2012Page7/7
Sensor/Actuator cable-SAC-3P- 5,0-PUR/A-1L-Z-1435001
Dimensioned drawing
43
28
28
18
2
1
Valve plug, type A
Dimensioned drawing
28,2
9,9
Valve connector, type A, side view
Circuit diagram
21 PE
BK2
BK1
YE
GNYE(PE)
Contact assignment of the valve plug
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com