3044571 Datasheet by Phoenix Contact

PHOENIX CONTACT Inc., USA Page 1 / 6
http://www.phoenixcon.com Oct 28, 2010
Extract from the online
catalog
UT 4-QUATTRO
Order No.: 3044571
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3044571
Four-conductor universal terminal block, Type of connection:Screw
connection, Screw connection, Cross section: 0.14 mm²-6 mm²,
AWG26-10, Width:6.2 mm, Color:gray, Mounting type:NS
35/7.5,NS 35/15
Commercial data
GTIN (EAN) 4046356055468
sales group A831
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.017958 KG
Catalog page information Page 39 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
04/16/2004
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 1
Number of connections 4
Color gray
UT 4-QUATTRO Order No.: 3044571
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3044571
PHOENIX CONTACT Inc., USA Page 2 / 6
http://www.phoenixcon.com Oct 28, 2010
Insulating material PA
Inflammability class acc. to UL 94 V0
Bridge accessories 3030271 FBS 10-6 32 A
Dimensions
Width 6.2 mm
Length 65.4 mm
Height NS 35/7.5 47.5 mm
Height NS 35/15 55 mm
Technical data
Maximum load current 39 A (In the case of a 6 mm2 conductor cross-section, the
maximum load current must not be exceeded by the total current
of all connected conductors)
Rated surge voltage 6 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-1
Nominal current IN32 A
Nominal voltage UN500 V
Open side panel ja
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 6 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 10
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
4 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
4 mm²
2 conductors with same cross section, solid min. 0.14 mm²
nuns @
UT 4-QUATTRO Order No.: 3044571
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3044571
PHOENIX CONTACT Inc., USA Page 3 / 6
http://www.phoenixcon.com Oct 28, 2010
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded
min.
0.14 mm²
2 conductors with same cross section, stranded
max.
1.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.14 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1.5 mm²
Type of connection Screw connection
Stripping length 9 mm
Internal cylindrical gage A4
Screw thread M3
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Certificates / Approvals
Certification CUL, GL, UL
Certification Ex: IECEx, KEMA-EX
CUL
Nominal voltage UN150 V
Nominal current IN30 A
AWG/kcmil 26-10
UL
Nominal voltage UN150 V
Nominal current IN30 A
AWG/kcmil 26-10
UT 4-QUATTRO Order No.: 3044571
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3044571
PHOENIX CONTACT Inc., USA Page 4 / 6
http://www.phoenixcon.com Oct 28, 2010
Accessories
Item Designation Description
Assembly
3047196 ATP-UT-QUATTRO Partition plate, Length:69.7 mm, Width:2.2 mm, Height:52.5 mm,
Color:gray
3022218 CLIPFIX 35 Snap-on end bracket, for 35 mm NS 35/7.5 or NS 35/15 DIN
rail, can be fitted with Zack strip ZB 8 and ZB 8/27, terminal strip
marker KLM 2 and KLM, width: 9.5 mm, color: gray
3022276 CLIPFIX 35-5 Snap-on end bracket, for NS 35/7.5 or NS 35/15 DIN rail, can be
fitted with Zack strip ZB 5 and ZBF 5, terminal strip marker KLM
2 and KLM, parking facility for FBS...5, FBS...6, KSS 5, KSS 6,
width: 5,15 mm, color: gray
3047170 D-UT 2,5/4-QUATTRO End cover, Length:65.4 mm, Width:2.2 mm, Height:47.5 mm,
Color:gray
3047109 DS-UT 2,5/4 Cover segment, Color:gray
0801762 NS 35/ 7,5 CU UNPERF
2000MM
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35
mm, length: 2 m
0801733 NS 35/ 7,5 PERF 2000MM DIN rail, material: Steel, galvanized and passivated with a thick
layer, perforated, height 7.5 mm, width 35 mm, length: 2 m
0801681 NS 35/ 7,5 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1201756 NS 35/15 AL UNPERF 2000MM DIN rail, deep-drawn, high profile, unperforated, 1.5 mm thick,
material: Aluminum, height 15 mm, width 35 mm, length 2 m
1201895 NS 35/15 CU UNPERF 2000MM DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15
mm, width 35 mm, length: 2 m
1201730 NS 35/15 PERF 2000MM DIN rail, material: Steel, perforated, height 15 mm, width 35 mm,
length: 2 m
1201714 NS 35/15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 15 mm, width 35
mm, length: 2 m
1201798 NS 35/15-2,3 UNPERF 2000MM DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15
mm, width 35 mm, length: 2 m
Bridges
3030336 FBS 2-6 Plug-in bridge, Number of positions:2, Color:red
3030242 FBS 3-6 Plug-in bridge, Number of positions:3, Color:red
3030255 FBS 4-6 Plug-in bridge, Number of positions:4, Color:red
3030349 FBS 5-6 Plug-in bridge, Number of positions:5, Color:red
3030271 FBS 10-6 Plug-in bridge, Number of positions:10, Color:red
3030365 FBS 20-6 Plug-in bridge, Number of positions:20, Color:red
3032224 FBS 50-6 Plug-in bridge, Number of positions:50, Color:red
UT 4-QUATTRO Order No.: 3044571
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3044571
PHOENIX CONTACT Inc., USA Page 5 / 6
http://www.phoenixcon.com Oct 28, 2010
Marking
3047332 WS UT 4 Warning sign for UT terminal blocks
0811228 X-PEN 0,35 Marker pen without ink cartridge, for manual labeling of markers,
labeling extremely wipe-proof, line thickness 0.35 mm
1051016 ZB 6,LGS:FORTL.ZAHLEN Zack marker strip, 10-section, printed horizontally: with the
numbers 1 - 10, 11 - 20 and so on up to 491 - 500, color: white
5060935 ZB 6/WH-100:UNBEDRUCKT Zack strip, unprinted: For individual labeling with M-PEN, ZB-T
or CMS system, large batch, sufficient for labeling 1000 terminal
blocks, for a terminal width of 6.2 mm, color: White
1050499 ZB 6:SO/CMS Zack strip, 10-section, divisible, special printing, marking
according to customer requirements
Plug/Adapter
0201689 MPS-IH BU Insulating sleeve, Color:blue
0201676 MPS-IH RD Insulating sleeve, Color:red
0201663 MPS-IH WH Insulating sleeve, Color:white
0201744 MPS-MT Test plugs
3030925 PAI-4 Test adapter, Color:gray
3030996 PS-6 Test adapter, Color:red
3038736 PS-6/2,3MM RD Test plugs, Color:red
Tools
1205053 SZS 0,6X3,5 Actuation tool, for ST terminal blocks, insulated, also suitable
for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Diagrams/Drawings
Circuit diagram
UT 4-QUATTRO Order No.: 3044571
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3044571
PHOENIX CONTACT Inc., USA Page 6 / 6
http://www.phoenixcon.com Oct 28, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;