970 Series Assembly Instr Datasheet by NorComp Inc.

DESCRIPTION: BACKSHELL ASSEMBLY INSTRUC110NS - METALIZED PLASTIC & PLASTIC CABLE WITHOUT SHIELD OR GROUND JACKSCREWS STRAIN RELIEF RECESS ASSEMBLY INSTRUCTIONS: 1. PREPARE CABLE AS REQUIRED TO ASSEMBLE TO THE CONN ECTOR Z. CHOOSE THE STRAIN RELIEF HALVES THAT MOST CLOSELY MATCH THE CABLE OID AND PLACE ONE INTO EACH RECESS. THEY DO NOT NEED TO BE MATCHING HALVES 3. PLACE THE CABLE INTO THE STRAIN RELIEF IN ONE HALF OF THE PLASTIC HOOD. ENSURE THE CABLE IS PRESSED INTO THE STRAIN RELIEF PIECE SNAP THE JACKSCREWS INTO POSITION . PLACE THE OTHER HALF OF THE PLASTIC HOOD INTO PLACE AND “GHTEN TOGETHER WITH THE ASSEMBLY SCREWS AND NUTS 0|.» "‘"SEE PAGES 3 AND 4 FOR THE 50 POSITION DIE CAST ASSEMBLE INSTRUCTIONS’" METALIZED E3©Efl§ @©MD>LHAIW "951$?” THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE: ARE THE PROPERTY OF NorComp AND C SMITH 03-20-06 SHALL NOT BE REPRODUCED, COPIED ' OR USED 5 THE BASIS EoR THE CHECKED: DATE: MANUFACTURE OF SALE OF APPARATUS X WITHOUT WRITTEN PERMISSION. N.T.S. 1 4 2 N O rCO m p m "°' BACKSHELL - 970 SERIES SCALE: SHEET or REV
DESCRIPTION. BACKSHELL ASSEMBLY INSTRUC110N JACKSCREWS STRAIN RELIEF RECESS SPRING SHIELDING SUPPORT RECESS SHIELD SUPPORT SHIELD NOT SHOWN FOR CLARITY LIGHT BRAIDED CABLE OR U CABLE WITH FOIL AND DRAIN WIRE E3©IH§ @©M @LDAN? DIE CAST HEAW BRAIDED CABLE GENERAL VIEW ASSEMBLY INSTRUCTIONS: 1. PREPARE CABLE AS REQUIRED TO ASSEMBLE TO THE CONNECTOR Z. CHOOSE THE STRAIN RELIEF HALVES THAT MOST CLOSELY MATCH THE CABLE OID AND PLACE ONE INTO EACH RECESS. THEY DO NOT NEED TO BE MATCHING HALVES 3. USE THE MEI'AL SHIELD SUPPORT TO ISOLATE THE BRAID/DRAIN WIRE TO THE DIE CAST SHELL 4. PLACE THE CABLE ASSEMBLY/SHIELD SUPPORT INTO THE APPROPRIATE RECESS IN ONE HALF OF THE DIE CAST HOOD. ENSURE THE CABLE IS PRESSED INTO THE STRAIN RELIEF PIECE SNAP THE JACKSCREWS INTO POSITION PMCE THE OTHER HALF OF THE DIE CAST HOOD INTO PLACE AND 11GHTEN TOGETHER WITH THE ASS EMBLV SCREWS 9’5" “‘SEE PAGES 3 AND 4 FOR THE 50 POSITION DIE CAST ASSEMBLE INSTRUCTIONS” Id: THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE: ARE THE PROPERTY OF NorComp AND C SMITH 03-20-06 SHALL NOT BE REPRouucED, COPIED ' OR USED 5 THE BASIS EoR THE CHECKED: DATE: MANUFACTURE OF SALE OF APPARATUS X WITHOUT WRITTEN PERMISSION. N.T.S. 2 4 2 N O rCO m p m "°' BACKSHELL - 970 SERIES SCALE: SHEL‘I or REV
DESCRIPTIO ASSEMBLY INST 970 SERIES 50 FEIS DIE CAST l‘ '9 :3 ASSEMBLY INSTRUCTIONS. 1. PRE’ARE CABLE B‘IDS. CONNECT TO CONNECTOR 2. SELECT CORRECT INSERT SIZE FOR CABLE BEING USED, PLACE LONG INSERT INTO RECESS AREA OF BASE HOOD 3. PLACE SHORT INSERT INTO RECESS OF COVER HOOD 4. PLACE CABLE INTO INSERT IN BASE HOOD. USING EITHER THE FLAT OR CURVED STRAIN REuEF (OR BOTH), CLAMP THE CABLE MAKING SURE THE JACKET IS BELOW THE STRAIN RELIEF 5. IF CABLE IS SHIELDED, FOLD SHIELD AND/OR GROUND WIRE BACK UNDER STRAIN RELIEF. CUT OFF ANY EXCESS WIRE So IT DOES NOT S‘ITCK OUT OF THE STRAIN RELIEF 6. PLACE THE THUMBSCREWS INTO THE BASE HOOD 7. PLACE THE COVER HOOD ON TOI=I OF THE BASE HOOD, :D D: MAKING SURE NO WIRES ARE PINCHED I I B. HOLDING THE HOODS TOGETHER. SCREW THE TWO HOOD COVER HOOD SHORT INSERT SEC‘ITONS TOGETHER USING THE SCREWS PROVIDED BASE HOOD THUMB SCREWS ITEM No. 3 E3©Efl§ @©MDLHANT NOFComp Tag-END-270-olo-osoRI:I _ LONG INSERT SHIELD AND/OR GROUND | | ITEM No. 4 8. 5 II D: I I ITEM ND. 2 a. 6 DIE CAST ®© INI©IIT §©AILE Ffi©MI @MWIIN@ THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: THE PROPERTY OF Norcomp AND SHALL NOT M. SIGMON 4-25-12 BE REPRODUCED, COPIED OR USED As THE BASIS FOR THE MANUFACTURE OF SALE OF CHECKED: DATE: APPARATUS WITHOUT WRmEN PERMISSION. SCALE: SHEEr OF REV
DESCRIPTION. KIT HARDWARE T 970 SERIES T 50 PIES T DIE CAST a 0va In 15.00] I: 0.551 m 14.00] a rum p «2.501 Ia was [a mm] Jlmi [$91) 0.041094 ( ( \ LT‘ \ K J IJ—l o o o o > < a="" '="" o="" o="" o="" plastic="" inserts="" aég="" _="" g-dt="" curved="" strain="" strain="" relief="" housing="" relief="" screw="" screw="" die="" cast="" ®©="" [n]©'fr‘="" §©ajle="" ffi©mi="" @mwijenj@="" r="" i="" these="" drawings="" and="" specifications="" are="" drawn:="" date:="" the="" property="" of="" norcomp="" and="" shall="" not="" m.="" s="" igmon="" 4-25-12="" be="" reproduced,="" copied="" 0r="" used="" as="" the="" basis="" for="" the="" manufacture="" of="" sale="" of="" checked:="" date:="" apparatus="" wrrhout="" wrmen="" permission.="" scale:="" sheer="" of="" rev="" e3©efl§="" @©mdmant="" nofcomp="" fizgii'hell-4970-olo-osom;="">