AB-GES-Fxx1xxWxxBFT1 Datasheet by American Bright Optoelectronics Corporation

IEnAMERICAN BRIGHT Iifliiiéfifiifiifii‘l?é:fi:;,°§i'3§5;i“°s OPTOELECTRONICS CORP. m 49“ LISTEIJ
Copyright © 2020 American Bright Optoelectronics Corp. All right reserved. The information in this document is subject to change without notice.
1 | P a g e
American Bright’s 120V AC Plug & Play lighting fixture
Features:
UL listed (UL 1598: Luminaire)
120V AC direct power
Wet & damp locations applicable
5VA polymer lens protection
High lumen output (>1000lm/ft)
No hot spots
Good heat dissipation (no extra heat sink required)
Size available in 1' and 2
Applications:
General Lighting
Office furniture
Ceiling Lights
Indicator
Indoor Lighting
Under Cabinet Lighting
Spot Lights
IEnAMERICAN BRIGHT 12312212534321???£33,933???” OPTOELECTRONICS CORP. m ABOCQamerica nbrightled .com I *Length I
Copyright © 2020 American Bright Optoelectronics Corp. All right reserved. The information in this document is subject to change without notice.
2 | P a g e
Models:
Length
Color temperature
Ordering part number
1’
2700K
AB-GES-F28112W27BFT1
3000K
AB-GES-F28112W30BFT1
4000K
AB-GES-F28112W40BFT1
5000K
AB-GES-F28112W50BFT1
6500K
AB-GES-F28112W65BFT1
2’
2700K
AB-GES-F56124W27BFT1
3000K
AB-GES-F56124W30BFT1
4000K
AB-GES-F56124W40BFT1
5000K
AB-GES-F56124W50BFT1
6500K
AB-GES-F56124W65BFT1
*If any customized CCT is required, please contact ABOC@americanbrightled.com
Outline Dimensions:
1. The lengths for 1’/2’ version are 289mm/ 569mm (11.38”/22.4”)
2. Unit: mm
3. Groove material: 6603 Al alloy
En AM E RI cAN BRIG HT T23 Fares: 888-533—0800 | Fax: 909-328-1006 1 1 -C Magnolia Ave. Chino, CA 171 Ian OPTOELECTRONICS CORP. m
Copyright © 2020 American Bright Optoelectronics Corp. All right reserved. The information in this document is subject to change without notice.
3 | P a g e
Characteristics:
Absolute Maximum Ratings
Parameter
Symbol
Rating
Input Voltage
Vin
130
LED Junction Temperature
TJ
115
Storage Temperature
Tstg
-40~100˚C
Operation Temperature
Topr
-40~85˚C
*Proper current rating must be observed to maintain junction temperature below maximum at all time. For this product, we
suggest to keep the temperature of Tc point below 75˚C, and the temperature of top IC surface below 115˚C. If excessing the
maximum temperature of IC, the rated current will be decreased automatically to protect the whole circuit.
Electrical Characteristics, Ta=25˚C
Parameter
Symbol
Min.
Max.
Unit
Input Voltage
Vin
110
130
VAC
Input Frequency
Freq.
50
60
Hz
Power Factor
PF
0.95
/
Flicker %
/
100%
/
Flicker Index
/
0.3
/
Surge protection
/
0.5
KV
Optical Characteristics (Vin=120V), Ta=25˚C
Model
Power
CCT (k)
Luminous Flux (lm)
CRI
Min.
Typ.
Max.
Min.
Typ.
1’
10.5
12
13.5
2700-6500
1085
1250
>80
2’
21
24
27
2700-6500
2200
2550
>80
*Correlated color temperature is derived from the CIE 1931 Chromaticity diagram
*The luminous flux tolerance is ±10%
*The CRI value tolerance is ±2
*Calibration of CCT tolerance: 2700K±175K; 3000K±225K; 4000K±300K; 5000K±350K; 6500K±400K
Thermal Resistance, Ta=25˚C
Part
Min.
Typ.
Max.
Unit
LED
12
˚C/W
IC
15
20
˚C/W
IEnAMERICAN BRIGHT Iifliiiéfifiifiifii‘l?é:fi:;,°§i'3§5;i“°s OPTOELECTRONICS CORP. m
Copyright © 2020 American Bright Optoelectronics Corp. All right reserved. The information in this document is subject to change without notice.
4 | P a g e
Mounting Instruction:
A pair of mounting clips will be included with every single plug & play lighting fixture.
*Material of mounting clips: Mn steel alloy
*Unit: mm
“AMERICAN BRIGHT {fligfh‘l’fin‘ififli‘if’$353,933???“ OPTOELECTRONICS CORP. W CERTIFICATE OF COMPLIANCE Cenificau Number Report Reference rune Date Issued ta: nu. certificate confirm. um mpmunmm umvlcl or Slandlrdfl) for Safe”: Amend IMormaIion: E330855 E330855-20191212 2019—DECEMBER-19 AMERICAN BRIGHT LIGHTING INC 138156 MAGNOLIA AVE CNINO CA 9171077028 LIGHT-EMI'I'IING—DIODE SURFACE-MOUNTED LUMINAIRES USL, CNL - LED sunace Moumed Lurmnaire Model(sp; AB—GES—FZB1 12WkkBFT1. AB—GES- F56124WIKIKBFT1 Where xx may be 27, 30, 40, 50. or 65 Have been investigated by UL in accordance with the Slanuam(s) Indicated on mus Certificate, UL 1598 » Lummalres CSA (222.2 No. 250.0 - Luminaires See me UL Onlme Cemficafions Directory aI hmgll’uulprggggorgom for addmonal intomrafion, Th: Oem'ficate or Compham does not provide amomuan to lppIy 1h: UL Mm Driy the UL FnIIuw~Up Sevvrces Procedule prov-mes aumonzafian «a «pm the UL Mm, OnIy muse product bearing the UL Mark should be considered as bung UL Cefltfied and covered under UL's Folmv—Up Services Look Ior me UL Cefllflnanofl Mark on me prawn. 3403:. ._.._.....__r._.... n...—nwmur1“-m-_:umm...........-m~....._.
Copyright © 2020 American Bright Optoelectronics Corp. All right reserved. The information in this document is subject to change without notice.
5 | P a g e
UL Certificate:
EnAMERICAN BRIGHT EQEZEflififli‘l'.’é:f:;,°§i'3§5;i“°s OPTOELECTRONICS CORP. m
Copyright © 2020 American Bright Optoelectronics Corp. All right reserved. The information in this document is subject to change without notice.
6 | P a g e
Warranty:
American Bright Optoelectronics Corp., warrants that its AC LED Plug & Plays will be free
from defects in material and workmanship from the date of manufacture by American Bright
Optoelectronics Corp. for a period of 5 years (LED light generation module case temperature(s)
not to exceed 75°C, IC temperature(s) not to exceed 110˚C). The AC LED Plug & Play consists of
LED lighting components, 5VA polymer lens, and the driver circuit (collectively, the “Power
circuit”). This limited warranty only applies when the American Bright Optoelectronics Corp.
LED Plug & Play is properly connected and installed on the luminaire; operated within the
electrical values recommended by American Bright Optoelectronics Corp.; and used in
situations approved for the application and in the environmental conditions (temperature,
humidity) within the normal specified operating range of the system.
This warranty is further conditioned upon proper storage, installation, use and
maintenance. This warranty is not applicable to any Product which is not installed and operated
in accordance with the current edition of The National Electric Code (NEC), the Standards for
Safety of Underwriters’ Laboratory, Inc. (UL), the Standards for the American National
Standards Institute (ANSI), and with American Bright Optoelectronics Corp.’s instructions
and guidelines for the Product. This warranty is not applicable to any Product or component
subjected to abnormal stresses and operating conditions. Replacement of the American
Bright Optoelectronics Corp. Product with LED components of other manufacturers will void
the entire warranty.
THE WARRANTIES AND REMEDIES SET FORTH HEREIN ARE EXCLUSIVE AND IN LIEU OF
ALL OTHER WARRANTIES WHETHER, EXPRESS OR IMPLIED, INCLUDING ALL WARRANTIES OF
MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE AND ALL WARRANTIES ARISING
FROM COURSE OF DEALING OR USAGE OR TRADE.
Purchaser’s exclusive remedy, for any nonconformity or defect in any product shall be
only those explicitly set forth herein.