2
_m2--------—2-_
_--------—¥-_
_--------—-_
_--------—-_
_--------—-_
_m2--------—-_
_--------—H1-_
_m2--------—-_
_--------—-_
_m2--------—-_
_--------—-_
_--------—-_
—--------—-_
_--------—-_
—--------—-_
—--------—-_
_m2--------—-_
_--------—-_
_m2--------—-_
_--------—-_
_--------—-_
_--------—-_
_--------_-_
_m2--------—-_
AI…
103090_00_en PHOENIX CONTACT 2
Dimensions and Ordering Data
Ferrules With Insulating Collar According to DIN 46228-4
Cross
Section
l1l2d1s1d2s2Color Color
Code1
Type Order
No.
Pcs./Pck.
0.14 mm212.5 mm 8.0 mm 0.8 mm 0.15 mm 1.8 mm 0.25 mm Gray – AI 0,14- 8 GY -100023203011 1000
0.25 mm210.5 mm 6.0 mm 0.8 mm 0.15 mm 1.8 mm 0.25 mm Blue –AI 0,25- 6 BU23203040 100
0.25 mm210.5 mm 6.0 mm 0.8 mm 0.15 mm 1.8 mm 0.25 mm Yellow – AI 0,25- 6 YE23203024 100
0.25 mm212.5 mm 8.0 mm 0.8 mm 0.15 mm 1.8 mm 0.25 mm Yellow –AI 0,25- 8 YE23203037 100
0.34 mm210.5 mm 6.0 mm 0.8 mm 0.15 mm 1.8 mm 0.25 mm Turquoise – AI 0,34-6 TQ23203053 100
0.34 mm210.5 mm 8.0 mm 0.8 mm 0.15 mm 1.8 mm 0.25 mm Turquoise –AI 0,34-8 TQ23203066 100
0.5 mm212.0 mm 6.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm Orange W AI 0,5 - 6 OG 3201301 100
0.5 mm212.0 mm 6.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm White DIN/NF AI 0,5 - 6 WH 3200687 100
0.5 mm214.0 mm 8.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm Orange W AI 0,5 - 8 OG 3201123 100
0.5 mm214.0 mm 8.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm Orange WAI 0,5 - 8 OG-1000 3202902 1000
0.5 mm214.0 mm 8.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm White DIN/NF AI 0,5 - 8 WH 3200014 100
0.5 mm214.0 mm 8.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm White DIN/NF AI 0,5 - 8 WH -1000 3200881 1000
0.5 mm216.0 mm 10.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm White DIN/NF AI 0,5 -10 WH 3201275 100
0.5 mm216.0 mm 10.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm White DIN/NF AI 0,5 -10 WH-1000 3203105 1000
0.5 mm218.0 mm 12.0 mm 1.1 mm 0.15 mm 2.5 mm 0.3 mm White DIN/NF AI 0,5 -12 WH23200506 100
0.75 mm212.0 mm 6.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm Gray DIN AI 0,75- 6 GY 3200690 100
0.75 mm212.0 mm 6.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm White W AI 0,75- 6 WH 3201314 100
0.75 mm214.0 mm 8.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm Blue NF AI 0,75- 8 BU 3200027 100
0.75 mm214.0 mm 8.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm Gray DIN AI 0,75- 8 GY 3200519 100
0.75 mm214.0 mm 8.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm Gray DIN AI 0,75- 8 GY -1000 3200894 1000
0.75 mm214.0 mm 8.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm White W AI 0,75- 8 WH 3201110 100
0.75 mm216.0 mm 10.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm Gray DIN AI 0,75-10 GY 3201288 100
0.75 mm216.0 mm 10.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm Gray DIN AI 0,75-10 GY-1000 3203118 1000
0.75 mm218.0 mm 12.0 mm 1.3 mm 0.15 mm 2.8 mm 0.3 mm Gray DIN AI 0,75-12 GY 3200849 100
1 mm212.5 mm 6.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Red DIN/NF AI 1 - 6 RD 3200742 100
1 mm212.5 mm 6.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Yellow WAI 1 - 6 YE 3201327 100
1 mm214.5 mm 8.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Red DIN/NF AI 1 - 8 RD 3200030 100
1 mm214.5 mm 8.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Red DIN/NF AI 1 - 8 RD -1000 3200904 1000
1 mm214.5 mm 8.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Yellow W AI 1 - 8 YE 3201097 100
1 mm214.5 mm 8.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Yellow WAI 1 - 8 YE-1000 3202915 1000
1 mm216.5 mm 10.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Red DIN/NF AI 1 -10 RD 3200182 100
1 mm216.5 mm 10.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Red DIN/NF AI 1 -10 RD-1000 3203121 1000
1 mm218.5 mm 12.0 mm 1.5 mm 0.15 mm 3.0 mm 0.3 mm Red DIN/NF AI 1 -12 RD 3200674 100
1.5 mm212.5 mm 6.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Black DIN/NF AI 1,5 - 6 BK23200755 100
1.5 mm214.5 mm 8.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Black DIN/NF AI 1,5 - 8 BK 3200043 100
1.5 mm214.5 mm 8.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Black DIN/NF AI 1,5 - 8 BK -1000 3200917 1000
1.5 mm214.5 mm 8.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Red W AI 1,5 - 8 RD 3201136 100
1.5 mm214.5 mm 8.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Red WAI 1,5 - 8 RD-1000 3202928 1000
1.5 mm216.5 mm 10.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Black DIN/NF AI 1,5 -10 BK 3200195 100
1.5 mm216.5 mm 10.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Black DIN/NF AI 1,5 -10 BK-1000 3203134 1000
1.5 mm218.5 mm 12.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Black DIN/NF AI 1,5 -12 BK 3201482 100
1.5 mm224.5 mm 18.0 mm 1.8 mm 0.15 mm 3.4 mm 0.3 mm Black DIN/NF AI 1,5 -18 BK 3200056 100
2.5 mm215.0 mm 8.0 mm 2.3 mm 0.15 mm 4.2 mm 0.3 mm Blue DIN/W AI 2,5 - 8 BU 3200522 100
2.5 mm215.0 mm 8.0 mm 2.3 mm 0.15 mm 4.2 mm 0.3 mm Blue DIN/W AI 2,5 - 8 BU -1000 3200920 1000
2.5 mm215.0 mm 8.0 mm 2.3 mm 0.15 mm 4.2 mm 0.3 mm Gray NF AI 2,5 - 8 GY 3200069 100
2.5 mm217.0 mm 10.0 mm 2.3 mm 0.15 mm 4.2 mm 0.3 mm Blue DIN/W AI 2,5 -10 BU23202533 100
2.5 mm217.0 mm 10.0 mm 2.3 mm 0.15 mm 4.2 mm 0.3 mm Blue DIN/W AI 2,5 -10 BU-100023203147 1000
2.5 mm219.0 mm 12.0 mm 2.3 mm 0.15 mm 4.2 mm 0.3 mm Blue DIN/W AI 2,5 -12 BU 3200962 100
2.5 mm219.0 mm 12.0 mm 2.3 mm 0.15 mm 4.2 mm 0.3 mm Gray NF AI 2,5 -12 GY 3200205 100