17
Power Modules Contents
Microsemi combines a formidable array of technologies in
semiconductors, packaging, and automated manufacturing to
produce a wide range of high-quality modules optimized for the
following traits:
• Reliability
• Efficiency and electrical performance
• Low cost
• Space savings
• Reduced assembly time
The readily available standard module product line spans a
wide selection of semiconductor (including Silicon Carbide)
circuit topologies, voltage and current ratings, and packages. If
you need even more flexibility or intellectual property protection,
Microsemi can customize a standard module with a low setup
cost and short lead time. Unique requirements can be met with
application specific power modules (ASPM).
Microsemi serves a broad spectrum of industrial applications for
welding, solar, induction heating, medical, UPS, motor control,
and SMPS markets as well as high-reliability applications for
semicap, defense, and aerospace markets. A wide selection
of construction materials enables Microsemi to manufacture
modules with the following features:
• Extended temperature range: –60 °C to 200 °C
• High reliability
• Reduced size and weight
• High-reliability testing and screening options
• Short lead times
Microsemi’s experience and expertise in power electronic
conversion brings the most effective technical support for
your new development.
• Isolated gate driver
• Snubbers
• Mix-and-match semiconductors
• Short-circuit protection
• Temperature and current sensing
• Parameter binning
IGBT Power Modules
Power Module Information .............................. 18–22
Chopper and Phase Leg .................................. 23
3-Phase Bridge ......................................... 24
Triple Phase Leg. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
Triple Dual Common Source ................................ 24
Dual Chopper. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
Full and Asymmetrical Bridge ............................... 25
Single Switch ........................................... 26
Single Switch + Series Diode ............................... 26
Dual Common Source .................................... 26
Intelligent Power Modules
Phase Leg ............................................. 26
MOSFET Power Modules
Boost and Buck Chopper ................................. 27
Dual Chopper. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
Full Bridge ............................................. 28
Full Bridge + Series and Parallel Diodes ....................... 28
Asymmetrical Bridge ..................................... 28
Phase Leg ............................................. 29
Phase Leg + Series and Parallel Diodes ....................... 29
Phase Leg + Series Diodes ................................ 29
Triple Phase Leg. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 29
Triple Dual Common Source ................................ 30
Dual Common Source .................................... 30
Single Switch ........................................... 30
Single Switch + Series Diode ............................... 30
Single Switch + Series and Parallel Diodes ..................... 30
Interleaved PFC ......................................... 30
Single and Dual Linear MOSFET ............................ 31
Renewable Energy Power Modules
Full Bridge ............................................. 31
PFC + Bypass Diode + Phase Leg ........................... 31
PFC + Full Bridge ........................................ 31
PFC + Bypass Diode + Full Bridge ........................... 31
Secondary Fast Rectifier + Full Bridge ........................ 31
Boost Buck ............................................ 32
3-Level NPC Inverter ..................................... 32
T-Type 3-Level Inverter .................................... 32
SiC Diode Power Modules
Dual Diode ............................................. 33
Full Bridge ............................................. 33
IGBT + SiC Diode Power Modules
Boost Chopper ......................................... 33
Dual Chopper. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
MOSFET + SiC Diode Power Modules
Single Switch + Series FRED and SiC Parallel Diodes ............ 34
Chopper .............................................. 34
Phase Leg + Series FRED and SiC Parallel Diodes ............... 34
Full Bridge + Series FRED and SiC Parallel Diodes ............... 34
Triple Phase Leg. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 34
SiC MOSFET Power Modules
T-Type 3-Level Inverter .................................... 35
3-Level NPC Inverter ..................................... 35
Phase Leg ............................................. 35
Phase Leg: Very Low Inductance Package ..................... 35
Triple Phase Leg. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 35
Boost Chopper ......................................... 35
Full Bridge ............................................. 35
Diode Power Modules
Single Diode ............................................ 36
3-Phase Bridge ......................................... 36
Full Bridge ............................................. 36
Common Cathode–Common Anode–Doubler .................. 36
Package Outline Drawings .............................. 37–40