CC50 Datasheet by Chemtronics

IChemtronics® Technical Data Sheet Chamois Tips d 3 5‘; a g. - r: 5’}. ShelfLife j ¢ @Chemtmnics' 1‘ a; 4; 1‘ § & J 4 p * €050 1-770-424-4888 www.chemlronics.com
!
!
Rev. B (9/17) Page 1 of 2
1-770-424-4888 ! www.chemtronics.com
!! !
Chamois Tips
Product# CC50
Product Description
Chemtronics Chamois Tips are constructed from a lint-free
synthetic chamois cloth material. The chamois cloth is bonded
to an ABS swab handle without potentially contaminating
adhesives or glues. These swabs are ideal for cleaning and
polishing magnetic and optical, audio and video heads.
§Material is free of oils and residues
§Can be used with solvents for tough soils
§Flexible handle bends to clean hard-to-reach areas
§Bonded without adhesives or glues
§Seamless construction; does not scratch surfaces
Typical Applications
Chemtronics Chamois Tips Swabs can be used to:
§Clean magnetic and optical heads
§Restore VCR and camcorder recording quality
§Remove contamination from Disk Drives
§Critical cleaning of optical pick-up assemblies on CD,
CDROM and laser disc players
§Micro Mechanical Cleaning
§Effectively cleans excess ink from ink jet cartridges
Compatibility
Chamois Tips Swabs are compatible with most common
solvents such as isopropyl alcohol, and methanol. Not
recommended for use with ketones such as acetone or methyl
ethyl ketone.
Shelf Life
5 Years from date of manufacture.
CC50
0.13" (3.3mm)
0.38" (9.7mm)
0.88" (22.4mm)
0.38" (9.7mm)
0.07" (1.8mm) 0.88" (22.4mm)
V
iew 1
V
iew 2
3.25" (83mm)
Technical Data Sheet — Chamqis Tips Availabiliiy Technical and Application Assistance IChemtronics‘
!
!
!
1-770-424-4888 ! www.chemtronics.com
Rev. B (9/17) Page 2 of 2
!!!!!!!!!!!!!!!!!!!s!
Chamois Tips
Product# CC50
Technical and Application Assistance
Chemtronics provides a technical hotline to answer your
technical and application related questions.
The toll free number is: 1-800-TECH-401.
Note:
This information is believed to be accurate. It is intended for
professional end users having the skills to evaluate and use the
data properly. CHEMTRONICS does not guarantee the
accuracy of the data and assumes no liability in connection
with damages incurred while using it.
Availability
CC50 3.25" swab with 0.38" x 0.88" head
50 swabs / bag