396 Drawing Datasheet by Panavise

PRODUCT SPECIFICATION SHEET ch N0 396 SP REVISIONS TITLE ALL DIMENSIONS ARE REV Eco DESCRIPTION EY/DATE APPROVED FOR REFERENCE ONLY A ‘N'T‘AL RELEASE 5 “I?“ 96 DIMENSIONS ARE IN INCHES [MILLIMETERS] UNLESS OTHERWISE NOTED SPECIFICATIONS OVERALL HEIGHT ....... 7 5/I5 “5575] SHIPPING WEIGHT ..... 3 POUNDS [1.3 KG] 0 VISE OPENING WITH JAw PADS . 5 [152] MAXIMUM 7 V 0 [01 MINIMUM w/o .IAw PADS s I/4 [Isms] MAXIMUM . I/D [3,175] MINIMUM _ MATERIAL: ' .. II 365 VICE HEAD SEE 366783 SHEET FOR SPECIFICATIONS Q 2. 300 BASE ,. SEE 300759 SHEET FDR SPECIFICATIONS 7 5/I6 [T5515] 1% PRDDucTs. INC‘ RENO, Nv. THIS INEowNATIuN I5 DIscmSED IN cuNrIDENcE AND Is NOT To BE COPIED. REPRODucED, m? 75H: Comm Drive. Reno. Nevada aysIHazs ALL om... opzmwz. AND mass m mmm To , m: mm W ms sum .5 m: mpm or WW5: 1% ANA SE REVEALED To CIR APPROPRIATE} av oTNEws, IN PART ON IN WHOLE NImauT TNE EXPRESSED CDNSENV or FANAVISE. TNIs Phone an?) 25072900. m (In?) ssnrzvzs PRINT IS LOANED, AND MUST NOT BE USED IN ANY MANNER TITLE DEIRIMENTAL To THE INTEREST or PANAVISE, AND MusT BE RETIIRNED ON DEMAND BASIC DIM. ENGLISH [ALTERNATE DIM, METRIC] WIDE OPENING HEAD PANAVISE DRAWN DATE 6 SCALE SIZE I BENNETT JUN 96 NONE SHLLUFL A ch. ND. REV 396 SP A