B-020-GA-N Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

“A \v _\\,r*‘ -\ »\>,\ \\ww\\“ T‘HW ] + , Hm ’\ ; _’ 4 mm mm mm GALOZ MLO 02 MATERIALS APPLICATION - _ E W, _ 1 m» n N A vnmm .lppIILulmn
CUSTOMER DRAWING
Raychem
Devices
TITLE:
COAXIAL SOLDERSLEEVE DEVICE WITH
PRE-INSTALLED STRANDED WIRES
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN MILLIMETERS.
INCHES DIMENSIONS ARE BETWEEN BRACKETS. DOCUMENT NO.: B-020-GA-N
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
TE Connectivity reserves the right to amend
this drawing at any time. Users should
evaluate the suitability of the product for their
a
pp
lication.
DOCUMENT REVISION:
C
REVISION ISSUE DATE:
12-MAR-2020
DRAWN BY:
M. FORONDA
DATE:
26-JUL-2000
CAGE
CODE:
06090
ECO NUMBER:
ECO-20-003669
SCALE:
None
SIZE:
A
SHEET:
1 of 1
© 2000 - 2020 TE Connectivity Corporation. All Rights Reserved.
TE Connectivity, TE Connectivity (logo), Raychem and SolderSleeve are trademarks.
Product
Name
Component Dimensions “GA” Cable Dimensions
L
max
øA
min
øB
min
øC
min
Wire Gauge
(
AWG
)
øD øE øF
min
G±0.5
(
G±0.02
)
M±0.5
(
M±0.02
)
B-020-20-N
32.0
(1.260)
6.30
(0.250)
4.60
(0.180)
2.80
(0.110)
20 2.40
(0.095)
to
6.30
(0.250)
2.30
(0.090)
to
4.60
(0.180)
0.30
(0.012)
19.0
(0.750)
6.0
(0.235)
B-020-22-N 22
B-020-24-N 24
B-020-26-N 26
MATERIALS
1. & 6. INSULATION SLEEVE: Heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride. Transparent blue.
2. & 5. SOLDER PREFORMS WITH FLUX:
SOLDER: TYPE Sn63 per ANSI J-STD-006.
FLUX: TYPE ROL0 per ANSI J-STD-004.
3., 4. & 7. MELTABLE RINGS: Thermally stabilized thermoplastic.
8. CONDUCTOR LEAD: MIL-W-22759/32-GA-9, AWG “GA” (see table). ETFE insulated, stranded tin plated copper.
Color: white.
9. GROUND LEAD: MIL-W-22759/32-GA-6, AWG “GA” (see table). ETFE insulated, stranded tin plated copper.
Color: blue.
APPLICATION
1. The parts covered by this document are for use in terminating the primary conductor and the braided shield of a coaxial cable
having tin or silver-plated conductor and shield, rated for at least 125° C and meeting the dimensional requirements listed.
2. Parts will meet the requirements of Raychem Specification RT-1404 when installed per Raychem RPIP-500-03.
3. Temperature range: -55°C to +150°C.
For best results, prepare
the cable as shown: