B-040-GA-N Drawing Datasheet by TE Connectivity Raychem Cable Protection

L ¢ ¢ * \ 7E H‘T‘JWHI Com nenl Dlmsnsmns Cab]: Dunemmm APPLICATION - _ E W, _ 1
CUSTOMER DRAWING
Raychem
Products
TITLE :
COAXIAL SOLDERSLEEVE DEVICE
WITH PRE-INSTALLED STRANDED WIRES
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN MILLIMETERS.
INCHES DIMENSIONS ARE BETWEEN BRACKETS. DOCUMENT NO.: B-040-GA-N
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
TE Connectivity reserves the right to amend this
drawing at any time. Users should evaluate the
suitability of the product for their application.
DOCUMENT REVISION:
D
REVISION ISSUE DATE:
12-MAR-2020
DRAWN BY:
M. FORONDA
DATE:
27-SEP-2000
CAGE CODE:
06090
ECO NUMBER:
ECO-20-003669
SCALE:
None
SIZE:
A
SHEET:
1 of 1
© 2000 - 2020 TE Connectivity Corporation. All Rights Reserved.
TE Connectivity, TE Connectivity (logo), Raychem and SolderSleeve are trademarks.
Product
Name
Com
p
onent Dimensions “GA” Cable Dimensions
L
max
øA
min
øB
min
øC
min
Wire Gauge
(AWG)
øD øE øF
min
G±0.5
(G±0.02)
M±0.5
(M±0.02)
B-040-20-N 20 1.70 1.50
B-040-22-N 22 (0.065) (0.060)
B-040-24-N 30.0 4.40 2.80 1.60 24 to to 0.30 16.0 6.0
B-040-26-N (1.180) (0.175) (0.110) (0.060) 26 4.40 2.80 (0.012) (0.630) (0.235)
B-040-28-N 28 (0.175) (0.110)
B-040-30-N 30
MATERIALS
1. & 5. INSULATION SLEEVE: Heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride. Transparent blue.
2. & 4. SOLDER PREFORMS WITH FLUX:
SOLDER: TYPE Sn63 per ANSI J-STD-006.
FLUX: TYPE ROL0 per ANSI J-STD-004.
3. & 6. MELTABLE RINGS: Thermally stabilized thermoplastic.
7. CONDUCTOR LEAD: MIL-W-22759/32-GA-9, AWG “GA” (see table). ETFE insulated, stranded tin plated copper.
Color: white.
8. GROUND LEAD: MIL-W-22759/32-GA-6, AWG “GA” (see table). ETFE insulated, stranded tin plated copper.
Color: blue.
APPLICATION
1. The parts covered by this document are for use in terminating the primary conductor and the braided shield of a coaxial cable
having tin or silver-plated conductor and shield, rated for at least 125° C and meeting the dimensional requirements listed.
2. Parts will meet the requirements of Raychem Specification RT-1404 when installed per Raychem RPIP-500-03.
3. Temperature range: -55°C to +150°C.
For best results, prepare
the cable as shown: