0.5 12nl1oo 1no
Data Sheets SCRs
©2004 Littelfuse, Inc. E6 - 3 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
Electrical Specification Notes
(1) See Figure E6.5 through Figure E6.16 for current rating at
specified operating case temperature.
(2) See Figure E6.1 and Figure E6.2 for free air current rating.
(3) See Figure E6.19 and Figure E6.20 for instantaneous on-state
current versus on-state voltage (typical).
(4) See Figure E6.18 for IGT versus TC.
(5) See Figure E6.17 for IH versus TC.
(6) For more than one full cycle rating, see Figure E6.23.
(7) See Figure E6.22 for tgt versus IGT.
(8) See Figure E6.21 for VGT versus TC.
(9) Test conditions are as follows:
•I
T = 1 A for 1 A devices and 2 A for all other devices
• Pulse duration = 50 µs, dv/dt = 20 V/µs, di/dt = -10 A/µs for 1 A
devices, and -30 A/µs for other devices
•I
GT = 200 mA at turn-on
(10) See Figure E6.5 through Figure E6.10 for maximum allowable
case temperatures at maximum rated current.
(11) See package outlines for lead form configuration. When ordering
special lead forming, add type number as suffix to part number.
(12) Pulse width ≤10 µs
(13) Initial on-state current = 200 mA dc for 1 A through 16 A devices;
400 mA dc for 20 A through 70 A devices.
(14) TC = TJ for test conditions in off state.
(15) The R, K, or M package rating is intended for high surge condition
use only and not recommended for ≥50 A rms continuous current
use since narrow pin lead temperature can exceed PCB solder
melting temperature. Teccor's J package or W package is
recommended for ≥50 A rms continuous current requirements.
(16) For various durations of an exponentially decaying current
waveform, see Figure E6.3 and Figure E6.4. (tW is defined as
5 time constants.)
(17) Minimum non-trigger VGT at 125 °C is 0.2 V.
IDRM & IRRM VTM VGT IHIGM PGM PG(AV) ITSM dv/dt I2tdi/dt tgt tq
(14)
mAmps
(3)
Volts
(8)
(17)
Volts
(5) (13)
mAmps
(12)
Amps
(12)
Watts Watts
(6) (10)
Amps Volts/µSec
Amps2Sec Amps/µSec
(7)
µSec
(9) (10)
µSec
TC =
25 °C
TC =
100 °C
TC =
125 °C
TC =
25 °C
TC =
25 °C 60/50 Hz
TC =
100 °C
TC =
125 °C
MAX MAX MAX MAX MIN MIN TYP MAX
0.01 0.2 0.5 1.6 1.5 30 1.5 15 0.3 30/25 40 20 3.7 50 235
0.01 0.2 0.5 1.6 1.5 30 1.5 15 0.3 30/25 40 20 3.7 50 235
0.01 0.2 0.5 1.6 1.5 30 1.5 15 0.3 30/25 40 20 3.7 50 235
0.01 0.2 0.5 1.6 1.5 30 2 20 0.5 100/83 350 250 41 100 2 35
0.01 0.2 0.5 1.6 1.5 30 2 20 0.5 100/83 350 250 41 100 2 35
0.01 0.2 0.5 1.6 1.5 30 2 20 0.5 100/83 300 225 41 100 2 35
0.01 0.2 0.5 1.6 1.5 30 2 20 0.5 100/83 250 200 41 100 2 35
0.02 3 1.6 1.5 30 2 20 0.5 100/83 100 41 100 2 35
0.01 0.2 0.5 1.6 1.5 30 220 0.5 100/83 350 250 41 100 235
0.01 0.2 0.5 1.6 1.5 30 220 0.5 100/83 350 250 41 100 235
0.01 0.2 0.5 1.6 1.5 30 220 0.5 100/83 300 225 41 100 235
0.01 0.2 0.5 1.6 1.5 30 220 0.5 100/83 250 200 41 100 235
0.02 31.6 1.5 30 220 0.5 100/83 100 41 100 235
0.01 0.2 0.5 1.6 1.5 30 2 20 0.5 100/83 350 250 41 100 2 35
0.01 0.2 0.5 1.6 1.5 30 2 20 0.5 100/83 350 250 41 100 2 35
0.01 0.2 0.5 1.6 1.5 30 2 20 0.5 100/83 300 225 41 100 2 35
0.02 0.5 1 1.6 1.5 30 2 20 0.5 100/83 250 200 41 100 2 35
0.02 3 1.6 1.5 30 2 20 0.5 100/83 100 41 100 2 35
0.01 0.5 11.6 1.5 40 220 0.5 120/100 350 250 60 100 235
0.01 0.5 11.6 1.5 40 220 0.5 120/100 350 250 60 100 235
0.01 0.5 11.6 1.5 40 220 0.5 120/100 300 225 60 100 235
0.02 0.5 11.6 1.5 40 220 0.5 120/100 250 200 60 100 235
0.02 31.6 1.5 40 220 0.5 120/100 100 60 100 235