63571 Drawing Datasheet by TE Connectivity AMP Connectors

CUSTOMER DRAWWG ,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,, 7 TN Mi} 3 v 2 T 1 TH1S DRAWTNG TS UNPUBUSHED 1 RELEASED ECR PUBL1CAT1ON ,Tg LDC D‘ST REV1S1OVS 1 @143 MW AF 50 F F 1 E REV PER ECR 06*010492 OZOCTO6 JR/KR 1 TDENTTETCATTON NOMBER T 7D T , T T ‘l \ ’ 1 6.43 .253 \ 4.57 1 ‘ ‘ . . . }1 6127 1247 O 1 180] T CONTTNOOOS STRTR ON REELS W1TH TERTvTNALS , T J 7. LOCATED ON 6.38 [.330] CENTERS. , 1 * SLOT TERMTNATES E1THER STNCLE OR DOUBLE 71 T 1-02 MAGNET WTRES OE THE SAME TYPE AND STZE, , T T96 DTA [-040] COPPER RANGE TS 03670.57mm [#2771123] AWG 1 [.078] T C T 2 T 7.92 2 (J 2 1 [.3’ 2] 1 1 1 18.97 O,83/O.77 ,. V 1 . 2 METRIC . T 3 967 ‘1 7 T 1- ’ 56] T 1 45 Z ’ ‘ 2.92 , 1 4‘57 mejfifi[115] 7 1 T a) , [-1 O] 1 7.87 .310 , 1 J1 6.50 .256 B T 0/ r 1 7.49 .295 635 250 7 1 1 ya [401] O.4OBi0.0ZE> ' * 1 .T 8 1 , T A 1 ? - T T 1 1 178 [>070] 062 PRE7M1LLED BRASS 6357172 1 i 11 3.51 '138 4M PRE7M1LLED BRASS 6357171 *1 3.35 .152 MATERTAL PART NO 1 4.32 .T70 3.05 .120 WWW rm 2/5/90 . T 4. T 9 [T 65] 2.95 [T T 6] STNMESSOSSEFJF5111NCHESJ CHEM SCHRUM WW AMP 331:5;TZOKZOWEE 1 25533559; Ms FEHER ' T 6.3 <70~25 401="" 0="" max="" 3="" f'lc="" dec="" t="" 615="" [me]="" apse="" decker="" 2/9/90="" name="" 1="" [.250]="" cut*o[ff="" mg?="" ciiik="" i="" am="" em="" tab,="" 6-35="" 1-2501="" fastont="" w="" t="" tl="" shutte="" 111="" a="" 1="" see="" table="" magrmate="" 1="" 7="" s1ze="" fscm="" nd="" draw1ng="" nd="" 1="" ftntsh="" www="" 3m="" 0002032="" [000080]="" 11472094="" b="" 00779="" 63571="" 1="" 1157915737="" 5:1="" 10.1="" 1="" ‘”°"”e”’57="" 3:;ka20322301aztst‘eémméemnms?="" 99="" a="" 1="" t="">