5352269 Drawing Datasheet

Viiifl 2552269 L) 7 W THTSDRAWMTSNLELEHED magma; sue/«TON 7 7 SEV‘SWS ‘ (a _ _ ALLRTDHTSRESERVEJ \VJ LUPYMEJHT , U 7 P UR DESCR‘FT‘ON DATE 3th A’VD A F QELEASED PER ECCiWBiOOZ73C‘ ‘ ‘ D ‘ LOGO AREA (i A ' T 3.7 REF 4x2,0:8,0 ‘ ‘— 3795 MAX. —> ‘ 7 e M,80 ED EEEED 4x2,0:8,0 W 1,4 :EEE3:D ‘ O E H , H W 9 7 ‘ 8,8 A CSA MARK 2,0 V‘EW M <712,o 3,3="" ‘=""><—18x2,0:36,0 —=""> ‘ ‘ {—1 {—1 NOTES ‘TTT’ZX MATERmL CONTACT RHOSRHORBRONZE WEW M MATEWAL HOUSTNC: CLASSHLLEO POLYESTER SCALED ULRRAflNC 94VO (GRAY). SCALE 2,5n 15: GENERAL RLAflNC SRECTRCARON, UNDERRLARNO (ENflRE CONTACT) 1,27Dm MCKEL MTN, AND ACTTON RTN: Ofmm TTN MN 2 6 A W FOR PLAflNG OF MAflNC SURFACES SEE ARRUCABLE €9 0,05 [é SREOFmAflON REFERENCE FOR EACH DASH NUMBER ALL HOLES fl?¢§wfl\ 15: T RRRQREETE ‘ Sggfigm/EN; fELVLEEEET‘NG ACCORD‘N” ‘EC 510764“ m f o o o o o o o o o o PCB. HOLE DTM. ACTTON RN 2 4 A 1 555911694 A: CONFORMS TO ALL TESflNG ACCORDTNG EC 61076747‘01 e 0 ° ° ° ° ° ° ° ° ° 0 ° ° ° ° ° ° ° 0 FOR DETA‘LS SEE 2 v 15> 5352269’1 A PERFORMANCE LEVEL 1. d o O o o O o o O o o o o o O o o O o O APPL‘CAT‘ON SPEC‘F‘CAT‘CN FTNTSH MATERTAL RARTNUNEER CONNECTOR TESTED AND QUAUHED AONNST TELCORmA CRR’zw/RCORE o o o o o o o o o o o o o o o o o o o C H A C A A R DM unme QUALTTY LEVEL m, CENTRAL OFFTCE ARRLTCATTONS. : o o o o o o o o o o O o O o o o o o 0 TH” DRANNMJAANTRULLED #OCWN’ K-N WAN A —_1'E TE Corrcctmy A A CONNECTOR TESTED AND OUALTFTED ACATNST TELCORDTA CR42T7RCORE CHEWW 270““ - QUAUTY mNELTm UNCONTROUED ENWRONMENT ARRUCARONS “ ° ° ° ° ° ° ° ° ° ° ° ° ° ° ° ° ° ° ”MWEWS ofl§fi§%&%%& AWE 2wmwm MW @ CONNECTOR LUBRTCATED WTTH TELCORJTA GR712177CORE Z 0 0 ° ° ° 0 ° ° 0 ° W W00“ 74AM 7mm HM TYPE R APPROVED LUBR‘CANT' 19 1 HM ”mm C <3“ fv‘s="">OO779@323352259 if: OBSOLETE RARTS: OBSOLETE CTS STREAMLDNNC DER D.RENAUD/D.SDNST ’ CUSTOMERDSAWNG RAF 5/ WET 3F, “VF “37‘79 [T/TS) ‘ I