4661 Datasheet by Adafruit Industries LLC

fi'adafruit —m.uunnx.~u This soft and flexible silicone tubing is designed to go with our simple air pumps. Great for making air—powered projects with our set of air pumps and vacuums as well as air valves. Need to split or adapt this tubing? Our T Has an inner diameter of 3mm. but is stretchy so we could easily fit it onto ports This tubing is made of silicone; but it's not rated for food safety. We recommend it for use with inflatable or air projects only. It's super easy to cut and you get a Tube length: 1 meter
Silicone Tubing
for Air Pumps and
Valves - 3mm ID
- 1 Meter Long
PRODUCT ID: 4661
DESCRIPTION
This soft and flexible silicone tubing is designed to go with our simple air
pumps. Great for making air-powered projects with our set of air pumps and
vacuums as well as air valves. Need to split or adapt this tubing? Our T
connectors are a great match.
Has an inner diameter of 3mm, but is stretchy so we could easily fit it onto ports
of 4mm OD.
This tubing is made of silicone; but it's not rated for food safety. We recommend
it for use with inflatable or air projects only. It's super easy to cut and you get a
full meter!
TECHNICAL DETAILS
Tube length: 1 meter
Tube diameter: 3mm (internal diameter) / 5mm (external diameter)
https://www.adafruit.com/product/4661/9‐8‐20