940-SP-3088(-B25) Datasheet by Stewart Connector

DATE REV ECN APP‘D. BY 1/5/15 A5 10157 TRM PLUG BODY [ j—Td—TS A6 10606 TRM a .—.ow [T02] —( 355 [mg] )— —.45D [11,Ga]_. CONTACTS (B) .040 [T.O2]» ( .322 [8.13] J k E ‘— 9 Ni V NOTES: g ...... I :3 1— PLUO KIT CONSISTS 0F : g & :1 : PRErlNSERTED PLUC HOUSING 8 g 5 1111111 27 MATERIALS: “~ V' T T T FRONT HOUSINC PLASTIC ; CIEAR POLYCARBONATE. UL 947w CONTACTS: PHOSPHOR BRONZE. SELECTIVE COLD PLATTNC T T 7’ E — 37 CONTACTS TERMINATE STRANDED & SOLID CONDUCTORS UP T 7 To .037 [0.94] OUTSIDE DIAMETER OE INSULATION E 47 FOR PRODUCT SPECIFICATION SEE PROZGrOT. _ i _. .234 [5.94] <— e="" —="" 5—="" dimensions="" and="" tolerances="" comply="" wtth="" ta—tdsd="" standard.="" 3="" e="" .124="" [“5]="" a="" terminated="" plug="" heicht:="" .237="" [5,02]="" £005="" [on]="" t}="" .240="" [dad]="" «="" bag="" 0f="" 25="" 50="" microitnches="" [1.27m]="" 94078p730887825="" bulk="" 50="" mlcro—tnches="" [t.27um]="" 940*3pi3088="" contact="" plattng="" package="" in="" mattng="" area="" part="" number="" th‘rd="" angle="" project‘on="" 11mb="" susquehanna="" trail="" souitt="" §="" @wcojjfi="" gt6"="" rock="" pa="" t7327’9t99="" mmmm="" (717)="" 23577512="" @="" a="" .-="" '="" —="" imp;//www.stewaraccn"saw-00'“="" d°n°tscaledrawwg="" ““e="" eicht="" conductor/etght="" position="" line="" cord="" module,="" drawtng="" ts="" subject="" to="" chance="" wtthout="" notice="" clear.="" rohs="" dimensions:="" inches="" [metric]="" this="" orawinc="" and="" the="" sueict="" matter="" shown="" thereon="" w="" w="" s="" ar="" we="" 1722703="" unless="" othewse="" 5mm="" are="" confidential="" and="" the="" proprietary="" propertv="" 0f="" “hermes="" are="" 2="" m5="" n13="" stewart="" connector="" and="" shall="" not="" be="" reproduced.="" am="" 5,,="" we="" angles="" are}="" ‘.[="" *="" ]="" capied.="" or="" used="" in="" any="" manner="" without="" prior="" tritten="" '="" rgc="" 2_7_03="" consent="" 0f="" sterart="" connector.="" one="" or="" more="" us="" patents="" sheet="" mn.="" may="" applv="" to="" this="" product.="" for="" details,="" please="" m="" m="" rev.="" t="" 0f="" 1="" nsit:="" http:="" belfuse.cw/stewart/stewartjatents/="" ctjoot="" 06="" a6="" 2="" 1="" aqucad="">