NT-SMA-x Drawing Datasheet

[. 67] FINISH VARIATIONS FINISH PART NUMBER NICKEL NT»SMA-N GOLD NT-SMA»G WARNING THIS DRAWING CONTAINS PROPRIETARY INFORMATION PROPERTY OF LINx TECHNO , NO DISCLOSURE OR REP Lifi)? MIWED, IN WHOLE OR IN TITLE: PEI'SEIEIESZE'EIITE NUT BRAS 3E?“ IZIE'IZRNEEEEIIIENE‘IIISIIIE, mm” VAR B1.1 V DW-NO- WIN A NT-SMA-X ENGR: S.HOGAN UT: 76 [GOLD] 159 ORT LANE MERLIN, OR 97532 REV A SHEET 1 OF 1
8
.315
1/4-36UNS 2B
1.7
.067
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN MILLIMETERS [in].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE SOURCED
MATERIALS.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES .02 MAXIMUM.
REVISIONS
REV
DESCRIPTION
DATE
APPV
FINISH VARIATIONS
FINISH
PART NUMBER
NICKEL
NT-SMA-N
GOLD
NT-SMA-G
A
PROJECTION:
Brass
-G [GOLD]
-N [NICKEL]
FINISH:
MATERIAL:
DT:
DT: 8/3/20
ENGR: S.HOGAN
DRAWN: JHAGER
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
NUT BRAS 1/4-36UNS2B
VAR B1.1
NT-SMA-X
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
A
SCALE: 4:1
LDCFDAP_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.