VISHAY.
®
ROH S
cowum
mums"
FREE
GREEN
5.2m).
www.vi5hay.com/doc?99912
wwwmshaynet
,_A
ww23reswsmrs@wshay.com
www.v\shay,com/doc?91000
TMC
www.vishay.com Vishay Huntington
Revision: 23-Jun-16 1Document Number: 31806
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound Resistors, Industrial Power, Aluminum Housed,
Chassis Mount
FEATURES
• Molded construction for total environmental
protection
• Complete welded construction
• Available in non-inductive styles (NI special)
with Ayrton-Perry winding for lowest reactive
components
• Mounts on chassis to utilize heat-sink effect
• Excellent stability in operation (< 1 % change in
resistance)
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
• The NI is for two digit “special” number to indicate a non-inductive part.
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING
P25 °C
W
RESISTANCE
RANGE
TOLERANCE
± %
WEIGHT
(typical)
g
TMC005 TMC-5 7.5 0.02 to 24.5K 1, 3, 5 3
TMC005…NI TMC-5-…-NI 7.5 0.05 to 12.75K 1, 3, 5 3
TMC010 TMC-10 12.5 0.01 to 47.1K 1, 3, 5 5
TMC010…NI TMC-10-…-NI 12.5 0.05 to 23.5K 1, 3, 5 5
TMC025 TMC-25 25 0.01 to 95.2K 1, 3, 5 12
TMC025…NI TMC-25-…-NI 25 0.05 to 47.6K 1, 3, 5 12
TMC050 TMC-50 50 0.01 to 273K 1, 3, 5 28
TMC050…NI TMC-50-…-NI 50 0.05 to 136K 1, 3, 5 28
TMC100 TMC-100 100 0.05 to 90K 1, 3, 5 353
TMC100…NI TMC-100-…-NI 100 0.05 to 37.5K 1, 3, 5 353
TMC250 TMC-250 250 0.05 to 116K 1, 3, 5 637
TMC250…NI TMC-250-…-NI 250 0.05 to 48.5K 1, 3, 5 637
TECHNICAL SPECIFICATIONS
PARAMETER UNIT TMC RESISTOR CHARACTERISTICS
Temperature Coefficient ppm/°C ± 20 for 10 and above; ± 50 for 1 to 9.9 , ± 100 for 0.5 to 0.99
Maximum Working Voltage V (P x R)1/2
Insulation Resistance 10 000 M minimum dry, 1000 M minimum after moisture test
Solderability - Meets requirements of ANSI J-STD-002
Operating Temperature Range °C -55 to +250
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: TMC0054R125FE02NI (visit www.vishay.net Vishay Dale parts numbering manual for all options)
GLOBAL MODEL
(6 digits)
VALUE
(5 digits)
TOLERANCE
(1 digit)
PACKAGING CODE
(3 digits)
SPECIAL
(up to 2 digits)
(See Standard Electrical
Specifications Global
Model column
for options)
R = decimal
K = thousand
15R00 = 15
10K00 = 10 k
F = 1 %
H = 3 %
J = 5 %
E02 = lead (Pb)-free, card pack
(TMC005 to TMC050)
E01 = lead (Pb)-free, skin pack
(TMC100 and TMC250)
NI = non-inductive
(dash number)
from 1 to 99
as applicable
Historical Part Number example: TMC-5-4.125-1%-NI
TMC-5 4.125 1 % NI
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE SPECIAL
MC0054R125FE0T 2 N I