G3VM-351G1 Datasheet by Omron Electronics Inc-EMC Div

1
G3VM-351G1
MOS FET Relays
Ultrasensitive MOS FET Relays in 350-V
Load series for electric power saving.
Trigger LED forward current of 1 mA (maximum) facilitates power saving
designs and prolonged battery life.
Continuous load current of 100 mA.
Application Examples Terminal Arrangement/Internal
Connections
List of Models
*The AC peak and DC value are given for the load voltage.
Absolute Maximum Ratings (Ta = 25°C)
Electrical Characteristics (Ta = 25°C)
RoHS compliant
Note: The actual product is marked differently from the
image shown here.
Communication equipment
Test & Measurement equipment
Security equipment
Amusement equipment
Industrial equipment
Various battery-driven devices
43
12
OMRON logo
Pin 1 mark
Model name
LOT No.
932
Mold pin
mark *
Note: The actual product is marked differently from the image shown here.
*The indentation in the corner diagonally opposite from the pin 1 mark is from
a pin on the mold.
Package type Contact form Terminals Load voltage
(peak value) *Model Minimum package quantity
Number per tube
Number per tape and reel
SOP4 1a
(SPST-NO) Surface-mounting Terminals 350 V G3VM-351G1 100 -
G3VM-351G1 (TR) -2,500
Item Symbol Rating Unit Measurement conditions
Input
LED forward current IF50 mA
Note: 1. The dielectric strength between the input and
output was checked by applying voltage
between all pins as a group on the LED side and
all pins as a group on the light-receiving side.
Repetitive peak LED forward current
IFP 1 A 100 µs pulses, 100 pps
LED forward current reduction rate
IF/°C0.5 mA/°CTa 25°C
LED reverse voltage VR5 V
Connection temperature
TJ125 °C
Output
Load voltage (AC peak/DC)
VOFF 350 V
Continuous load current (AC peak/DC)
IO100 mA
ON current reduction rate
IO/°C1.0 mA/°C Ta 25°C
Connection temperature
TJ125 °C
Dielectric strength between
I/O (See note 1.) VI-O 1500 Vrms AC for 1 min
Ambient operating temperature
Ta 40 to +85 °C With no icing or condensation
Ambient storage temperature
Tstg 55 to +125 °C With no icing or condensation
Soldering temperature -260 °C10 s
Item Symbol
Minimum
Typical
Maximum
Unit Measurement conditions
Input
LED forward voltage VF1.0 1.15 1.3 V IF = 10 mA
Note: 2. Turn-ON and Turn-OFF Times
Reverse current IR- - 10 µA VR = 5 V
Capacity between terminals
CT- 30 - pF V = 0, f = 1 MHz
Trigger LED forward current
IFT -0.41mA IO = 100 mA
Output
Maximum resistance
with output ON RON -2535
I
F
= 2 mA, I
O
= 100 mA, t < 1 s
-3550IF = 2 mA, IO = 100 mA
Current leakage when the relay is open
ILEAK - 1 1000 nA VOFF = 350 V
Capacity between terminals
COFF - 35 - pF V = 0, f = 1 MHz
Capacity between I/O terminals
CI-O - 0.8 - pF f = 1 MHz, VS = 0 V
Insulation resistance between I/O terminals
RI-O 1000 - - M
V
I-O
= 500 VDC, R
O
H
60%
Turn-ON time tON -15ms
IF = 2 mA, RL = 200 ,
VDD = 20 V (See note 2.)
Turn-OFF time tOFF - 1 3 ms
VOUT
IF
tON tOFF
10% 90%
IF1
2
4
3
RLVDD
VOUT
2
G3VM-351G1 MOS FET Relays
Recommended Operating Conditions
Use the G3VM under the following conditions so that the Relay will operate properly.
Engineering Data
Safety Precautions
Refer to "Common Precautions" for all G3VM models.
Item Symbol Minimum Typical Maximum Unit
Load voltage (AC peak/DC) VDD --280V
Operating LED forward current
IF- 2 25 mA
Continuous load current (AC peak/DC)
IO--80mA
Ambient operating temperature
Ta 20 - 65 °C
LED forward current vs. Ambient
temperature
Continuous load current vs. Ambient
temperature
LED forward current vs. LED forward
voltage
Continuous load current vs. On-state
voltage
On-state resistance vs. Ambient
temperature
Trigger LED forward current vs.
Ambient temperature
Turn ON, Turn OFF time vs. LED
forward current
Turn ON, Turn OFF time vs. Ambient
temperature
Current leakage vs. Ambient
temperature
I
F
- Ta
Ambient temperature Ta (°C)
LED forward current I
F
(mA)
0
10
20
30
40
50
60
-40 -20 020 40 60 80 100
I
O
- Ta
Ambient temperature Ta (°C)
Continuous load current I
O
(mA)
-40 -20 0 20 40 60 80 100
20
40
60
80
100
120
0
I
F
- V
F
LED forward voltage V
F
(V)
LED forward current I
F
(mA)
0.1
1
10
100
0.8 0.9 1.0 1.1 1.2 1.3 1.4
Ta = 25 °C
I
O
- V
ON
On-state voltage V
ON
(V)
Continuous load current I
O
(mA)
-150
-100
-50
0
50
100
150
-3 -2 -1 0 1 2 3
Ta = 25 °C
I
F
= 2 mA
R
ON
- Ta
Ambient temperature Ta (°C)
On-state resistance R
ON
()
-40 -20 0 20 40 60 80 100
0
10
20
30
40
I
O
= 100 mA
I
F
= 2 mA
t < 1s
I
FT
- Ta
Ambient temperature Ta (°C)
Trigger LED forward current I
FT
(mA)
-40 -20 0 20 40 60 80 100
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
I
O
= 100 mA
t < 1s
tON, tOFF - IF
LED forward current IF (mA)
Turn ON, Turn OFF time tON, tOFF (ms)
0.01
0.1
1
10
0.1 1 10 100
tON
tOFF
VDD = 20 V
RL = 200
Ta = 25 °C
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time t
ON
, t
OFF
(ms)
-40 -20 0 20 40 60 80 100
0.1
1
10
t
OFF
t
ON
V
DD
= 20 V
R
L
= 200
I
F
= 2 mA
I
LEAK
- Ta
Ambient temperature Ta (°C)
Current leakage I
LEAK
(nA)
-40 -20 0 20 40 60 80 100
0.001
0.01
0.1
1
10
100
V
OFF
= 350 V
SO
Appearance/Dimensions SOP4 type
Appearance
Dimensions (Unit: mm)
Note: The actual product is marked differently from the image shown here.
Actual Mounting Pad
Dimensions
(Recommended Value, TOP VIEW)
SOP4
SOP (Small Outline Package)
SOP (Small Outline Package)
OMRON logo
Pin 1 mark
Model name
LOT.No.
932
Note: The actual product is marked differently from the image shown here.
* The indentation in the corner diagonally opposite from the pin 1 mark is from a pin on the mold.
Mold pin mark *
4.4
±0.25
3.9
±0.2
0.4
±0.1
2.54
±0.25
2.1 max.
0.1
±0.1
7.0
±0.4
0.6
±0.3
0.15
Surface-mounting Terminals
Weight: 0.1 g
6 to 6.3
1.2
0.8
2.54
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. K165-E1-01
0412(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
ELECTRONIC AND MECHANICAL COMPONENTS COMPANY Contact: www.omron.com/ecb