CTE
necrivily
ans .3
oust
Thm
Application Specification
114--13266
LOC B
1of 14
E2011 Tyco Electronics Corporation, a TE Connectivity Ltd. Company
All Rights Reserved
TE logo is a trademark.
*Trademark. Other product names, logos, or company names might be trademarks of their respective owners.
TOOLING ASSISTANCE CENTER 1--800--722--1111
PRODUCT INFORMATION 1--800--522--6752
This controlled document is subject to change.
For latest revision and Regional Customer Service,
visit our website at www.te.com
IDC SSL Connector 01 SEP 11 Rev H
All numerical values are in metric units [with U.S. customary units in brackets]. Dimensions are in millimeters. Unless
otherwise specified, dimensions have a tolerance of +0.13 and angles have a tolerance of +2_. Figures and
illustrations are for identification only and are not drawn to scale.
1. INTRODUCTION
This specification covers the requirements for application of IDC SSL Connectors for use on printed circuit (pc)
board based LED strip lighting typically used for sign lighting. The connector accommodates 18, 20, 22, or 24
AWG solid and stranded copper wires.
The low profile housing with flat top surface allows for vacuum pick--and--place application. The connector is
packaged in tape and reel packaging per EIA--481.
When corresponding with TE Connectivity Personnel, use the terminology provided in this specification to
facilitate your inquiries for information. Basic terms and features of this product are provided in Figure 1.
Figure 1
SMT IDC SSL Connector
SMT Contact Tine
Through--Hole IDC SSL Connector
Two--Position Shown,
Three--Position Also Available
NOTE
i
Two--Position shown, One--, Three--, and Four--Position also available.
Through--Hole
IDC Hole
for Wire
2. REFERENCE MATERIAL
2.1. Revision Summary
SUpdated document to corporate requirements
SAdded new information in Paragraph 5.3 and new artwork in Figure 18
2.2. Customer Assistance
Reference product base part numbers 2106003 and 2106431 (One thru Four Position SMT), 2106489 and
2106751 (Two-- and Three--Position Through--Hole), and product code L012 are representative of the IDC SSL
Connectors. Use of these numbers will identify the product line and expedite your inquiries through a service
network established to help you obtain product and tooling information. Such information can be obtained
through a local TE Representative or, after purchase, by calling Product Information at the number at the
bottom of this page.
2.3. Drawings
Customer drawings for product part numbers are available from the service network. If there is a conflict
between the information contained in the customer drawings and this specification or with any other technical
documentation supplied, call the Product Information number at the bottom of this page.
2.4. Manuals
Manual 402--40 is available from the service network. This manual provides information on various flux types
and characteristics along with the commercial designation and flux removal procedures. A checklist is included
in the manual as required for information on soldering problems.
NOTE
i