PP3-002D Datasheet by CUI Devices

CUI DEVICES
date 06/10/2020
page 1 of 3
MODEL: PP3-002D DESCRIPTION: DC POWER PLUG
cuidevices.com
FEATURES
• cable mount
• 5 A current rating
• round cover
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 24 Vdc
rated input current 5 A
contact resistance between plug and jack 30 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion force when mating with a standard jack 0.5 2.5 kgf
withdrawal force when mating with a standard jack 0.3 2.0 kgf
operating temperature -25 70 °C
operating humidity 85 %
life 5,000 cycles
flammability rating see material table
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for maximum 1 second 380 400 420 °C
Additional Resources: Product Page | 3D Model
Product Page 30 Model we M6xo.5 { $4.5 fl [0 «23.24 a. - f l .1 3 9"; 7. 5’,- "7. s Q :37 4 I 0.2 i 0'65 T 3.1 2 110.1 910.3 5.4 22.5i0.5 ((04)
cuidevices.com
CUI Devices MODEL: PP3-002D DESCRIPTION: DC POWER PLUG date 06/10/2020 page 2 of 3
units: mm
tolerance:
X≤1.0: ±0.1 mm
1.0<X≤6.0: ±0.2 mm
6.0<X≤12.0: ±0.3 mm
12.0<X≤25.0: ±0.4 mm
X>25.0: ±0.5 mm
unless otherwise noted
MECHANICAL DRAWING
ITEM DESCRIPTION MATERIAL PLATING/COLOR
1 insulator POM (UL94HB) black
2 outer barrel brass nickel
3 body brass nickel
4 center contact phosphor bronze nickel
5 cover ABS (UL94HB) black
Additional Resources: Product Page | 3D Model
CUI DEVICES
CUI Devices MODEL: PP3-002D DESCRIPTION: DC POWER PLUG date 06/10/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 03/10/2006
1.01 added tolerance 08/17/2006
1.02 update rating 06/07/2011
1.03 added tolerance 09/11/2015
1.04 brand update 06/10/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model