A
H A
A 4mm mu; (20.4mm
wax |
186 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
OxiCap® NOS Low ESR Series
Niobium Oxide Capacitor
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
NOSX107M004#0400 X 100 4 85 2 125 8.0 6 400 0.548 0.493 0.219 3
NOSC157M004#0090 C 150 4 85 2 125 12.0 6 90 1.211 1.090 0.484 1
NOSC157M004#0150 C 150 4 85 2 125 12.0 6 150 0.938 0.844 0.375 1
NOSC157M004#0400 C 150 4 85 2 125 12.0 6 400 0.574 0.517 0.230 1
NOSY157M004#0100 Y 150 4 85 2 125 12.0 6 100 1.225 1.102 0.490 3
NOSY157M004#0400 Y 150 4 85 2 125 12.0 6 400 0.612 0.551 0.245 3
NOSD227M004#0040 D 220 4 85 2 125 17.6 8 40 2.121 1.909 0.849 3
NOSD227M004#0060 D 220 4 85 2 125 17.6 8 60 1.732 1.559 0.693 3
NOSD227M004#0100 D 220 4 85 2 125 17.6 8 100 1.342 1.207 0.537 3
NOSD227M004#0400 D 220 4 85 2 125 17.6 8 400 0.671 0.604 0.268 3
NOSY227M004#0100 Y 220 4 85 2 125 17.6 10 100 1.225 1.102 0.490 3
NOSY227M004#0400 Y 220 4 85 2 125 17.6 10 400 0.612 0.551 0.245 3
NOSD337M004#0035 D 330 4 85 2 125 26.4 8 35 2.268 2.041 0.907 3
NOSD337M004#0055 D 330 4 85 2 125 26.4 8 55 1.809 1.628 0.724 3
NOSD337M004#0100 D 330 4 85 2 125 26.4 8 100 1.342 1.207 0.537 3
NOSD337M004#0300 D 330 4 85 2 125 26.4 8 300 0.775 0.697 0.310 3
NOSE337M004#0100 E 330 4 85 2 125 26.4 8 100 1.407 1.266 0.563 3
NOSY337M004#0150 Y 330 4 85 2 125 26.4 12 150 1.000 0.900 0.400 3
NOSY337M004#0300 Y 330 4 85 2 125 26.4 12 300 0.707 0.636 0.283 3
NOSD477M004#0100 D 470 4 85 2 125 37.6 12 100 1.342 1.207 0.537 3
NOSD477M004#0300 D 470 4 85 2 125 37.6 12 300 0.775 0.697 0.310 3
NOSE477M004#0075 E 470 4 85 2 125 37.6 12 75 1.625 1.462 0.650 3
NOSE477M004#0100 E 470 4 85 2 125 37.6 12 100 1.407 1.266 0.563 3
NOSE477M004#0300 E 470 4 85 2 125 37.6 12 300 0.812 0.731 0.325 3
NOSV687M004#0075 V 680 4 85 2 125 54.4 14 75 2.000 1.800 0.800 3
NOSV687M004#0300 V 680 4 85 2 125 54.4 14 300 1.000 0.900 0.400 3
6.3 Volt @ 85°C
NOSA106M006#0800 A 10 6.3 85 3 125 1.2 6 800 0.335 0.302 0.134 1
NOSA106M006#1000 A 10 6.3 85 3 125 1.2 6 1000 0.300 0.270 0.120 1
NOSA106M006#2000 A 10 6.3 85 3 125 1.2 6 2000 0.212 0.191 0.085 1
NOSA106M006#2200 A 10 6.3 85 3 125 1.2 6 2200 0.202 0.182 0.081 1
NOSB156M006#0600 B 15 6.3 85 3 125 1.8 6 600 0.412 0.371 0.165 1
NOSB156M006#2000 B 15 6.3 85 3 125 1.8 6 2000 0.226 0.203 0.090 1
NOSB226M006#0600 B 22 6.3 85 3 125 2.6 6 600 0.412 0.371 0.165 1
NOSB226M006#1900 B 22 6.3 85 3 125 2.6 6 1900 0.232 0.209 0.093 1
NOSB336M006#0600 B 33 6.3 85 3 125 4.0 6 600 0.412 0.371 0.165 1
NOSB336M006#1700 B 33 6.3 85 3 125 4.0 6 1700 0.245 0.220 0.098 1
NOSC336M006#0500 C 33 6.3 85 3 125 4.0 6 500 0.514 0.462 0.206 1
NOSW336M006#0250 W 33 6.3 85 3 125 4.0 6 250 0.657 0.592 0.263 1
NOSW336M006#0500 W 33 6.3 85 3 125 4.0 6 500 0.465 0.418 0.186 1
NOSB476M006#0500 B 47 6.3 85 3 125 5.6 6 500 0.452 0.406 0.181 1
NOSB476M006#0800 B 47 6.3 85 3 125 5.6 6 800 0.357 0.321 0.143 1
NOSC476M006#0300 C 47 6.3 85 3 125 5.7 6 300 0.663 0.597 0.265 1
NOSC476M006#0500 C 47 6.3 85 3 125 5.7 6 500 0.514 0.462 0.206 1
NOSC686M006#0075 C 68 6.3 85 3 125 8.2 6 75 1.327 1.194 0.531 1
NOSC686M006#0200 C 68 6.3 85 3 125 8.2 6 200 0.812 0.731 0.325 1
NOSC686M006#0500 C 68 6.3 85 3 125 8.2 6 500 0.514 0.462 0.206 1
NOSX686M006#0100 X 68 6.3 85 3 125 8.2 6 100 1.095 0.986 0.438 3
NOSX686M006#0500 X 68 6.3 85 3 125 8.2 6 500 0.490 0.441 0.196 3
NOSY686M006#0100 Y 68 6.3 85 3 125 8.2 6 100 1.225 1.102 0.490 3
NOSY686M006#0500 Y 68 6.3 85 3 125 8.2 6 500 0.548 0.493 0.219 3
NOSC107M006#0150 C 100 6.3 85 3 125 12.0 8 150 0.938 0.844 0.375 1
NOSC107M006#0400 C 100 6.3 85 3 125 12.0 8 400 0.574 0.517 0.230 1
NOSD107M006#0080 D 100 6.3 85 3 125 12.0 6 80 1.500 1.350 0.600 3
NOSD107M006#0100 D 100 6.3 85 3 125 12.0 6 100 1.342 1.207 0.537 3
NOSD107M006#0400 D 100 6.3 85 3 125 12.0 6 400 0.671 0.604 0.268 3
NOSY107M006#0100 Y 100 6.3 85 3 125 12.0 6 100 1.225 1.102 0.490 3
NOSY107M006#0400 Y 100 6.3 85 3 125 12.0 6 400 0.612 0.551 0.245 3
NOSD157M006#0050 D 150 6.3 85 3 125 18.0 6 50 1.897 1.708 0.759 3
NOSD157M006#0070 D 150 6.3 85 3 125 18.0 6 70 1.604 1.443 0.641 3
NOSD157M006#0100 D 150 6.3 85 3 125 18.0 6 100 1.342 1.207 0.537 3
NOSD157M006#0400 D 150 6.3 85 3 125 18.0 6 400 0.671 0.604 0.268 3
NOSY157M006#0100 Y 150 6.3 85 3 125 18.0 6 100 1.225 1.102 0.490 3
NOSY157M006#0400 Y 150 6.3 85 3 125 18.0 6 400 0.612 0.551 0.245 3
NOSD227M006#0045 D 220 6.3 85 3 125 26.4 8 45 2.000 1.800 0.800 3
NOSD227M006#0060 D 220 6.3 85 3 125 26.4 8 60 1.732 1.559 0.693 3
NOSD227M006#0100 D 220 6.3 85 3 125 26.4 8 100 1.342 1.207 0.537 3
NOSD227M006#0400 D 220 6.3 85 3 125 26.4 8 400 0.671 0.604 0.268 3
NOSE227M006#0080 E 220 6.3 85 3 125 26.4 12 80 1.573 1.416 0.629 3
NOSE227M006#0100 E 220 6.3 85 3 125 26.4 12 100 1.407 1.266 0.563 3
NOSE227M006#0400 E 220 6.3 85 3 125 26.4 12 400 0.704 0.633 0.281 3
040320