142-1000-001 Drawing Datasheet by Cinch Connectivity Solutions Johnson

HEM HEM IrEM © ”mm W PART NUMBER OUTER mNc wsuLAToR P‘N "C“ "E“ B, ‘42_‘ooo_oo‘/o‘g ‘424000700‘ KOVAR GLASS. KDVAR sfigfhnggggogwwgvm ggkggfivzfgfi.‘ 3%‘(DELPLPL.oggggOL§\NMfiVER .070 .0525 .150 .0955 012 D ‘ RE vlS‘ONS ' ' ENGINEERWG RELEASE 14240007002 xovm GLASS mum com PL 00005 M‘N OVER comma 7070 can) FL 00005 0w OVER 072 0525 150 0955 .015 ‘4 n as"?H ‘é " ‘2‘ ‘ECN ‘3“) N‘CKEL FL 000005 MN 00 EOU‘VALEN1 mcKEL PL 000005 MW 142 I000K0Ko5 012710007003 KOVAR GLAS KD VAR M............................. GOLD PL .00005 NW OVER CORNWG coLD FL ,00005 MW OVER .072 .0500 .I50 .000 ms sou mum rumwm mm A MCKEL F'L 000005 MN OR EOLHVALE7N1 McKEL PL 000005 M‘N -cmrw:ralumwss wmsm rL - ‘ CAN)" M PW NUMIEH MIDH‘DII OIILV ‘ ”2400070013 Eg‘L/éfiFL 00005 M‘N OVER SEQE‘SNG 7052 gg‘féRF'L .DOUUS M‘N OVER D70 0500 20:5 ‘550 020 . . . , , a NmKEL FL ,000005 M‘N OR EQmVALEm mcKEL PL 000005 M‘N lul 5-4-02 ‘5‘ ‘ ‘ ‘ [30543225 14240007005 xavm GLASS KDVAR GOLD FL [10005 M‘N OVER CORN‘NG 707D COL D FL 00005 NW OVER D§7 [1600 I63 “CID .015 N‘CKEL FL 000005 M‘N 0R EOU‘VALEN‘I mcx EL PL .000005 M‘N “E 2.005 ‘ “D"tDOfi ‘ V5"E“i,OD" 1G Q A FULL FULL RAD‘US RAD‘US 2X(ZJ"E“+001 4*‘7005 MAX MEN‘SCUS (BOTH S‘DES) 5 CUSTOMER DRAW‘NG “C": .0025 ms DRAW‘NE r0 5: INTERPRETED NOTES PER ANS‘V H,5M ' ‘QBZ ‘ sPEmHCAnuNs- .. .. ELECR‘CAL: MST/WON wzuANcE 50 ems NOMINAL FRE‘IlRuigggEfifilfirE aficfigngaofiH 2 COMPANY CONF‘DENT‘AL - WWW mm mm 3y WE LNLMMMLLM WORKING VOLTAGE: 250 VRMS MAX AT SEA LEVE " zmumwAux-um D‘ELECTR‘C WITHSTAND‘NG V0L1AGE= 50 M‘sz AT sEA LEVEL O‘HEW‘SI 5mm} JRK 4.3.95 JQHNSON mmmma wsuLAmN RES‘STANCE 5000 MEGOHN DEW“ M 1 . ‘NSERT‘ON LOSS 015 E MAX (E ‘N GHZ‘M XX CHECKED 3V DATE T‘TLE _ - JRK ”7.95 5 OHM FEEDTHRU ENV'ROWENW xxx WWW”, WE HERMETIC SEAL AB W M “WW PERFORMANCE OPERAUNG TEMPERAmR 755 DEC 0 r0 >105 DEC 0 WRUVEI) EV DATE CODE no DRAWNC No my “5 “”5 B 714240007001/010 RELEASE uAIE 7720795 SCALE NONE ‘um \NCH ‘SVEU 2 0r 2
UNCONTROLLED COPY