F1100/1150/1199 Datasheet by Curtis Industries

@ @M‘flS‘ McO/WMQS
Curtis Industries
A Division of Powers Holdings, Inc.
www.curtisind.com Specifications subject to change.
Dimensions are shown for
reference purposes only.
General Purpose
4
SINGLE PHASE FILTERS
F1100/F1150F/F1199 RFI Filters
Features:
Most Economical Design
Designed for General Purpose, Common Mode
Applications
Available in Standard (F1100) and Low-Leakage (F1150)
(F1160) (F1170) (F1180) (F1190) (F1199) Models
Nominal
Current
Rating
115 VAC
Part
Number Termination
Line/Load
MINIMUM INSERTION LOSS - dB (50 ohm Circuit)
MODE Frequency - MHz
.15 .50 1.0 5.0 10 30
1A
F1100AA01
F1100BB01
QC/QC
Wire/Wire
Common
Differential
20 35 43 52
55
55
65
50
50
F1150AA01
F1150BB01
QC/QC
Wire/Wire
Common
Differential
20 30 37 50
55
50
65
50
50
F1199AA01 QC/QC Common
Differential
32
5
45
14
45
23
43
47
43
50
40
45
2A F1199AA02
F1199BB02
QC/QC
Wire/Wire
Common
Differential
24
5
35
13
43
16
45
45
45
50
40
45
3A
F1100AA03
F1100BB03
F1100PP03
QC/QC
Wire/Wire
PC/PC
Common
Differential
20 35 43 52
55
55
64
50
46
F1150AA03
F1150BB03
QC/QC
Wire/Wire
Common
Differential
20 30 37 50
55
50
64
50
46
F1199AA03
F1199BB03
QC/QC
Wire/Wire
Common
Differential
20
5
30
12
38
14
48
38
48
44
44
42
6A
F1100AA06
F1100BB06
QC/QC
Wire/Wire
Common
Differential
10 22
2
30
5
46
51
50
57
45
49
F1150AA06
F1150BB06
QC/QC
Wire/Wire
Common
Differential
10 20
2
27
5
45
51
45
57
45
49
F1199AA06
F1199BB06
QC/QC
Wire/Wire
Common
Differential
9
5
20
12
28
14
42
33
50
42
47
42
10A
F1100AA10
F1100BB10
QC/QC
Wire/Wire
Common
Differential
10 22 30
2
46
27
50
47
45
50
F1150AA10
F1150BB10
QC/QC
Wire/Wire
Common
Differential
10 20 27
2
45
27
45
47
45
50
F1199AA10
F1199BB10
F1199DD10
QC/QC
Wire/Wire
Screw/Screw
Common
Differential
9
5
20
12
25
14
38
33
42
42
40
42
20A
F1100AA20
F1100DD20
QC/QC
Screw/Screw
Common
Differential
8 18 22
5
36
22
42
46
45
60
F1150AA20
F1150DD20
QC/QC
Screw/Screw
Common
Differential
8 15 20
5
32
22
38
46
45
60
F1199AA20
F1199DD20
QC/QC
Screw/Screw
Common
Differential
10
5
20
12
28
15
35
30
38
40
40
40
30A F1199DD30 Screw/Screw Common
Differential
13
5
23
12
30
15
35
30
38
40
40
40
LINE
L
G
N
NOTE: Other combinations of terminals may be specified on special order.
F1100/F1150/F1199
Simplified Schematic
“@QCE @ 64mg mag/mes
Curtis Industries
A Division of Powers Holdings, Inc. 1-800-657-0853
Dimensions are in inches and millimeters
unless otherwise specified.
Values in parentheses are metric equivalents.
General Purpose
5
SINGLE PHASE FILTERS
L
I
N
E
L
O
A
D
BDA
E
C
.188 Dia.
(4,77) 2 Holes
.250 Q.C.
(6.4)
Amps A B C D E
1A 2.500
(63,5)
1.750
(44,5)
.625
(15,8)
2.125
(53,9)
.875
(22,2)
3A 2.500
(63,5)
1.750
(44,5)
.750
(19,1)
2.125
(53,9)
1.250
(31,8)
6A 2.500
(63,5)
1.750
(44,5)
.750
(19,1)
2.125
(53,9)
1.250
(31,8)
10A 2.500
(63,5)
1.750
(44,5)
1.125
(28,5)
2.125
(53,9)
1.250
(31,8)
F1100BB/FB1150BB
(1, 3, 6 and 10Amp) Dimensions
L
I
N
E
L
O
A
D
.188 Dia.
(4,77) 2 Holes
D
A
B
E4.000
(101,6)
Min.
C
No. 18 Gauge Wire
.250±.062
(6,35) Typ.
F1100DD/F1150DD
(20Amp Only) Dimensions
L
I
N
E
L
O
A
D
.188 Dia.
(4,77) 2 Holes
2.000
(50,8)
2.000
(50,8)
.625
(15,8)
.625
(15,8)
1.125
(25,5)
2.760
(70,6)
2.375
(60,3)
(5) No. 8-32
Studs
Amps A B C D E
1A 2.500
(63,5)
1.750
(44,5)
.625
(15,8)
2.125
(53,9)
1.425
(362)
3A 2.500
(63,5)
1.750
(44,5)
.750
(19,1)
2.125
(53,9)
1.8
(45,8)
6A 2.500
(63,5)
1.750
(44,5)
.750
(19,1)
2.125
(53,9)
1.8
(45,8)
10A 2.500
(63,5)
1.750
(44,5)
1.125
(28,5)
2.125
(53,9)
1.8
(45,8)
20A 2.760
(70,6)
2.000
(60,8)
1.125
(28,5)
2.375
(60,3)
2.550
(64,8)
F1100AA/F1150AA
(1, 3, 6, 10 and 20Amp) Dimensions
Specifications:
Rated Voltage: 250VAC Maximum - 50/60 Hz
Rated Current: 115VAC 250VAC
1A 1A
2A 1.5A
3A 2.5A
6A 4A
10A 6A
20A 10A
30A 15A
Current Overload: 6X for 8 seconds
Hi-Pot Test (1 min): F1100/F1150 F1199
Line to Ground: 1500VAC 1500VAC
Line to Line: 1768VDC 1450VDC
Insulation Resistance: 9 x 109 Ω at 100VDC
Ambient Temperature: 40°C Max. at rated current
Humidity Range: 0% to 95% R.H.
Termination:
A: QC – Quick Connect D: Screw
B: Wire P: PCB Mount
Maximum Leakage Current:
Each Line to Ground F1100 F1150 F1199
115VAC, 60Hz: 0.40mA 0.25mA 0.25mA
250VAC, 50Hz: .75mA 0.40mA 0.45mA
Agency Approvals:
F1100 F1100 F1100
F1150 F1500
Except 20Amp F1150
F1199 F1199 F1199 F1199
"L @ QMM§ MMUSMES
Curtis Industries
A Division of Powers Holdings, Inc.
www.curtisind.com Specifications subject to change.
Dimensions are shown for
reference purposes only.
General Purpose
6
SINGLE PHASE FILTERS
F1100/F1150/F1199 RFI Filters (continued)
Amps A B C D E
1A 2.53
(64,3)
1.82
(46,2)
0.66
(16,8)
2.126
(54,0)
2.25
(57,2)
2A 2.53
(64,3)
1.82
(46,2)
0.66
(16,8)
2.126
(54,0)
2.25
(57,2)
3A 2.53
(64,3)
1.82
(46,2)
0.78
(19,8)
2.126
(54,0)
2.61
(66,3)
6A 2.53
(64,3)
1.82
(46,2)
0.78
(19,8)
2.126
(54,0)
2.61
(66,3)
10A 2.53
(64,3)
1.82
(46,2)
1.16
(29,5)
2.126
(54,0)
2.61
(66,3)
20A 2.81
(71,4)
2.07
(52,6)
1.16
(29,5)
2.375
(60,33)
3.36
(85,3)
F1199AA (1, 2, 3, 6, 10 and 20Amp) Dimensions
Amps A B C D E
2A 2.53
(64,3)
1.82
(46,2)
0.66
(16,8)
2.126
(54,0)
0.96
(24,4)
3A 2.53
(64,3)
1.82
(46,2)
0.78
(19,8)
2.126
(54,0)
1.32
(33,5)
6A 2.53
(64,3)
1.82
(46,2)
0.78
(19,8)
2.126
(54,0)
1.32
(33,5)
10A 2.53
(64,3)
1.82
(46,2)
1.16
(29,5)
2.126
(54,0)
1.32
(33,5)
F1199BB (2, 3, 6 and 10Amp) Dimensions
AD B
EC
6.36(0.25) FASTON TERMINA
L
WITH Ø1.78 (0.070) HOLE
(SLOTTED HOLE
FOR GROUND)
AD B
C
WIRE LEADS, 18AWG,
(16AWG FOR 10A).
102(4.0) MIN.
BLUE BLUE
BROWN
G/Y
BROWN
E
AD B
EC
MOUNTING
FLANGE
#8-3 SCREW
TERMINAL
F1100PP Recommended PC Mounting
1.75
.210
L
I
N
E
L
O
A
D
1.25
.062 Dia. Hole
5 Places
.75
1.00
.500 .750
.250 Dia. Pads
5 Places
Stamp this surface
Amps A B C D E
10A 2.53
(64,3)
1.82
(46,2)
1.16
(29,5)
2.126
(54,0)
2.72
(69,1)
20A 2.81
(71,4)
2.07
(52,6)
1.16
(29,5)
2.375
(60,33)
3.46
(87,9)
30A 4.20
(106,7)
3.38
(85,9)
1.53
(38,9)
3.75
(95,25)
5.34
(135,6)
F1199DD (10, 20 and 30Amp) Dimensions