Part Number Guide Datasheet by Delta Electronics

‘R
MODELS OTHER THAN POWER ENTRY MODULE TYPES AND
P.C. BOARD MOUNTING TYPES
03 GE E G3 V -R
Option resistor
Design sequence:
(for cylinder types, the 8th digit
designates the outside diameter;
S- 38mm; M- 43mm; L- 50mm)
Input/Output connection:
G = lugs; W = PVC wires; S = screws
G5 = 5 lugs (6.3*0.8mm)
W5 = 5 wires (UL 1015 AWG#18, 4" long)
Case style:
A- Small mounting ears 90 degrees from terminal sides
B- Triangle mounting ears 90 degrees from terminal sides
C- Triangle mounting ears on terminal sides
D- IEC connector with mounting screws
E- IEC connector package
F- Cylinder types
G- Two-hole mounting bars, 90 degrees from terminal sides
N- IEC connector with snap-in type
Series: Electrical circuit, see specific catalog pages
Current rating:
e.g.:
AC rms
03 amp
POWER ENTRY MODULE TYPES
06 AR 2 D
Special design:
A- with ground choke
D- with double pole power switch for models AB, AK, AR series
Module construction:
1- IEC connector & fuse holder
2- IEC connector, fuse holder and power switch
3- IEC connector, fuse holder, power switch and voltage
selector switch
4- IEC connector, fuse holder & voltage selector switch
5- For models other than CK, CR series; same construction
as 4 but with voltage selector switch at front panel
Series: Electric circuit, see specific catalog pages
Current rating:
e.g.:
AC rms
06 amp
PCB MOUNTING TYPES
03 ME 3 A -R
Option resistor
Special design:
A: with ground choke
Design sequence
Series: Electrical circuit, see specific catalog page
Current rating:
e.g. :
AC rms
03 amp
DELTA PARTS NUMBERING SYSTEM
1-6
Dv| 3“; ID NfigAA Am
Special Design:
Dual: diff. and common choke
Input/Output connection :
G = lugs; W = PVC wires; S = screws; T = terminal blocks
e.g.
G6 = 6 lugs
W6 = 6 wires
T2: 2 terminal blocks
TIW4: 1 terminal block / 4 wires
Current rating: AC rms
e.g.: 10 amp
10 TD S6 D
Series:
TD: used in " " system
TDH: used in " " system
TDR: used in " " system, vertical style
TDV: used in " " system, vertical style
TDS: used in " " system, screw style
TY: used in both " " & " y " system
TYS: used in " " & " y " system, screw style
TYT: used in " " & " y " system terminal block style
PT: P.C.B. Filter
PY: P.C.B. Filter
3-Phase Types
1-7
DELTA PARTS NUMBERING SYSTEM