2703C Datasheet by B&K Precision

www.bk precision.com
Tel.: 714.921.9095
DC Volts
Ranges 2 V, 20 V, 200 V, 1000V
Resolution 1 mV, 10 mV, 100 mV, 1 V
Accuracy ±(1.2 % rdg + 1 dgts)
Input Impedance 10 M
Overload Protection 1000 VDC or 750 VACrms
AC Volts (50 Hz-500 Hz)
Ranges 200 V, 750 V
Resolution 100 mV, 1 V
Accuracy 200 V range: ±(2.0 % rdg + 5 dgts)
750 V range: ±(2.0 % rdg + 10 dgts)
Input Impedance 10 M
Overload Protection 1000 VDC or 750 VACrms
DC Current
Ranges 2 mA, 20 mA, 200 mA, 10 A
Resolution 1 uA, 10 uA, 100 uA, 10 mA
Accuracy 2 mA to 200 mA ranges: ±(1.5 % rdg + 1 dgts)
10 A range: ±(3.0 % rdg + 3 dgts)
Input Protection 0.5 A/500 V & 10 A/600 V fast blow ceramic fuses
10A Input 10 A for 60 sec max. followed by 10 min cooling period
Resis tance
Ranges 200 , 2 k, 20 k, 200 k, 20 M
Resolution 0.1 , 1.0 , 10 , 100 , 10 k,
Accuracy 200 to 200 kranges: ±(1.5 % rdg + 4 dgts)
20 Mrange: ±(3.0 % rdg + 5 dgts)
Open Circuit Voltage (typical) 0.3 VDC (3.0 VDC on 200 )
Overload Protection 500 VDC/ACrms
Diode Test
Test Current 1.0 mA (typical)
Resolution 10 mV
Accuracy ±(3.0 % rdg + 3 dgts)
Open Circuit Voltage 3.0 VDC (typical)
Overload Protection 500 VDC/ACrms
Continuity
Audible Indication Less than 100
Response Time 100 ms
Overload Protection 500 VDC/ACrms
General
Display 3 1/2 digit, 2000 count LCD
Polarity Automatic, positive implied, negative polarity indication
Overrange OL or -OL is displayed
Low Battery Indication Battery symbol will display when battery voltage drps below
operating levels
Measurement Rate 2.5 times per second
Operating Environment 0ºC to 50ºC at <70 % relative humidity
Storage Environment -20ºC to 60ºC at 0 to 80 % relative humidity
Accuracies Stated accuracy at 23ºC +5ºC at <75 % relative humidity
Temperature Coefficient 0.1 x (spec. accuracy) per ºC. (ºC to 18ºC, 28ºC to 50ºC)
Power Single 9 volt battery, NEDA 1604, JIS 006P, IEC 6F22
Battery Life 200 hours typical
Dimensions 165 mm (H) x 78 mm (W) x 42.5 mm (D)
Weight Approximately 10 oz. (285 g) with battery and hanger
Manual Ranging Tool Kit®DMM
Model 2703C
Data Sheet
Technical data subject to change
© B&K Precision Corp. 2013
Page 1 of 2
Supplied Accessories: User manual, one set test of leads, one spare fuse, and 9V battery (installed)
Specifications
2703C
Three-Year Warranty
model
The 2703C is a versatile low cost manual ranging DMM that
combines performance, value and functionality. Value-packed features
make this meter a must in every "Tool Kit®".
Features
Magnetic hanger
One-handed operation
Measures up to 10 A (DC only)
DC voltage to 1000 V
AC voltage to 750 V
Resistance to 20 M
Continuity test
Diode test
Data Sheet
Ranging Auto/Manual Auto/Manual Auto/Manual Manual Manual Auto/Manual Manual Manual
True RMS AC + DC √√ √ ----
Current 10 A AC/DC 10 A AC/DC 10 A AC/DC 10 A AC/DC 200 mA AC/DC 10 A AC/DC 10 A AC/DC 10 A DC
Capacitance to 40 uF to 66 mF - to 20 uF to 20 mF - to 20 uF -
Transistor Test ------
Frequency Counter to 500 kHz to 66 MHz - to 20 MHz to 40 kHz - to 20 MHz -
Temperature -------
Logic Probe ------
Backlight LCD √√-----
Analog Bar Graph ------
Battery Test -------
Auto Power off √√-√√ --
Features
2712 2709B 2708B 2707B 2706B 2705B 2704C 2703C
models
Single-handed operation
The ergonomic design allows both left and right handed users to rotate the
knob while holding the meter in one hand. While one hand keeps the probe
on the circuit, the other hand changes the meter’s function. This speeds up
troubleshooting because you don’t have to locate the probe point in the
circuit again.
Large easy-to-read LCD
with green LED backlight
Bac k Light / Easy-t o-Read LC D
Magnet ic Hanging Strap
This convenient feature allows you to
hang your DMM on any magnetic
metallic surface freeing up your
hands for troubleshooting.
Ultra-bright blue LCD
back light for low ambient
light measurements
B&K Precision’s 2700 Tool Kit®Series
Models 2703C, 2704C, 2705B, 2706B, 2707B, 2708B, 2709B & 2712
These excellent meters are for most jobs that require flexibility, accuracy and
speed. Value-packed features make these meters a must for everyone’s Tool
Kit®.
Common Features:
DC Voltage to 1000V AC Voltage to 750V
DC Current to 10A Continuity test
Diode test Drop resistant case
Magnetic hanging strap
Model 2706B Models 2709B & 2712
Page 2 of 2 www.bk prec ision.c om
v041113