—
VISHAY.
V
9&3
www shay com/doc799912
RoHS
cummm
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
GBU8A, GBU8B, GBU8D, GBU8G, GBU8J, GBU8K, GBU8M
www.vishay.com Vishay General Semiconductor
Revision: 02-Apr-15 1Document Number: 88616
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Glass Passivated Single-Phase Bridge Rectifier
FEATURES
• UL recognition file number E54214
• Ideal for printed circuit boards
• High surge current capability
• High case dielectric strength of 1500 VRMS
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave
rectification for monitor, TV, printer, power supply, switching
mode power supply, adapter, audio equipment, and home
appliances applications.
MECHANICAL DATA
Case: GBU
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked on body
Mounting Torque: 10 cm-kg (8.8 inches-lbs) max.
Recommended Torque: 5.7 cm-kg (5 inches-lbs)
Notes
(1) Unit case mounted on aIuminum plate heatsink
(2) Units mounted on PCB with 0.5" x 0.5" (12 mm x 12 mm) copper pads and 0.375" (9.5 mm) lead length
PRIMARY CHARACTERISTICS
Package GBU
IF(AV) 8.0 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V,
800 V, 1000 V
IFSM 200 A
IR5 μA
VF at IF = 8.0 A 1.0 V
TJ max. 150 °C
Diode variations In-Line
Case Style GBU
- ~ ~ +
~
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL GBU8A GBU8B GBU8D GBU8G GBU8J GBU8K GBU8M UNIT
Maximum repetitive peak reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward
rectified output current at
TC = 60 °C IF(AV) (1) 8.0 A
TA = 40 °C IF(AV) (2) 3.9
Peak forward surge current single sine-wave
super-imposed on rated load IFSM 200 A
Rating for fusing (t < 8.3 ms) I2t 166 A2s
Operating junction and storage
temperature range TJ, TSTG -55 to +150 °C