NHD-5.7-320240WFB-CTXI#-1 User Guide Datasheet by Newhaven Display Intl

Newhaven Disglay International, Inc. www.newhavendisglay.cam nhtech@newhavendisplay.cnm nhsales@newhavendisplayxnm
NHD-5.7-320240WFB-CTXI#-1
TFT (Thin-Film-Transistor) Color Liquid Crystal Display Module
NHD- Newhaven Display
5.7- 5.7” Diagonal
320240- 320xRGBx240 Pixels
WFB- Model
C- Built-in Driver + Controller
T- White LED Backlight
X- TFT
I- 12:00 Optimal View, Wide Temp.
#-1 RoHS Compliant
Newhaven Display International, Inc.
2661 Galvin Ct.
Elgin IL, 60124
Ph: 847-844-8795 Fax: 847-844-8796
www.newhavendisplay.com
nhtech@newhavendisplay.com nhsales@newhavendisplay.com
[2]
Document Revision History
Revision
Date
Description
Changed by
0
7/8/2009
Initial Release
CL
1
7/29/2009
MECHANICAL DRAWING UPDATE
CL
2
11/4/2009
Quality Information Update
BE
3
3/26/2009
Pin Description Update
MP
4
4/16/2010
Updated the Recommended LCD Connector
MC
5
12/1/2010
Mechanical Drawing Update
MC
6
2/22/2011
Symbols for Pin/electrical updated
BE
7
5/24/2011
Electrical characteristics updated
AK
8
1/6/2012
Pixel data format updated
AK
9
6/4/2012
Mechanical drawing / Optical characteristics updated
AK
10
6/8/2012
Optical characteristics updated
TJ
11
12/2/16
Updated Mech. Drawing, Electrical and Optical Characteristics
TM
12
4/10/17
Optical characteristics updated
TM
13
5/29/19
Recommended Connector, Electrical & Optical Characteristics
Updated
SB
14
2/5/20
Mechanical Drawing & Backlight Current Updated
SB
15
6/11/20
Updated 2D Mechanical Drawing & Quality Information
AS
Functions and Features
320xRGBx240 resolution
LED backlight
8-bit parallel interface
SSD1963 Controller
4723.5 PTII ,,,,,,, 7 ”*r , , W, Pan Area (pca) 7 r H4 H mm w um um \mu 4 m dun m n“ mommw 4‘ 4‘ PW NO SYMBOL UNEAR. :0 3mm ._ .wr'vewwsy, mm“ uwmsms m w MwMUm mmmmm ©E1 A3 A m A 5m» 5/11/20 6/11/20 NS no NOV mm Dwawws ‘ g m 1 o; 1 mus DRAWWG IS 5mm THE PROPERTV or NEWHAVEN mspw INTERNATWONAL, wc
C
B
A
D
E
F
C
B
A
D
E
F
4321 8765
4321 8765
DRAW N DATE:
NS
SHEET 1 OF 1
- THIRD ANGLE PROJECTION
DRAWING/PART NUMBER:
STANDARD TOLERANCE:
(UNLESS OTHERWISE SPECIFIED)
LINEAR: ±0.3mm
UNLESS OTHERWISE SPECIFIED:
NHD-5.7-320240WFB-CTXI#-1
REVISION:
-
SIZE:
A3
SCALE:
DRAW N BY:
A. Shah
THIS DRAWING IS SOLELY THE PROPERTY OF NEWHAVEN DISPLAY INTERNATIONAL, INC.
THE INFORMATION IT CONTAINS IS NOT TO BE DISCLOSED, REPRODUCED OR COPIED IN
WHOLE OR PART WITHOUT WRITTEN APPROVAL FROM NEWHAVEN DISPLAY.
- DIMENSIONS ARE IN MILLIMETERS
SYMBOL REVISION DATE
DO NOT SCALE DRAWING
APPROVED BY:
APPROVED DATE:
6/11/20
A. Shah
K
A
Backlight Circuit
Notes:
1. Voltage: 3.3V VDD
2. Backlight: 140mA @ 9.9V, White LED
3. Display Type: 5.7” TFT, 320x240 Pixels
4. Display Mode: Transmissive, Normally White
5. Driver IC: SSD1963
6. Interface: 8-bit Parallel MCU
7. Op�mal View: 12:00
8. Luminance: 500 cd/m² (Typical)
9
10
12
13
11
14
8
1
7
4
6
5
3
2
15
16
18
19
20
17 NC
RL
UD
NC
RST
CS
DB7
DB6
DB5
DB4
DB3
DB2
DB1
DB0
RD
WR
D/C
NC
VCC
GND
CN-FPC-50P/P0.5
(Up-Side)
CN-FPC -20P/P1.0
(Down-Side)
320*RGB*240
115.20 AA15.30
138.60
7.00
86.40 AA
101.00
109.00±0.5
7.30
4.00
4-
3.5
PTH
7.3094.40
152.00
149.00±0.5
4.00
(31.80)
12.4Max
7.00±0.5
160.00±0.5
Tape (10*33mm)
118.28 VA
13.76
88.64 VA 10.18
K(WHITE)
A(RED)
200±10.0
MAX1.0
K(WHITE)
A(RED)
1.00
JST XH-3
(5.0) (5.0)
(11.9)
37.15±0.5
32.40±0.5
(38.95)
(22.40)
78.00±0.5 (PCB)
70.00±0.5(PCB)
[4]
Pin Description
CON2:
Pin No.
Symbol
External Connection
Function Description
1
GND
Power Supply
Ground
2
VDD
Power Supply
Power supply for LCD and logic (3.3V)
3
NC
-
No Connect
4
D/C#
MPU
Register Select signal: 1= Data, 0=Command
5
WR#
MPU
Active LOW Write signal, 8080 MPU interface
6
RD#
MPU
Active LOW Read signal, 8080 MPU interface
7-14
[DB0-DB7]
MPU
Bi-directional data bus lines
15
CS#
MPU
Active LOW Chip Select signal
16
RES#
MPU
Active LOW Reset signal
17
NC
-
No Connect
18
R/L
-
Scan direction 1: Right (Tied internally)
19
U/D
-
Scan direction 0: Down (Tied internally)
20
NC
-
No Connect
Recommended LCD connector: 1.0mm pitch 20-Conductor FFC. Molex 015167-0365
Backlight:
Pin No.
Symbol
External Connection
Function Description
1
VDD
Power Supply
Red, LED Anode (140mA @ 9.9V)
2
NC
-
No Connect
3
GND
Power Supply
White, LED Cathode
Backlight connector: JST p/n: XHP-3 Mates with: JST p/n: B 3B-XH-A
http://wwwnewhavendisplay‘com/app notes/SSD1963.pdf
[5]
Electrical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Operating Temperature Range
TOP
Absolute Max
-20
-
+70
C
Storage Temperature Range
TST
Absolute Max
-30
-
+80
C
Supply Voltage
VDD
-
3.0
3.3
3.6
V
Supply Current
IDD
VDD = 3.3V
-
120
180
mA
“H” Level input
VIH
-
0.8*VDD
-
VDD
V
“L” Level input
VIL
-
GND
-
0.2*VDD
V
Backlight Supply Current
ILED
-
-
140
175
mA
Backlight Supply Voltage
VLED
ILED = 140mA
TOP = 25°C
9.0
9.9
10.5
V
Backlight Lifetime*
-
-
50,000
-
Hrs.
*Backlight lifetime is rated as Hours until half-brightness, under normal operating conditions. The LED of the backlight is driven by current drain; drive voltage is for
reference only. Drive voltage must be selected to ensure backlight current drain is below MAX level stated.
Optical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Optimal
Viewing
Angles
Top
ϕY+
CR 10
-
70
-
Bottom
ϕY-
-
50
-
Left
θX-
-
70
-
Right
θX+
-
70
-
Contrast Ratio
CR
-
150
250
-
-
Luminance
LV
ILED = 140 mA
400
500
-
cd/m2
Response Time
Rise
TR
TOP = 25°C
-
15
30
ms
Fall
TF
-
35
50
ms
Controller Information
Built-in SSD1963 Controller.
Please download specification at http://www.newhavendisplay.com/app_notes/SSD1963.pdf
—fl_c1n as as 04 oz oz o1 no
[6]
8080 Mode Interface:
The 8080 mode MPU interface consists of CS#, D/C, RD#, WR#, and DB[7:0]. This interface uses WR# to define a write
cycle and RD# to define a read cycle. If the WR# goes LOW when the CS# signal is LOW, the data or command will be
latched into the system at the rising edge of WR#. Similarly, the read cycle will start when RD# goes LOW and end at the
rising edge of RD#. See the SSD1963 datasheet for detailed timing diagrams.
Command Instructions:
See the SSD1963 datasheet for the Instruction Table and Command Descriptions.
Pixel Data Format:
www.newhavendlsglay.com[5Qecs[grecautions.gdf hm): www.newhavendisn\a .com Index.nhn?main paE
[7]
Quality Information
Test Item
Content of Test
Test Condition
Note
High Temperature storage
Endurance test applying the high storage
temperature for a long time.
+80C , 200hrs
2
Low Temperature storage
Endurance test applying the low storage
temperature for a long time.
-30C , 200hrs
1,2
High Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
stress for a long time.
+70C , 200hrs
2
Low Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the low thermal
stress for a long time.
-20C , 200hrs
1,2
High Temperature /
Humidity Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
with high humidity stress for a long time.
+60C, 90% RH, 96hrs
1,2
Thermal Shock resistance
Endurance test applying the electric stress
(voltage & current) during a cycle of low
and high thermal stress.
-20C, 30min -> 25⁰C, 5min -> 70⁰C,
30min = 1 cycle
For 10 cycles
Vibration test
Endurance test applying vibration to
simulate transportation and use.
10-55Hz, 1.5mm amplitude.
60 sec in each of 3 directions X,Y,Z
For 15 minutes
3
Static electricity test
Endurance test applying electric static
discharge.
Air: ±800V, RS=330Ω, CS=150pF
Contact: ±600V, RS=330Ω, CS=150pF
For 10 Times
Note 1: No condensation to be observed.
Note 2: Conducted after 4 hours of storage at 25C, 0%RH.
Note 3: Test performed on product itself, not inside a container.
Precautions for using LCDs/LCMs
See Precautions at www.newhavendisplay.com/specs/precautions.pdf
Warranty Information and Terms & Conditions
http://www.newhavendisplay.com/index.php?main_page=terms