C-33-1305 User Guide Datasheet by Newhaven Display Intl

EWHAVEN DISPLAY \nvsnwuuum “LE 5
User’s Guide
C-33-1305
VFD
(Vacuum Fluorescent Character Display Module)
For product support, contact
New haven Display International
2511 Technology Drive #101
E lgin , IL 601 24
Tel: (847) 8 44-8795 Fax: (847) 8 44-8796
October 31, 2006
Newhav en Display International C-33-1305
E_NEWfiAV§N DlsPLAY
October 31, 2006
Vacuum Fluorescent Display
Specification
PART NUMBER: C-33-1305
FEATURES: 7 Digits, Alphanumeric, with Icons – AUDIO
APPLICATION: Character Display (Alphanumeric)
RATINGS: Below
Panel Length P.L. 135.2 mm
Outer Dimensions Panel Height P.H. 28.9 mm
Panel Thickness P.T. 8.5 mm
Leads Lead Pitch L.P. 2.5 mm
Lead Out - SIL
Character Size Character Height C.H. 8.8 mm
Character Width C.W. 5.5 mm
Item Symbol Min. Recommended Max. Unit
Filament Voltage Ef 4.5 5.0 5.5 Vac
Peak Grid Voltage ec - 29.0 34.0 Vp-p
Peak Anode Voltage eb - 29.0 34.0 Vp-p
Cut-off Bias Ek - - - -
Duty
Cycle
Du - 1/ 14 - -
Pulse Width tp - 100 - uS
Operating Temperature Topr -20 - + 70 C
Storage Temperature Tstg -55 - + 80 C
Color of Illumination Green / Red
* Life = 10,000hrs to half brightness
-1-
-33—‘| 305 ib/1,2,3,5,7G
C-33-1305
Electrical Characteristics
Item Symbol Test Condition Min. Typical Max. Unit
Filament Current If Ef = 5.0 Vac 202.5 225.0 247.5 mAac
- eb = ec = 0 - - - -
Anode Current ib/1,2,3,5,7G Ef = 5.0 Vac - 7.0 14.0 mAp-p
ib/6,8~12G eb = 29.0 Vp-p - 9.0 18.0 mAp-p
ib/4G ec = 29.0 Vp-p - 12.0 24.0 mAp-p
ib/13G Du = 1/14 - 21.0 42.0 mAp-p
- tp = 100 uS - - - mAp-p
Grid Current Ic/1,3,5G - 7.0 14.0 mAp-p
ic/2,6~12G - 12.0 24.0 mAp-p
ic/4G - 16.0 32.0 mAp-p
ic/13G - 23.0 46.0 mAp-p
- - - - mAp-p
L(G) 350 700 - cd/m2
(102) (204) (fL)
Luminance L(R) 35 70 cd/m2
(10) (20) (fL)
- cd/m2
- - (fL)
Lmin/Lmax
Luminance Ratio 50 - - %
Ecco Ef = 5.0 Vac
Grid Cut-off Voltage Eb = 29.0 Vdc -6.5 - - Vdc
Ebco Ef = 5.0 Vac
Anode Cut-off Voltage Ec= 29.0 Vp-p -6.5 - - Vdc
Du = 1/14
tp = 100 uS
Drive Mode: Dynamic state
-2-
SH”
-3-
C-33-1305
v 2 1 4 5 o * a 9 w u 1: u u I5 us 11 m 19 F r \r- \c p: V: :23 v4 P5 we v7 vs #9 m m: m m m ‘ ms 2m: 33 3: 35 34. 37 3x 39 «1 4| 4: 43 u 45 46 41 4x 49 ‘ VI: no no no mo 96 so 70 m 55 45 30 m If: ~c w r F G, P: M .\‘P- 1x 126 “G II; 36 86 75 56 4G 55 4G 36 25 1G
-4-
C-33-1305
Filament Grid Anode No Connect No Pin
Pin No.
Pin No.
Conn.
Conn.
PINOUT CONNECTIONS
16 EE ES BI 2G B7 B2 II 55 38 88 BI 46 E7 BI SG mmsaaaaa B? 36E $553555 mummm 8533835333 $8252 31 Duke ell-A 68 n k f h E 7G fl; 106 SB 9 d 126 HG k b d mummm W nut 13G 53 S1 S4 F1 F3 lbw P4 nu- PG 177—09 PB Pam F10 P12 P13 P14 P15 Emu-minimal
-5-
C-33-1305