740W-D/05 Datasheet by Qualtek

nnnnnnnnn
67
33.3
9.6
NO. 6 - 32 UNC
11
20
71.7
10
*USE SOLID
NO. 14 AWG
COPPER
WIRE ONLY*
PRESS DOWN
IN SLOTS TO
RELEASE WIRE
USE COPPER WIRE ONLY
15A
125V
STRIP
GAGE
2.4 (UL) 12
Ø3.8
27.5
28.5
10.4
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 740W-D/05
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
K.Huang
11-21-98 11-21-98 JJH / 11-21-98
UNIT: mm REV. B
CONTROLLED
NOTES:
USE 14 AWG SOLID COPPER WIRE ONLY
15A 125V
APPROVALS: UL,CSA
RoHS COMPLIANT
26
37.8
27
APPROVEDDATEDESCRIPTION
REV.
REVISION
B RoHS Compliancy 06-01-06 DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
PANEL CUTOUT