1565986 Drawing Datasheet

4 3 2 T THR DRAMAC T< anf‘oeltsheu="" released="" for="" fobltcatton="" te="" 2001="" loc="" dtst="" rev‘s‘oks="" i:="" q="" ccwww="" 2cm="" 2y="" 2="" all="" mm="" mgmn="" :92="" j="" 2="" ur="" newwnm="" date="" dwn="" wn="" a2="" rewsed="" (ecqew4eo’7817)="" 1:0,}="" \="" l="" \‘l="" l="" 2"“="" e="" l="" l="" _="" l-="" 0.8="" t="" $0.8="" t="" t="" 0.4="" lo="" lo="" m="" ln="" 0="" q="" l0="" 0="" $="" @="" fl="" rm="" 3="" q";="" mn="" nay/1="" :zmwgman:="" ul94v2o="" if)="" v}="" t="" e="" .="" :2="" ml"="" 3‘97bfifififi="" e="" t="" ‘="" t="" 3‘="" reference="" rcboard="" layout="" ’="" i="" t="" a="" ,="" rcboard="" thk="" o.8~t.2="" a="" tim="" d27»="" :nitwmr="" 16="" 2="" (vtew="" from="" connector="" molnttnc="" stoe)="" 233mm="" sn="" m="" a="" (2'="" 17’s="" mm="" au="" m="" e="" v="" &="" agfia‘amguwa’2722m‘m="" a="" note="" .—="" 00="" 0‘6="" a="" natertal="" houstnc="" thermoplasttc="" restn,="" ol94v2o="" ‘="" ‘l="" ‘="" ‘="" t="" color="" ;="" black="" 7="" i="" i="" ‘="" t="" g="" i="" 7="" 7="" “3="" contact="" :="" copper="" alloy="" ,="" -="" 37="" l="" w="" a="" ftntsr="" contact.="" \it’="" all="" over="" under="" pl="" ,="" ,="" t="" ,="" ,="" a="" l="" ‘="" l="" c="" ttn="" pl,="" at="" lead="" area="" j="" au="" dl.="" at="" contact="" area="" a="" 2="" 5="" 2="" 5="" ‘="" &="" laser="" marktnc="" to="" thts="" rosttton="" 12.5="" 09="" ‘="" 1.8="" b="" t565986i2="" ’="" ‘="" 3="" 5="" 156598521="" t="" 00.="" l="" p05.="" part="" ne),="" 0="" ,="" _="" _="" ,="" _="" mm="" mm="" th‘e:="" drawwl="" ‘5="" a="" guvtkolled="" jocjvevl="" t="" katanu="" _="" 2="" -="" v,="" 2.5="" w="" ‘="" mm="" —_="" te="" te="" connccmwy="" 2="" 5="" :‘mene‘ovs="" tolerance:="" unless="" k="" ‘kegam‘="" v="" _,="" '="" 2m:="" a="" dtherwl§e\sfeclfled="" apvdv="" 2mm="" 21%="" 3="" 75="" w”="" if="" prtowwadé="" recejtacle="" assembly="" '="" "i="" mi="" _”="" ,:="" '2="" ‘="" ;="" :1="" 1"="" 171‘\="" 12="" 5="" :2:="" ”5525/55="" ,="" 2mm="">< h="" rattery="" (="" janetjr="" (3%="">5, ‘ 1N ARFLTCATTON S‘E" 7/22”“ ’ tmi W‘fifimm " stE CAGE CODE D§AWNC NO RESTRTCTED O s- 2 Wm A5 OO779©=-'56F955 2 [i 3 SCALE SHEET RE RE 21 1 CF W A? TAT/Lug (mm \