PLP1-zzz Series Datasheet by Bivar Inc.

02/02/16 J. C. , CLE MOLD BIVAR @E
REV. DATE APPROVEDDESCRIPTION
0.750 ( 19.0mm )
0.625 ( 15.9mm )
0.500 ( 12.7mm )
0.375 ( 9.5mm )
0.350 ( 8.9mm )
0.250 ( 6.4mm )
0.125 ( 3.2mm )
PLP1-125
PLP1-750
PLP1-625
PLP1-500
PLP1-350
PLP1-375
PLP1-250
Part No. X = Body Length
2. MATERIAL: POLYCARBONATE, 94V-0, CLEAR.
1. GENERAL SPECIFICATIONS: BIVAR MOLDED COMPONENT SPECIFICATION BV00-E101
and BSMC-1001.
0.460 ( 11.7mm )
PLP1-460
Added Panel Thicknes.
P05/01/15 J. C.
0.175 ( 4.4mm )
PLP1-175
0.200 ( 5.1mm )
PLP1-200
Added .100", .188", .313" Lengths to Offering List.
Q05/27/15 J. C.
0.100 ( 2.5mm )
PLP1-100
0.188 ( 4.8mm )
PLP1-188
0.313 ( 7.9mm )
PLP1-313
Added Metric Lengths to Offering List. 07/15/15 J. C.
R
3mm ( 0.118" )
PLP1-3MM
4mm ( 0.157" )
PLP1-4MM
5mm ( 0.197" )
PLP1-5MM
6mm ( 0.236" )
PLP1-6MM
7mm ( 0.276" )
PLP1-7MM
8mm ( 0.315" )
PLP1-8MM
9mm ( 0.354" )
PLP1-9MM 10mm ( 0.394" )
PLP1-10MM
Recommended Mounting Hole
Panel Thickness: 0.047"-0.093"
Ø0.121+.003
-.002
Ø0.150 [Ø3.8mm]
FLANGE
Ø0.112 [Ø2.8mm]
X
0.160 [4.1mm]
0.050 [1.3mm]
Ø0.118 [Ø3.0mm]
LIGHT PIPE
Ø0.123 [Ø3.1mm]
REF.
Added Color Options, Sheet #2. 02/02/16 J. C.
T
UUpdated Color Options 07/05/18 G.O.
®
4 THOMAS, IRVINE, CA. 92618
TEL: (949) 951-8808 FAX: (949) 951-3974
TITLE:
(UNLESS OTHERWISE SPECIFIED)
DECIMALS ANGULAR
STANDARD TOLERANCE
.X ± .1
.XX ± .01
.XXX ± .005
X° ± 1°
REVISED: DATE:
CHECKED: DATE:
PART NO:
32559
REVISION
SHEET # OF
CAD GENERATED DOCUMENT, DO NOT MEASURE DRAWING
1
K. BARON 07/05/18
TD. NGUYEN 07/05/18 2
PLP1-XXXM. CHEN
DESIGNED: DATE:
01/16/02
SCALE:
U
CAGE CODE:
1:1
PRESS-FIT, PANEL MOUNT,
LIGHT PIPE, ROUND TOP
BODY LENGTHS FOR CLEAR
LIGHT PIPES.
PL BNAR NONE | m EENERAYED DocuMEM no NOV MEASURE uwm
SEE SHEET #1
REV. DESCRIPTION DATE APPROVED
OTHER AVAILABLE COLORS
* SEE TABLE FOR ORDERING INFORMATION
RIGID LIGHT PIPE
SERIES
COLOR Order Code
TINTED BLUE BE
TINTED GREEN GN
TINTED RED RD
TINTED YELLOW YW
PLP1 -
LENGTH
COLOR Order Code
DIFFUSED D
SMOKED S
-
AVAILABLE COLOR OPTIONS
U
CAD GENERATED DOCUMENT, DO NOT MEASURE DRAWING
22SHEET # OF
PART NO: REVISION:
®
SCALE:
PLP1-XXX
PART
NUMBER BODY
LENGTH
PLP1-100 0.100" (2.5mm)
PLP1-125 0.125" (3.2mm)
PLP1-2.5mm 2.5mm (0.100")
PLP1-3mm 3mm (0.118")
RIGID LIGHT PIPE
SERIES
PLP1
LENGTH
PART
NUMBER BODY
LENGTH
PLP1-100 0.100" (2.5mm)
PLP1-125 0.125" (3.2mm)
PLP1-2.5mm 2.5mm (0.100")
PLP1-3mm 3mm (0.118")