VPT230-1090 Datasheet by Triad Magnetics

TRIAD film (6 O , BOLT ‘// WASHER R PMTE P AD ./ =4— ”3‘ WASHER NUT PAD BLUE ' ' BLACK GRAY RED VIOLET ' ' E BROWN w SCHEMATIC
P O W E R T R A N S F O R M E R
CHASSIS MOUNT :
TOROIDAL WORLD SERIES
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: June 3, 2019
VPT230-1090
Electrical Specifications (@25C)
1. Maximum Power: 250VA
2. Input Voltage: Series: 230VAC, 50/60Hz
Parallel: 115VAC, 50/60Hz
3. Output Voltage: Series: 230VAC CT @ 1.09A
Parallel: 115.0VAC @ 2.18A
4. Voltage Regulation: 7% TYP from full load to no load
5. Temperature Rise: 50°C TYP
6. Hipot: 4000VAC, Primary to Secondary
7. Efficiency: 90% TYP. @ full load
Construction:
The toroidal construction inherently helps reduce stray fields, increases efficiency
and minimizes size compared to traditional EI transformers. Built with Class B (130°)
insulation system.
Safety:
World Series Transformers are designed and manufactured to meet most
International Safety agency standards.
Agency File:
UL: File E122529, UL 506
CE: EN 61558-1:2005, EN 61558-2-6:1995, Low Voltage Directive (LVD)
EN 6-000-6-6:2001+A11:2004, EN 55014-1:2000+A1:2001+A2:2002, EN
6100-6-1:2001, EN 55014-2:1997+A1:2001, Electromagnetic Compatibility (EMC)
Dimensions (mm):
*Add 3mm to the height for mounting hardware
Weight: 2.2Kg
Mounting:
Transformer is provided with one metal mounting plate, two rubber pads,
M6 x 65mm bolt, nut, spring and flat washer.
Connections:
Transformer is provided with 8” (200mm) long, 0.25” (6mm) stripped and tinned,
stranded UL 1015 lead wire. Primaries are 20AWG, Secondaries are 20AWG.
Input
1
: Series BLUE and BROWN, Jumper GRAY to VIOLET
Parallel BLUE and BROWN, Jumper BLUE to VIOLET, GRAY to BROWN
Output1: Series BLACK and YELLOW, Jumper RED to ORANGE
Parallel BLACK and YELLOW, Jumper BLACK to ORANGE, RED to YELLOW
RoHS Compliance: As of manufacturing date February 2016, all standard products
meet the requirements of 2015/863/EU, known as the RoHS 3 initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics’ website for the
most current version.
1
Primary and secondary windings are designed to be connected in series or parallel. Windings are not
intended to be used independently.
H*
O.D.
58.0 Max
112.0 Max
RUBBER
PAD
RUBBER
PAD
SPRING
WASHER
MOUNTING
METAL
PLATE
NUT
OD
H
FLAT
WASHER
BOLT
BROWN
SCHEMATIC
P
R
I
M
A
R
Y
S
E
C
O
N
D
A
R
Y
VIOLET
YELLOW
ORANGE
GRAY
BLUE
RED
BLACK
RoHS
2002/95/EC