ACGC,ACGE Drawing Datasheet by Essentra Components

OE}
ACONVERTED TO ACAD PB 01.16.95
BP/N WAS ACGC-04 AND FILE # WAS 03060 SM 11.15.00
CSEE ECN #800 FOR CHANGES SM 06/14/04
DSEE ECN #1018 FOR CHANGES SK 06/14/05
ESEE CO 200462 FOR CHANGES SK 10/23/09
[1227.8 12.7]
.50
MOUNTING HOLES
.22 5.5
.125 [3.2] / .128 [3.3]
48.34
.125 [3.2] / .128 [3.3]
.25 6.4.17 4.3
.31 7.9
.34 8.7
P/N: ACGC-4800
1. MATERIAL: PVC (RMS-04)
2. COLOR: NATURAL.
SECTION A-A
SCALE 2.5 : 1
48.00 .50
[1219.2 12.7]
A
A
P/N: ACGE-01
1. MATERIAL: NYLON 6/6 (RMS-01)
2. COLOR: NATURAL.
.32 8.1
ACCEPTS 1/16 [1.6]
THICK BOARD
5.6.22
.15 3.7
NOTES:
1. PART NO. ACGC-4800 CAN BE CUT TO ANY LENGTH BY SPECIAL ORDER.
EXAMPLE: IF MOUNTING HOLES DISTANCE IS 5.00 [127.0], SUBTRACT .34 [8.6] FROM IT.
THEN YOUR CHANNEL LENGTH IS 4.66 [118.4].
IN [MM]
P.B.
PRINT
FRAC.=±1/64
RE:
FILE #:
SHEET:
REV. DESCRIPTION ENGR. DATE
TITLE:
SEE DRAWING
DWN:
PART #
DT:
SHEET SIZE:
RICHCO, INC.
ACGC-ACGE
B
ADJUSTABLE CARD GUIDE
APP:
CHKD:
1 OF 1 RICHCO, INC.
(773) 539-4060
ENG@RICHCO-INC.COM
01/16/95 -
-FINAL
TYPE
A
C
ANG.=±1°
DWG IN
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
CREATED USING
SOLIDWORKS
.36 9.1
ADJUSTABLE CARD GUIDE END
P/N: ACGE-01
ADJUSTABLE CARD GUIDE CHANNEL
P/N: ACGC-4800