ECS-CR2-B Series Datasheet by ECS Inc.

[RoHSfl ‘EQMBHAHI’ ECS-CHZ-B Frequency Frequency INTERNATIONAL“ Frequency Slablllly (fl) .7 3.120.24- 1.2{03 -— 17:02 —> 15351 West 109‘" Slreet \ Lenexa. KS 66219 \ Ph 913.7827 7 \ Fax: 913.782.6991 \www.ecsxtal.com
Part Number *
Frequency
Range (MHz)
Frequency
Accuracy
@25C (%)
Frequency
Stability
-20 ~ +80C
(%)
Aging for
Ten Years
(%)
ESR
(Ω)
MAX
Built-in
Capacitance
(C1 & C2)
Insulation
Resistance
@ 10VDC
ECS-CR2-□□.□□-B
8.00 ~ 13.00
±0.5
±0.3
±0.3
25
30 pF
100 M Ω Min.
ECS-CR2-□□.□□-B
13.10 ~ 40.00
±0.5
±0.3
±0.3
40
15pF
100 M Ω Min.
ECS-CR2-B
SMD Ceramic Resonator
ECS-CR2-B
Complete part number to include frequency
Package Dimensions (mm)
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 1) Top and Side Views
Chip Type SMD package
RoHS Compliant (Note 7
Exemption)
Built-in Load Capacitor
Tape and Reel
Packaging
Request a Sample
Figure 3) Land Pattern
ECS - Series - Frequency - Version - Packaging
20.00 = 20.00 MHz
ECS
CR2 = 8 ~ 13 MHz
CR2 = 13.1 ~ 40 MHz
TR = Tape & Reel
1K/Reel
B = Built In Caps
Part Numbering Guide: ECS-CR2-20.00-B-TR
Pin Connections
#1
In/Out
#2
Ground
#3
Out/In
Dimensions (mm)
T1
T2
T3
W1
0.7 ±0.2
1.0 ±0.2
1.5 ±0.2
4.1 ± 0.2
Figure 2) Test Circuit (74HCU04P)