08B0-1G1T-06-F Datasheet by Bel Fuse Inc.

IHE INFDRMAIIDN CEINTAINEII HEREIN IS CEINSIIIEREII RoHS RJ45 TX+ TXE RX+ RXE 'PRDPRIETARY' T0 BEL FUSE INC. AND SHALL NnT BE LED1 PDLARITY LEDE PULARITY SEEJE’NRIE'SSEEEIE“DERE'E‘ECFLUDgSEEDINEmm THE PIN 7 PIN 8 CEILEIR PIN 9 PIN 10 CEILEIR r + GREEN 7 + GREEN m ELECTRICAL CHARACTERISTICS @ ES'C LEDl TURNS RATID 7 \ TX ICT I 1 \ RX ICT I 1 GREEN EICL E IookHz/IuovaMS 8 EMA DC BIAS 350w MINT ,_ 1C7 INS LEISS TCT 1 lMHz TD 100MHz 710 NB MAX TD+ - RETT LESS (MIN) 2 F 1MHz<§umhz —18="" nb="" td-="" 3="" h="" sdmhzisflmhz="" i18+20ldg(e/30mhz)="" nb="" 60mh2i80mhz="" 712="" nb="" lct="" ‘="" 1="" creiss="" talk="" (tx="" 7="" rx)="" rbi,="" 4="" h="" ‘="" 3="" sdokhzflmhz="" —70="" nb="" min="" 5="" 4="" 10="" mhz="" —50="" nb="" min="" r137="" 5="" 30="" mhz="" 745="" nb="" min="" f="" 5="" 50="" mhz="" —40="" nb="" min="" 6="" 100="" mhz="" 735="" nb="" min="" rm="" 6="" r="" 7="" cm="" td="" cm="" rej="" 8="" 100khzfimhz="" 770="" nb="" min="" 10="" mhz="" 747="" nb="" min="" 9="" 30="" mhz="" —42="" nb="" min="" green“="" 4x="" 75dhms="" 60="" mhz="" 737="" nb="" min="" 100="" mhz="" 730="" nb="" min="" 10="" 1000="" f="" axv="" ,,="" cm="" td="" dm="" rej="" le02="" p="" 100khzilmhz="" 770="" nb="" min="" 10="" mhz="" *60="" nb="" min="" shield="" 7777'="" 30="" mhz="" -50="" nb="" min="" 60="" mhz="" 745="" nb="" min="" ledl="" 0nd="" lebe="" 100="" mhz="" 740="" nb="" min="" ,="" hipdt="" (isolation="" voltage):="" 1500="" wm="" vf="" (edrward="" veiltage)="" ie—aoma="" green="" 22v="" typ‘="" 100x="" dy.-="" prdductidn="" tested="" ti]="" cdmply="" with="" ad="" (ddminant="" wavelength)="" if="20NA" green="" 565nm="" typ.="" ieee="" e3023="" isdlatidn="" requirements="" originated="" 3"="" date="" title="" mugjdcr®="" part="" non="" drawing="" ”0-="" standard="" dim.="" [="" ]="" metric="" dim.="" as="" reference="" chgw="" vanchung2012707709="" (4="" core;="" mdix/="" cm="" tefnwhw)="" 08b0161t067f="" 100="" m="" inch="" um="" :="" mm="" [mm]="" rev.="" :="" e="" bel="" 01mm="" by="" date="" ubbu—lglt—de—f="" file="" name="" xxx="" scale="" ,="" n/a="" 5m="" ,="" m="" m...="" n="" tan="" qiguang="" 2012—07—09="" patenteb="" ubbuigitue-ebbwg="" ‘m="" @,g="" man:="" a="" m="" dcooz(2)nmm="" tm:="" document="" i.="" gunman,="" "named.="" i'm.="" i:="" .="" com-cued="" copy="" m="" used="" mummy="">
THE INFDRMATIUN CEINTAINEI] HEREIN I: CUNSIDERED 'FRDFRIETARV’ TEI BEL FUSE INC. AND SHALL NEIT BE CIJPIED, REFRDDUCED DR DISCLEISED VITHEIUT THE MECHANICAL wmm APPREIVAL ur BEL FUSE mu NDTES: PINS: PLASTIC HEIUSING: METAL SHIELD: m MARK PART WITH MFG LDGEI, MFG NAME, PART NUMBER AND DATE CDDE. El, ‘RATENTED' MARKING. * 005530020 [1401051] LED 1 EEEEfi [9:33] GREEN Li’ a: as : rRJ451 m. rm 6% °~ llllTlllllllll 1—. l—LD 500 [12 70] THERMDPLASTIC PET FLAMMABILITY RATING UL 94Vi0 SPECIEICATIDN I X 8: can a? E o g? «imus [25.531 fig 6H +
IHE INFDRMATIEIN CDNIAINED HEREIN IS CDNSIDERED 'PRDFRIETARY' Tl] DEL FUSE INC. AND SHALL NIZIT BE CDPIED, REPRDDUEED DR DISCLDSED VITHDUT THE WRITTEN APPRDVAL [IF BEL FUSE INC. 0.710 [1803]» 0.180 [4.57] 0.430 [10.98] «0.700 [17.78] 0145 [3 68] 0.430 [10.9217 NDTES: CDMPDNENT PAD. {194} T4 V 9669 /—f e 9 0.710 [1803] THE SHADED AREA DN THE CUSTEIMER BEIARD ARE RECDMMENDED TD BE CLEAR DEF ANY VIA HDLE DR RoHS RECEIMMENDED PCB EDDTPRINT CDMPDNENT SIDE VIEW 0.537 [13.64] 0440 [1117] * [70.125 [3.17] I + (0050 [1.273 1 2 3 4 5 6 > ’ T 3° 09 1 0.084 [2.15] E 0.080 [2.03] PITCH 0.100 [2.54] i/ 0.635 [16.13] 0.500 [12.70] ~> «0.0675 [171] EX 230062 [$1.57] 2X $0.128 [013.25] +0005 +0.13 $0035 0000 [$089 000] s PLACES FDR SIGNAL LEADS +0005 +0.13 00.040 0.000 [01.02 0.00 4 PLACES EUR LED LEADS ORIGINATED BY DATE TITLE MagJaCk® PART NO. / DRAWING N0. sTANDARD DIM. [ ] METRIC DIMI AS REFERENCE ANTDN “AD 3012’07’09 <4 cores,="" mdix,="" cm="" termination)="" 08e0161t06_f="" ”l'="" m="" ”ch="" "nit="" :="" inch="" [mm]="" revn="" b="" bel="" drawn="" by="" date="" 08b07161t7067f="" file="" name="" xxx="" scale="" 2="" n/a="" size="" :="" a4="" “i.="" ”a="" he="" zhen="" 2012—07—09="" patented="" 0830151t05’fab‘wg="" xxx="" mm="" @ek="" man="" :="" 4="" u“="" ncooz(2)aoi="" i="" i="" i="" m.="" document="" is="" eiecmnicauy="" “named.="" this="" in="" .="" conmued="" copy="" it="" used="" inunully="">
THE INEURMATIIJN CDNTAINEB HEREIN IS CEINSIDERED ’PRUPRIUARY‘ In BEL FUSE INC. AND SHALL NUT BE ROHS EDFIED, REPRDDUCEB EIR DIEELDEED VITHDUT THE VRmEN APPREIVAL IJF BEL FUSE INC‘ SUGGESTED PANEL EIPENING METAL PANEL 0546 [13.87] / & *‘l <70‘usu [2‘03]="" pcb="" neitei="" the="" distance="" eif="" panel="" inside="" surface="" relative="" td="" freint="" surface="" df="" part="" is="" dnly="" a="" suggestiun.="" in="" case="" this="" distance="" is="" different,="" the="" required="" panel="" dpening="" dimensidns="" change="" accdrdingly‘="" packing="" infdrmatidn="" packing="" tray="0200,99997134" (tdp)="" 0200439997135="" (buttdm)="" packing="" quantity="60" pcs="" finished="" geidds="" per="" tray="" 11="" trays="" (660="" pcs="" finished="" gdeids)="" per="" cartein="" bdx="" ndte="" 1="" cardedards="" are="" placed="" between="" layers="" uf="" packing="" tray="" inside="" cartein="" bdx="" (include="" the="" uppermdst="" and="" ldwermdst="" tray)="" originated="" by="" date="" title="" mogjock®="" part="" no.="" drawing="" n0.="" standard="" dim.="" [="" ]="" metric="" dim‘="" as="" reference="" antein="" liad="" 2012707709="" (4="" cores;="" mdix‘="" cm="" termination)="" 0830151t06’f="" t01“="" 1”="" inc"="" um="" :="" mm="" [mm]="" mm:="" b="" bel="" drawn="" by="" date="" 08e07161t7067f="" file="" name="" xxx="" scale="" 1="" n/a="" size="" :="" a4="" m4.="" he="" zhen="" 2012707709="" patented="" ubbdlgltus—eedvg="" 'xxx="" mm="" @‘et—="" page:="" 5="" law.-="" ncouzmmann="" 11m="" ducumml="" n="" zlccmnkulb="" generated.="" 11m="" 1:="" .="" cankollzd="" copy="" it="" “led="" mum-11y="">