STATFREE® Z2™ 3 Layer Mat Datasheet by Desco

DESCD
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
DATE:
March
2020
© 2020 DESCO INDUSTRIES INC.
Employee Owned
STATFREE Z2™
DRAWING PM-112
STATFREE® Z2, VINYL, DISSIPATIVE, 3-LAYER, 0.125" (3.2MM)
Blue, Grey, Black
Limited Lifetime Warranty:
Desco warrants for one year that Statfree® matting products will be
free of defects in materials and workman ship and will guarantee
dissipative/conductive mat properties for the life of the mat.
Damage to matting caused by misuse of any kind, including using
inappropriate cleaners is not covered by Desco Limited Warranty.
Specifications and procedures subject to change without notice.
Dissipative Vinyl
Top Layer
Conductive
Grid Mesh
Inner Layer
Dissipative Vinyl
Bottom Layer
.125"
RoHS 3, REACH, and Conflict Minerals Statement
See the Desco Industries RoHS 3, REACH, and Conflict
Minerals Statement:
http://www.descoindustries.com/ROHS.aspx
See the Desco Limited Warranty:
http://desco.descoindustries.com/Limited-Warranty.aspx
See the Desco Disclaimer:
http://desco.descoindustries.com/Disclaimer.aspx
Specifications
Standard Document Meets Requirements of:
ANSI/ESD S20.20 Worksurface
Electrical Properties Typical Values Test Procedures/Method
Charge Decay: <0.01sec. FTMS 101C, M 4046
Rtt Resistance: 1 x 106 to < 1 x 109 ohms ANSI/ESD S4.1 and ESD TR53
Rtg Resistance: 1 x 106 to < 1 x 109 ohms ANSI/ESD S4.1 and ESD TR53
Physical Properties
Construction: Heat fused vinyl composite
Thickness: 0.125” (3.2mm)
Color:* Blue, Grey, Black
Texture:* Light Embossing
Hardness: 45 Shore “A” ASTM-D412
Tensile Strength: >300 psi ASTM-D412
Tear Strength: >80 lbs/inch ASTM-D624
Elongation: >80% ASTM-D412
Abrasion Resistance: >750 cycles Tabor-CS17
Other Properties
Chemical Resistance: Resistance to degradation by inorganic acids, organic acids, reducing agents, aliphatic
hydrocarbons, mineral oil, aldehydes, and amines
Tolerances:
Width ± 0.250”
Length ± 0.250” every 1 linear foot of running material.
Thickness ±10%
Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical,
allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.
*Color and texture may vary between lots and mills.
For product listings, Click Here.
Made in the
United States of America
Grounding & Cleaning
If the material is used on top of an already properly
grounded surface, grounding hardware may not be
necessary. Where no properly grounded surface is
available, grounding hardware is required to provide a
path-to-ground. Rtg compliance verification measurements
must be made as outlined in ESD TR53 with a surface
resistance meter.
See Tech Bulletin TB-7000 for Reztore® Surface & Mat
Cleaner Application Instructions.