1551HFL Datasheet

4B _ W6 $9 1 V /‘\ i \,/ < mm="" enmasuw="" r31="" 9n11="" ,="" mamas="" 1551hflbk="" gray="" enc‘nsmer="" ral="" 7n35r="" mamas="" 1551hflgv="" )7="" e194="" mm="" mm="" cnver="" screws="" 114="" x="" 112'="" se‘heng="" ieqflsmdek="" 1ng="" 10m="" waned="" saver="" screws="" 114="" x112“="" 331143.;me="" 1="" 91mm="" [pkg="" mu]="" pc="" board="" 5mm="" 1="" 1="" ts="" 01%="" n1="" 1551ats1on1pkg="" mo)="" ‘="" 4l="" hammond="" \="" manufacturing="" w="">
TOP VIEW END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recomme nded Torque : (35-43) Ozf.in / (25-30) cN.m
1551HFLBK
NOTE
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551HFLGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551HFL Enclosure
1551HFLTBU
1551HFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
16.00
[.63]
(INSIDE HEIGHT)
29.73
[1.17]
(INSIDE WIDTH)
76.30
[3.00]
35.00
[1.38]
23.50
[.93]
48.50
[1.91]
17.00
[.67]
4.50
[.18]
1.50
[.06]
54.73
[2.15]
(INSIDE LENGTH)
12.00
[.47] 53.88
[2.12]
28.88
[1.14]
54.00
[2.13]
6.25
[.25]
6.25
[.25]
29.00
[1.14]
20.00
[.79]
23.50
[.93]
2.50
[.10]
R3.00
[.12]
56.00
[2.20]
31.00
[1.22]
2.00
[.08]
20.00
[.79]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
42.95
[1.69]
17.95
[.71]
4.00
[.16]
43.50
[1.71]
18.50
[.73]
5.00
[.20]
3.50
[.14]
15.50
[.61]
4.50
[.18]
4.25
[.17]
67.80
[2.67]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
2.75
[.11]
17.00
[.67]