CVCO55CW-0250-0500 Datasheet

DDh-xe m. m man/m 2n mam/m N no ' (mm sax mm Mm : am 43m «.323; ds
Voltage Controlled Oscillator-VCO
CVCO55CW-0250-0500
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:JC. Vales
01-Oct-2019CVCO55CW-0250-0500
Page 1 of 2
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
250
500
19.00.5
14.25 15.0 15.75
0
20
-8
75
-101
50
100
-40
-45
+85
+90
+3.0-3.0
3.0
1.5
Phase Noise @ 100kHz offset: -122 dBc/Hz-118
3.0
6.0
15
-97
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
r V ge @ l3 RYSTEK +__.{ \\\\ . fl __ . (1.50mTVP _" W ooooooooooo‘ooooéooooo C I O C I YSTEK Cl FURATIEIN
Voltage Controlled Oscillator-VCO
CVCO55CW-0250-0500
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:JC. Vales
01-Oct-2019CVCO55CW-0250-0500
Page 2 of 2
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CW
0250-0500
YYWW
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
BOTTOM VIEW
[RF]
[Vt]
Gold Finish
Solder Mask
BOTTOM ORIENTATION MARK
[Vcc]
0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
0.465 SQ
(11.81 SQ)
Typical
SIDE VIEW
0.100
(2.54)
0.150
(3.81)
Crystek Corporation reserves the right to make changes to its
products and/or information contained herein without notice.
No liability is assumed as a result of its use or application.