DR Series, Input Datasheet by Sensata-Crydom

:"-:=: ' ’ ' ’ Sensata Technologies crydom‘
Page 1
www.sensata.com
Copyright © 2018 Sensata Technologies, Inc.
SPECIFICATIONS (1)
Input
Output
Features
DIN Rail Mountable Single Point Input Modules
AC Inputs (Yellow Case)
DC Inputs (White Case)
kV Optical isolation
Input and Output Barrier Strips Accept 14 to 2 AWG Wire
Configured for Panel Mounting
Open-Collector Output, with LED Status Indicator
Part Number DR-IAC5 DR-IAC5A DR-IAC24 DR-IAC24A
Voltage Range 90-140 VAC/DC 180-280 VAC/DC 90-140 VAC/DC 180-280 VAC/DC
Maximum Current [mA] (4) 6565
Resistance [Ohms] (2) (3) 28 k 75 k 28 k 75 k
Drop-Out Current [mA] (5) 2 1.5 2 1.5
Voltage for No Output [VAC/VDC] (5) 50 50 50 50
Allowable Current [mA] 2.5 2 2.5 2
Part Number DR-IAC5 DR-IAC5A DR-IAC24 DR-IAC24A
Maximum Voltage [VDC] (9) 30 30 30 30
Maximum Voltage Drop [VDC] (12) 0.2 0.2 0.2 0.2
Nominal Logic Supply Voltage [VDC] 5.0 5.0 5.0 5.0
Logic Supply Voltage Range [VDC] 3.0 - 6.0 3.0 - 6.0 20 - 30 20 - 30
Maximum Current [mA] (10) 50 50 50 50
Maximum Logic Supply Current [mA] (7) 28 28 28 28
Maximum Supply Leakage Current [µA] (8) 10.0 10.0 10.0 10.0
Maximum Leakage Current [µA] (11) 10.0 10.0 10.0 10.0
Maximum Turn-On Time [msec] (13) 20 20 20 20
Maximum Turn-Off Time [msec] (13) 30 30 30 30
DR INPUT MODULE
I/O MODULE
Page 2
www.sensata.com
Copyright © 2018 Sensata Technologies, Inc.
General Specifications
Description Parameters
Input / Output Isolation Voltage (14) 4000 Vrms
Input / Output Capacitance 8 pF
Operating Temperature Range -30 to 80°C
Storage Temperature Range -40 to 100°C
Line Frequency Range 47 to 63 Hz
Weight (typical) 1.1 oz. (31.2g)
Input
Output
Part Number DR-IDC5 DR-IDC5A DR-IDC24 DR-IDC24A
Voltage Range 4-32 VAC/DC 10-48 VAC/DC 4-32 VAC/DC 10-48 VAC/DC
Maximum Current [mA] (4) 34 34 34 34
Resistance [Ohms] (2) (3) 1 k 2 k 1 k 2 k
Drop-Out Current [mA] (5) 1 1 1 1
Voltage for No Output [VAC/VDC] (5) 2 4 2 4
Allowable Current [mA] 1.5 1.5 1.5 1.5
Part Number DR-IDC5 DR-IDC5A DR-IDC24 DR-IDC24A
Maximum Voltage [VDC] (9) 30 30 30 30
Maximum Voltage Drop [VDC] (12) 0.2 0.2 0.2 0.2
Nominal Logic Supply Voltage [VDC] 5.0 5.0 5.0 5.0
Logic Supply Voltage Range [VDC] 3.0 - 6.0 3.0 - 6.0 20 - 30 20 - 30
Maximum Current [mA] (10) 50 50 50 50
Maximum Logic Supply Current [mA] (7) 28 28 28 28
Maximum Supply Leakage Current [µA] (8) 10.0 10.0 10.0 10.0
Maximum Leakage Current [µA] (11) 10.0 10.0 10.0 10.0
Maximum Turn-On Time [msec] (13) 1.0 1.0 1.0 1.0
Maximum Turn-Off Time [msec] (13) 1.0 1.0 1.0 1.0
mu mm M: INPUT MODULE VAC“- scAEw VAC - «vcc LOGlC SUPPLY "' OUWUY --- LOGIC 5ND (common) DIN mu m: INPUT MODULE 1 vac--» @— m m @—+::-: ‘vcc Loam supp” OHIPuY - LUGIC END momma") “E 2 45 (62) 3 o 3 S E E 23mm) —. 0 § 1 96 (ma 5? 6 fl :1 fl CASE COLORS A ACVVELLOW '3 nownrrE ’1' v» ouzxou ’ 4 4: L 2.77170) —J 0125 [3) crydom‘
Page 3
www.sensata.com
Copyright © 2018 Sensata Technologies, Inc.
EQUIVALENT CIRCUIT BLOCK DIAGRAMS
MECHANICAL SPECIFICATIONS
Tolerances: ±0.02 in / 0.5 mm
All dimensions are in inches [millimeters]
muséfice w r53 0 @EE)
Page 4
Americas
+1 (877) 502 5500 – Option 2
sales.crydom@sensata.com
Europe, Middle East & Africa
+44 (1202) 416170
ssr-info.eu@sensata.com
Asia Pacific
sales.isasia@list.sensata.com
China +86 (21) 2306 1500
Japan +81 (45) 277 7117
Korea +82 (31) 601 2004
India +91 (80) 67920890
Rest of Asia +886 (2) 27602006
ext 2808
Rev: 04/12/18 ECN 20395 FDE-07-01 Rev. B www.sensata.com
CONTACT US
Copyright © 2018 Sensata Technologies, Inc.
Sensata Technologies, Inc. (“Sensata”) data sheets are solely intended to assist designers (“Buyers”) who are developing systems that
incorporate Sensata products (also referred to herein as “components”). Buyer understands and agrees that Buyer remains responsible
for using its independent analysis, evaluation and judgment in designing Buyer’s systems and products. Sensata data sheets have
been created using standard laboratory conditions and engineering practices. Sensata has not conducted any testing other than that
specifically described in the published documentation for a particular data sheet. Sensata may make corrections, enhancements,
improvements and other changes to its data sheets or components without notice.
Buyers are authorized to use Sensata data sheets with the Sensata component(s) identified in each particular data sheet. HOWEVER, NO
OTHER LICENSE, EXPRESS OR IMPLIED, BY ESTOPPEL OR OTHERWISE TO ANY OTHER SENSATA INTELLECTUAL PROPERTY RIGHT, AND
NO LICENSE TO ANY THIRD PARTY TECHNOLOGY OR INTELLECTUAL PROPERTY RIGHT, IS GRANTED HEREIN. SENSATA DATA SHEETS
ARE PROVIDED “AS IS”. SENSATA MAKES NO WARRANTIES OR REPRESENTATIONS WITH REGARD TO THE DATA SHEETS OR USE
OF THE DATA SHEETS, EXPRESS, IMPLIED OR STATUTORY, INCLUDING ACCURACY OR COMPLETENESS. SENSATA DISCLAIMS
ANY WARRANTY OF TITLE AND ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, QUIET
ENJOYMENT, QUIET POSSESSION, AND NON-INFRINGEMENT OF ANY THIRD PARTY INTELLECTUAL PROPERTY RIGHTS WITH REGARD
TO SENSATA DATA SHEETS OR USE THEREOF.
All products are sold subject to Sensata’s terms and conditions of sale supplied at www.sensata.com SENSATA ASSUMES NO
LIABILITY FOR APPLICATIONS ASSISTANCE OR THE DESIGN OF BUYERS’ PRODUCTS. BUYER ACKNOWLEDGES AND AGREES THAT IT
IS SOLELY RESPONSIBLE FOR COMPLIANCE WITH ALL LEGAL, REGULATORY AND SAFETY-RELATED REQUIREMENTS CONCERNING
ITS PRODUCTS, AND ANY USE OF SENSATA COMPONENTS IN ITS APPLICATIONS, NOTWITHSTANDING ANY APPLICATIONS-RELATED
INFORMATION OR SUPPORT THAT MAY BE PROVIDED BY SENSATA.
Mailing Address: Sensata Technologies, Inc., 529 Pleasant Street, Attleboro, MA 02703, USA.
GENERAL NOTES
(1) Specifications apply to an ambient temperature of -30 to 80 °C unless otherwise noted.
(2) Resistance values for IAC modules are effective impedance values at 25 °C.
(3) Resistance values are ±10% at 25 °C.
(4) Measured at maximum specified input voltage, 25°C.
(5) Defined as the maximum current allowed through the module’s input to guarantee that the output will switch from “on” to “off”.
Higher currents may result in the output remaining in the “on” state.
(6) Defined as the maximum current allowed through the module’s input that will not switch the module’s output state from “off “ to “on”.
(7) With external LED status indicator at maximum specified logic supply voltage and 25°C. 18mA without external LED.
(8) At maximum specified logic voltage and 25°C.
(9) Applied across open collector output transistor.
(10) Sinking current through the open collector output transistor.
(11) At maximum output voltage and 25°C.
(12) At maximum output current and 25°C.
(13) At nominal logic supply voltage, 25mA output sinking current, nominal input voltage and 25°C
(14) At 25°C for 1 second maximum duration.
For additional information or specific questions, contact Sensata Technical Support.
AGENCY APPROVALS & CERTIFICATIONS
UL: EN46203
CSA: 38595
WARNINGS
RISK OF MATERIAL DAMAGE AND HOT ENCLOSURE
• The product’s side panels may be hot, allow the product to cool before touching
• Follow proper mounting instructions including torque values
• Do not allow liquids or foreign objects to enter this product
Failure to follow these instructions can result in serious injury, or equipment damage.
HAZARD OF ELECTRIC SHOCK, EXPLOSION OR ARC FLASH
• Disconnect all power before installing or working with this equipment
• Verify all connections and replace all covers before turning on power
Failure to follow these instructions will result in death or serious injury.