MAPD-011032 Datasheet by MACOM Technology Solutions

MACOMW OUTPUT 1 —0 INPUT : 2 way 0 degree Power Divxder —O OUTPUT 2 www macum com hngs:/Iwww.macom.com/suggnn
2 Way 0º Power Divider, Surge Compliant
5 - 1250 MHz
MAPD-011032
1
1
1
Rev. V1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
Ordering Information
Functional Schematic
Pin Configuration
Part Number Package
MAPD-011032 Tape & Reel
MAPD-011032-TB Customer test Board
Pin No. Function
1 Ground
2 Connect to Pin5 & isolate from ground
3 Output 1
4 Output 2
5 Connect to Pin2 & isolate from ground
6 Input
Features
Surface Mount
2 way 0 degree
Suitable for all CATV, Broadband and FTTx
applications.
Available on Tape and Reel
RoHS Compliant and Lead free
260°C Reflow Compatible
Surge Compliant as per IEC 60728-4,4.8
Description
This device is a 2 way 0 degree power divider in
a low cost surface mount package.
Ideally suited for all CATV Broadband and
FTTx applications.
MACOMW www macom cam Img wwwmacom nm/suggnn
2 Way 0º Power Divider, Surge Compliant
5 - 1250 MHz
MAPD-011032
2
2
2
Rev. V1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
Electrical Specifications: TA = 25°C, Z0 = 75 Ω, Pin = 0dBm
Recommended Maximum Ratings
Parameter Units Min Max
Input RF Power W - 0.5
DC Current mA - 500
Operating Temperature Range ºC -40 +85
Full temperature plots available on request
Parameter Conditions Units Min Typ Max
Frequency Range - MHz 5 - 1250
Impedance - Ω - 75 -
Power Split - - - 3 -
Insertion Loss 1
(Pin 6-3)
5 - 600 MHz
600 - 1000 MHz
1000 - 1250 MHz
dB
dB
dB
-
-
-
0.2
0.6
1.0
0.6
1.1
1.6
Insertion Loss 2
(Pin 6-4)
5 - 600 MHz
600 - 1000 MHz
1000 - 1250 MHz
dB
dB
dB
-
-
-
0.2
0.4
0.6
0.4
0.7
1.1
Amplitude Balance 5 - 600 MHz
600 - 1250 MHz
dB
dB
-
-
0.01
0.2
±0.3
±0.7
Phase Balance
(ref value 0º)
5 - 1000 MHz
1000 - 1250 MHz
º
º
-
-
0.4
0.7
±3.0
±4.0
Input Return Loss
Pin 6
5 - 600 MHz
600 - 1250 MHz
dB
dB
19
13
31
26
-
-
Output Return Loss 1
(Pin 3) 5 - 1250 MHz dB 12 33 -
Output Return Loss 2
(Pin 4)
5 - 1000 MHz
1000 - 1250 MHz
dB
dB
14
10
41
16
-
-
Isolation
(Pin 3-4) 5 - 1250 MHz dB 18 25 -
MACOMW SM 138 C2 .- L1-é3-C3 P3 MAC OM P10010591 Rev , 6.15 r132 a Jag, L mN s Tpm 5 PW A é :3 1HPUT DUTFUT zu 3“ “> Q] i PJN 1 pm a Pm 3 ourpur www macum com nngsy/www.macum.com/suggun
2 Way 0º Power Divider, Surge Compliant
5 - 1250 MHz
MAPD-011032
3
3
3
Rev. V1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
PCB Layout
Application circuit
Parts List
Connect center pads together and isolate them from
ground as shown above.
REF DESCRIPTION P/N
R1 RES,0402, ±1% 160 Ω
L1 IND,0402, ±5% 15 nH
C3 CAP,0402, ±5% 470 pF
C1 CAP,0402, ±5% 0.5 pF
C2 CAP,0402, ±5% 0.5 pF
PCB land pattern dimensions
MACOMW lnseninn lass 1 (pins-3) w .54 w; 753 901 1,061 mm 1351 15m rml-a'x‘vmm) Amplitude Balzm 2 n x s . n a s a a «- .mS 40 .15 an an m rm 7;; 902 ms: 12m us) 15m mum (Mm) Input mum Lass (pins) 5 )55 am a. 5m 75; gm 1,032 mm 1351 xsm nmmmm Output Rmurn loss 2 (pinA) 5 )55 w m an 753 901 1,4151 um us; 15m ummymm my... )55 155 155 ass Inserlion loss 2 (pins-a) w 054 so; 7;; 9n: 1,051 mm L351 Lsm newemv (m4 Plus: Balnnu 3m .54 am 153 an: Inn um Us) Lsm rvemenrv (Mun Omput mum loss 1 (mm) 304 .54 w; 753 902 um mm 1,351 um "um mm) Isolation [pin3-4) mm mm 1,351 um :04 054 an: 753 am rmwmu www macum com hugs Iwww mom om/suggart
2 Way 0º Power Divider, Surge Compliant
5 - 1250 MHz
MAPD-011032
4
4
4
Rev. V1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
Typical Performance Curves
Electrical Specifications: TA = 25°C, Z0 = 75 Ω, Pin = 0dBm
MACOMW Orientation Notch www macum com
2 Way 0º Power Divider, Surge Compliant
5 - 1250 MHz
MAPD-011032
5
5
5
Rev. V1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
Outline Drawing
1. Dimensions in mm.
2. Tolerance: ±0.2mm unless otherwise noted.
3. Model number and lot code are printed on the reel.
4. Lead plating: (CuSn6) Lead finish SAC-305
Carrier Tape Orientation
Orientation Notch
Tape & Reel Information
Parameter Units Value
Qty per reel - 900
Reel Size mm 330
Tape Width mm 16.00
Pitch mm 8.00
Orientation - F39
Reference App Note ANI-019 for orientation
MACOMW www macom cam Img //ww macom com/suggnn
2 Way 0º Power Divider, Surge Compliant
5 - 1250 MHz
MAPD-011032
6
6
6
Rev. V1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
M/A-COM Technology Solutions Inc. All rights reserved.
Information in this document is provided in connection with M/A-COM Technology Solutions Inc ("MACOM")
products. These materials are provided by MACOM as a service to its customers and may be used for
informational purposes only. Except as provided in MACOM's Terms and Conditions of Sale for such products or
in any separate agreement related to this document, MACOM assumes no liability whatsoever.
MACOM assumes no responsibility for errors or omissions in these materials. MACOM may make changes to
specifications and product descriptions at any time, without notice. MACOM makes no commitment to update
the information and shall have no responsibility whatsoever for conflicts or incompatibilities arising from future
changes to its specifications and product descriptions. No license, express or implied, by estoppels or otherwise,
to any intellectual property rights is granted by this document.
THESE MATERIALS ARE PROVIDED "AS IS" WITHOUT WARRANTY OF ANY KIND, EITHER EXPRESS OR
IMPLIED, RELATING TO SALE AND/OR USE OF MACOM PRODUCTS INCLUDING LIABILITY OR
WARRANTIES RELATING TO FITNESS FOR A PARTICULAR PURPOSE, CONSEQUENTIAL OR
INCIDENTAL DAMAGES, MERCHANTABILITY, OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR
OTHER INTELLECTUAL PROPERTY RIGHT. MACOM FURTHER DOES NOT WARRANT THE ACCURACY
OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN
THESE MATERIALS. MACOM SHALL NOT BE LIABLE FOR ANY SPECIAL, INDIRECT, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION, LOST REVENUES OR LOST PROFITS,
WHICH MAY RESULT FROM THE USE OF THESE MATERIALS.
MACOM products are not intended for use in medical, lifesaving or life sustaining applications. MACOM
customers using or selling MACOM products for use in such applications do so at their own risk and agree to
fully indemnify MACOM for any damages resulting from such improper use or sale.