91yyyy Series Datasheet by MACOM Technology Solutions

MACOMW www macum cum
Chip Capacitors
Rev. V1
1
1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
1
91xxxx Series
Features
High Working Voltage: 100 V
Wide Range of Capacitance: 0.1 - 399 pF
Excellent Stability
RoHS* Compliant
Description
The 91 Series of chip capacitors features silicon
nitride/silicon dioxide dielectric layers for high
reliability and stable capacitance over time. These
metal-insulator-semiconductor (MIS) capacitors have
high insulation resistance and low dissipation factor
for excellent high frequency performance and
reliability. Capacitors are available with capacitance
from 0.1 pF up to 399 pF. The working voltage of the
90 series is 100 V.
The top contact and backside terminals are gold.
Capacitors from this family of rugged devices are
capable of reliable operation in all military,
commercial and industrial applications.
The 90 series chip capacitors are capable of
meeting the environmental requirements of MIL-STD
-750 and MIL-STD-883.
Suitable for DC Block and RF bypass applications.
* Restrictions on Hazardous Substances, European Union Directive 2011/65/EU.
Die
Capacitance Values, 50 V
Model # Capacitance
(pF)
910R1 - 911R9 0.1 - 1.9
912R0 - 919R9 2 - 9.9
9110R - 9129R 10 - 29
9130R - 9149R 30 - 49
9150R - 9199R 50 - 99
91100 - 91199 100 - 199
91200 - 91399 200 - 399
Capacitance Tolerance
Indicator Value
A ±0.05
B ±0.10
C ±0.25
D ±0.50
F ±1%
G ±2%
J ±5%
K (standard tolerance value) ±10%
M ±20%
1. The part number for the 91 family of chip capacitors consists of
6 characters. The left most two characters identify the product
family. Characters in positions 3, 4 and 5 indicate the nominal
capacitance value of the capacitor, in pF. The rightmost
character indicates the capacitance tolerance.
For example: 9010RK
“91” indicates working voltage is 100 V.
“10R” indicates the nominal capacitance value is
10.0 pF (the character “R” represents the radix
point).
“K” indicates the capacitance tolerance is +10% of
the nominal value.
Part # Packaging
(Model #)(tolerance)-W 400 pc Waffle Pack
Ordering Information1
MACOMW .an c ‘ um .mm www macum com
Chip Capacitors
Rev. V1
2
2
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
2
91xxxx Series
Die Outline
Absolute Maximum Ratings2,3
Parameter Absolute Maximum
DC Reverse Voltage 100 V
Operating Temperature -55°C to +150°C
Storage Temperature -65°C to +200°C
2. Exceeding any one or combination of these limits may cause
permanent damage to this device.
3. MACOM does not recommend sustained operation near these
survivability limits.
Handling Procedures
Please observe the following precautions to avoid
damage:
Static Sensitivity
These electronic devices are sensitive to
electrostatic discharge (ESD) and can be damaged
by static electricity. Proper ESD control techniques
should be used when handling these Class 0 (HBM)
devices.
Assembly Instructions
Die attach of the 91xxxx chip capacitors may be
accomplished with eutectic solder, such as Au 80 /
Sn 20, or conductive epoxy. Au wire or ribbon may
be bonded to the top contact using thermo
compression bonding or thermal sonic bonding. The
wire or ribbon should be attached at or near the
center of the top contact.
Model #
Dimensions (±0.002)
A & B C
910R1 - 911R9 0.010 0.005
912R0 - 919R9 0.015 0.005
9110R - 9129R 0.020 0.006
9130R - 9149R 0.030 0.006
9150R - 9199R 0.040 0.008
91100 - 91199 0.050 0.008
91200 - 91399 0.070 0.008
Die Dimensions
Dimensions are in inches
MACOM www macum com Img Ilwww macnm com/suggnn
Chip Capacitors
Rev. V1
3
3
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
3
91xxxx Series
M/A-COM Technology Solutions Inc. All rights reserved.
Information in this document is provided in connection with M/A-COM Technology Solutions Inc ("MACOM")
products. These materials are provided by MACOM as a service to its customers and may be used for
informational purposes only. Except as provided in MACOM's Terms and Conditions of Sale for such products or
in any separate agreement related to this document, MACOM assumes no liability whatsoever. MACOM
assumes no responsibility for errors or omissions in these materials. MACOM may make changes to
specifications and product descriptions at any time, without notice. MACOM makes no commitment to update
the information and shall have no responsibility whatsoever for conflicts or incompatibilities arising from future
changes to its specifications and product descriptions. No license, express or implied, by estoppels or otherwise,
to any intellectual property rights is granted by this document.
THESE MATERIALS ARE PROVIDED "AS IS" WITHOUT WARRANTY OF ANY KIND, EITHER EXPRESS OR
IMPLIED, RELATING TO SALE AND/OR USE OF MACOM PRODUCTS INCLUDING LIABILITY OR
WARRANTIES RELATING TO FITNESS FOR A PARTICULAR PURPOSE, CONSEQUENTIAL OR
INCIDENTAL DAMAGES, MERCHANTABILITY, OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR
OTHER INTELLECTUAL PROPERTY RIGHT. MACOM FURTHER DOES NOT WARRANT THE ACCURACY
OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN
THESE MATERIALS. MACOM SHALL NOT BE LIABLE FOR ANY SPECIAL, INDIRECT, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION, LOST REVENUES OR LOST PROFITS,
WHICH MAY RESULT FROM THE USE OF THESE MATERIALS.
MACOM products are not intended for use in medical, lifesaving or life sustaining applications. MACOM
customers using or selling MACOM products for use in such applications do so at their own risk and agree to
fully indemnify MACOM for any damages resulting from such improper use or sale.