NF213G-301 Datasheet by Johnson Motor

NF243G-301 Low Voltage DC Motors
NF243G-301 Low Voltage DC Motors
:
:
:
:
:
:
:
:
:
:
:
:
:
:
:
:
:
:
No Load Stall Max Efficiency Max Power
Current (A) 0.10 3.30 0.60 1.70
Efficiency (%) - - 65.70 44.60
Output Power (hp) - - 0.01 0.02
Speed (rpm) 12200.00 - 10200.00 6050.00
Torque (lb.in) - 0.50 0.08 0.25
Johnson Motor sales @johnsonelectric.com http://www.johnsonelectric.com
Characteristics:
Shaft Diameter (in)
Input Voltage (V)
High Power, Compact Size
Specifications:
Dimensions (in)
Nominal Speed (rpm)
Nominal Torque (lb.in)
No Load Speed (rpm)
No Load Current (A)
Stall Current (A)
Maximum Output Power (hp)
Nominal Current (A)
Stall Torque (lb.in)
Speed (rpm) - Max Eff
Maximum Efficiency (%)
Torque (lb.in) - Max Eff
Storage Temperature Range (°F)
Electrical Connection
-4 to 176 °F
Plug-in
Weight (oz)
Operating Temperature Range (°F)
Ø1.0 X 0.7 X 1.2 in
Ø0.079 in
24 V DC
12200 rpm
0.10 A
10200 rpm
0.08 lb.in
0.60 A
0.50 lb.in
3.30 A
0.02 hp
65.70 %
0.08 lb.in
10200 rpm
1.4 oz
14 to 131 °F
Performance Data:
Application Examples:
Actuators
1414*4427 lLva 1M25 TAPPED HOLE 806w 1&3m3 4601.015 I . £5 3073'? 9.5 J: -9 f qk * ég 0.5 *9 2.0MAX zroaom/‘s‘g- {SEE NOTE 6) ‘ m 5% 9 E 1‘ z 5 9 g: SECTION 073 ZWREF COMACT POINI ‘ ‘ Speed (RPM) 14000 12000 10000 0000 5000 4000 2000 EH Torque 1“) 100 an 70 60 40 30 20 «a Current“) Dowel“ 50 an 2 20 fl 20 3.0 2° 10 110 u L“ Torque unn: mNm
NF243G-301 Low Voltage DC Motors
Johnson Motor sales @johnsonelectric.com http://www.johnsonelectric.com
Drawing:
Performance Curves: