G3VM-62C1, F1 Datasheet by Omron Electronics Inc-EMC Div

1
G3VM-62C1/F1
MOS FET Relays
Analog-switching MOS FET Relays for
High Switching Currents, with Dielectric
Strength of 2.5 kVAC between I/O.
New 2-channel model included in the 60-V load voltage series.
Switches minute analog signals.
Dielectric strength of 2,500 Vrms between I/O.
Surface-mounting models included in series.
Application Examples
Terminal Arrangement/Internal Connections
List of Models
*The AC peak and DC value are given for the load voltage.
Absolute Maximum Ratings (Ta = 25°C)
Electrical Characteristics (Ta = 25°C)
RoHS compliant
Note: The actual product is marked differently from the
image shown here.
Test & Measurement equipment
Security equipment
8765
3421
OMRON logo
Pin 1 mark
Model
name
LOT.NO.
932
Note: The actual product is marked differently from the image shown here.
Package type Contact form Terminals Load voltage
(peak value) *Model Minimum package quantity
Number per tube
Number per tape and reel
DIP8 2a
(DPST-NO)
PCB Terminals
60 V
G3VM-62C1 50 -
Surface-mounting Terminals G3VM-62F1
G3VM-62F1(TR) -1,500
Item Symbol Rating Unit Measurement conditions
Input
LED forward current IF50 mA
Note: 1. The dielectric strength between the input and
output was checked by applying voltage
between all pins as a group on the LED side and
all pins as a group on the light-receiving side.
Repetitive peak LED forward current
IFP 1 A 100 µs pulses, 100 pps
LED forward current reduction rate
IF/°C0.5 mA/°C Ta 25°C
LED reverse voltage VR5 V
Connection temperature
TJ125 °C
Output
Load voltage (AC peak/DC)
VOFF 60 V
Continuous load current (AC peak/DC)
IO500 mA
ON current reduction rate
IO/°C5.0 mA/°C Ta 25°C
Connection temperature
TJ125 °C
Dielectric strength between I /O (See note 1.)
VI-O 2500 Vrms AC for 1 min
Ambient operating temperature
Ta 40 to +85 °C With no icing or condensation
Ambient storage temperature
Tstg 55 to +125 °C With no icing or condensation
Soldering temperature -260°C 10 s
Item Symbol
Minimum
Typical
Maximum
Unit Measurement conditions
Input
LED forward voltage VF1.0 1.15 1.3 V IF = 10 mA
Note: 2. Turn-ON and Turn-OFF Times
Reverse current IR--10µA VR = 5 V
Capacity between terminals
CT- 30 - pF V = 0, f = 1 MHz
Trigger LED forward current
IFT -1.63mA IO = 500 mA
Output
Maximum resistance with output ON
RON -1.02.0 IF = 5 mA, IO = 500 mA
Current leakage when the relay is open
ILEAK --1.0µAVOFF = 60 V
Capacity between terminals
COFF - 130 - pF V = 0, f = 1 MHz
Capacity between I/O terminals
CI-O - 0.8 - pF f = 1 MHz, VS = 0 V
Insulation resistance between I/O terminals
RI-O 1000 - - M
V
I-O
= 500 VDC, R
O
H
60%
Turn-ON time tON -0.82.0ms
IF = 5 mA, RL = 200 ,
VDD = 20 V(See note 2.)
Turn-OFF time tOFF -0.10.5ms
VOUT
IF
tON tOFF
10% 90%
IF1(3)
2(4)
8(6)
7(5)
RLVDD
VOUT
2
G3VM-62C1/F1 MOS FET Relays
Recommended Operating Conditions
Use the G3VM under the following conditions so that the Relay will operate properly.
Engineering Data
Safety Precautions
Refer to "Common Precautions" for all G3VM models.
Item Symbol Minimum Typical Maximum Unit
Load voltage (AC peak/DC) VDD - - 48 V
Operating LED forward current
IF57.525mA
Continuous load current (AC peak/DC)
IO--500mA
Ambient operating temperature
Ta 20 - 65 °C
LED forward current vs. Ambient
temperature
Continuous load current vs. Ambient
temperature
LED forward current vs. LED forward
voltage
Continuous load current vs. On-state
voltage
On-state resistance vs. Ambient
temperature
Trigger LED forward current vs.
Ambient temperature
Turn ON, Turn OFF time vs. LED
forward current
Turn ON, Turn OFF time vs. Ambient
temperature
Current leakage vs. Ambient
temperature
IF - Ta
Ambient temperature Ta (°C)
LED forward current I
F
(mA)
0
60
20
40
80
100
-20 120100 80 6040 0 02
IO - Ta
Ambient temperature Ta (°C)
Continuous load current I
O
(mA)
-20 120 100 80 6040 0 02
0
600
500
400
300
200
100
IF - VF
LED forward voltage V
F
(V)
LED forward current I
F
(mA)
0.6 0.8 1.61.21 1.8 1.4
100
30
10
3
1
0.3
0.1
Ta = 25°C
I
O
- V
ON
On-state voltage V
ON
(V)
Continuous load current I
O
(mA)
-0.6 -0.4 -0.2 0 0.4 0.6 0.2
-600
-400
-200
0
200
400
600
Ta = 25°C
IF = 5mA
R
ON
- Ta
Ambient temperature Ta (°C)
On-state resistance R
ON
()
-20 0 20 40 60 80 100
IO = 500mA
IF = 5mA
3
0
1
2
4
5
I
FT
- Ta
Ambient temperature Ta (°C)
Trigger LED forward current I
FT
(mA)
IO = 500mA
t < 1s
-20 0 20 40 60 80 100
3
0
1
2
4
5
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(µs)
30
50
100
300
500
1000
3000
5000
tOFF
tON
Ta = 25°C
VDD = 20V
RL = 200
1 3 5 10 30 50 100 300
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time t
ON
, t
OFF
(µs)
10
3000
1000
300
100
30
-20 0 20 40 60 80 100
tON
tOFF
VDD = 20V
RL = 200
IF = 5mA
I
LEAK
- Ta
Ambient temperature Ta (°C)
Current leakage I
LEAK
(nA)
0.1
30
10
3
1
0.3
-20 0 20 40 60 80 100
VOFF = 60V
‘224 unau-
Appearance/Dimensions DIP8 type
Appearance
Dimensions (Unit:mm)
Note: The actual product is marked differently from the
image shown here.
PCB Dimensions (BOTTOM VIEW)
Actual Mounting Pad Dimensions
(Recommended Value, TOP VIEW)
DIP8
DIP (Dual Inline Package)
DIP (Dual Inline Package)
OMRON logo
Pin 1 mark
Model name
LOT.NO.
932
Note: The actual product is marked differently from the image shown here.
9.66±0.25
6.4±0.25
2.54±0.25
1.2±0.15
0.5±0.1
0.8±0.25
7.62±0.25
7.85 to 8.80
3.65
0.25
2.5 min.
+0.1
−0.05
+0.15
−0.25
PCB Terminals
Weight: 0.54 g
9.66±0.25
6.4±0.25
2.54±0.25
1.2±0.15
7.62±0.25
10.0 max.
1.0 min.
1.0 min.
3.65 4.0
+0.25
−0.2
+0.15
−0.25
Surface-mounting Terminals
Weight: 0.54 g
Eight, 0.8-dia. holes
2.54
2.54
(0.61)
(1.52)(1.52)
(0.61)
8.3 to 8.8
2.54
1.5
1.3
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. K145-E1-01
0412(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
ELECTRONIC AND MECHANICAL COMPONENTS COMPANY Contact: www.omron.com/ecb