B32 Series Datasheet by Omron Electronics Inc-EMC Div

OITIROI']
1
B32 Tactile Switch Key Top
Key Top Designed Specially for
Projected-plunger-type B3F, B3FS, and
B3W Switches
Available in a wide range of colors and sizes.
List of Models
For B3F, B3FS, and B3W Switches
Note: Bulk Packed, 1000 pcs per bag. Order in multiple of the package quantity.
Characteristics
RoHS Compliant
Color 6 × 6 mm Switches
B3F-1000, -1000-G,
B3F-3000, -3000-G, -6000,
B3W-1000,
B3FS-1000
12 × 12 mm Switches
B3F-4000, -5000, -5001,
B3W-4000,
B3FS-4000
4 × 4 mm Key
Top
6 mm dia.
Key Top
D-type
Key Top
9 × 9 mm
Key Top
12 × 12 mm
Key Top
9.5-mm dia.
lvory B32-1000 B32-2000 B32-2100 B32-1200 B32-1300 B32-1600
Black B32-1010 B32-2010 B32-2110 B32-1210 B32-1310 B32-1610
Orange B32-1020 --- --- B32-1220 B32-1320 B32-1620
Yellow B32-1030 --- --- B32-1230 B32-1330 B32-1630
Blue B32-1040 --- --- B32-1240 B32-1340 ---
Green B32-1050 --- --- B32-1250 B32-1350 ---
White B32-1060 --- --- B32-1260 B32-1360 ---
Red B32-1080 --- --- B32-1280 B32-1380 ---
Ambient operating temperature -25°C to +70°C at 60%RH max. (with no icing or condensation)
Ambient operating humidity 35% to 85% (at 5 to 35°C)
332 omRon 332 Relerence Dlmenslons Panel Cutout 7 Lflg 1 IE , f l E% lEllE :1 I H l l \ g l, Reference Dlmenslons Panel Cutout “l‘ T7744 ’ ("fl \ 7 ,7, 83*] \LJ lfifl \ \ Reference Dlmenslons Panel Cutout »+ ifi ,, L + = 3% Relerence Dlmenslons Panel Cutout lam maize fl 4 fir: L4
2
B32B32
Dimensions (Unit: mm)
B32-10@0
B32-2000
B32-2010
B32-2100
B32-2110
B32-12@0
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
4±0.15
5.5
4±0.15
2.3
1.6
2.5 +0.15
0.05
2.5 +0.15
0.05
22.8
R0.5
R0.2
PC board
Panel
PC board
Panel
1.0 to 2.0
1.0 to 2.0
4
10.0
±0.4
8.85
±0.2
4.2
+0.05
0
4.2
+0.05
0
Reference Dimensions Panel Cutout
R0.2
2.
8
2
2.5
2.5
1.8
5.5
±0.1
6
±0.1
dia.
10
±0.4
1.0 to 2.0
Panel
PC board
6.5
+0.05
0
4
Panel
1.0 to 2.0
PC board
8.85±0.4
Reference Dimensions Panel Cutout
R0.2
R2
2.5
2.
8
2
5.5±0.1
6±0.1
6±0.1
2.7
2.5
1.8
10±0.4
1.0 to 2.0
Panel
PC board
4
Panel
1.0 to 2.0
PC board
8.85±0.4
6.5
+0.05
0
R2.25
+0.05
0
Two, R1.25
+0.05
0
Two, R0.75
+0.05
0
6.5
+0.05
0
2.95
+0.05
0
Reference Dimensions Panel Cutout
9±0.15
5.5
2.8
3.8±0.1
3.8±0.1
9±0.15
R0.5
R0.2
Reference Dimensions Panel Cutout
PC board
Panel
1.0 to 2.0
10.0±0.4
9.2+0.05
0
9.2+0.05
0
B32 omRon Relerenoe Dlmenslons y %? W4 panama Relerenoe Dlmenslons mm B32 Panel Cutout 7 ) A Panel Cutout
3
B32B32
B32-13@0
B32-16@0
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Precautions
Mount the Key Top on to the Switch after soldering, otherwise the Key Top may be deformed by the soldering heat.
12±0.15
5.5
2.8
3.5
3.8±0.1
3.8±0.1
1.8 dia.
12±0.15
R0.5
R0.2
PC board
Panel
1.0 to 2.0
10.0±0.4
12.2+0.05
0
12.2+0.05
0
Reference Dimensions Panel Cutout
3.8±0.1
9.5±0.2 dia.
3.55
3.8±0.1
2.8
7
PC board
Panel
1.0 to 2.0
11.5±0.4
Reference Dimensions Panel Cutout
Please check each region's Terms & Conditions by region website.
OMRON Corporation
Electronic and Mechanical Components Company
Regional Contact
Cat. No. A077-E1-07
1218(0207)(O)
Americas Europe
https://www.components.omron.com/ http://components.omron.eu/
Asia-Pacific China
https://ecb.omron.com.sg/ https://www.ecb.omron.com.cn/
Korea Japan
https://www.omron-ecb.co.kr/ https://www.omron.co.jp/ecb/
In the interest of product improvement, specifications are subject to change without notice.
© OMRON Corporation 2018 All Rights Reserved.