J103 Datasheet by CIT Relay and Switch

CITREI.AY& SWITCHm vummmmmm Vmcrmrmm Immukvg» Mn eatures
page 1
www.citrelay.com phone - 763.535.2339 fax - 763.535.2194
Specifi cations and availability subject to change without notice.Dimensions shown in mm. Dimensions are shown for reference purposes only.
RoHS Compliant J103
12.5 x 7.5 x 10.0 mm
Contact Data*
Features
E197851
General Data*
Coil Data*
Contact Arrangement 1C = SPDT
Contact Rating 2A @ 120VAC, Resistive
2A @ 24VDC, Resistive
Contact Resistance < 50 milliohms initial
Contact Material Ag + Au
Maximum Switching Power 30W
Maximum Switching Voltage 125VAC, 60VDC
Maximum Switching Current 2A
Electrical Life @ rated load 100K cycles, average
Mechanical Life 5M cycles, min.
Insulation Resistance 100M Ω min. @ 500VDC initial
Dielectric Strength, Coil to Contact 1500V rms min. @ sea level initial
Contact to Contact 1000V rms min. @ sea level initial
Shock Resistance 100m/s2 for 11 ms
Vibration Resistance 3.30mm double amplitude 10~40Hz
Terminal (Copper Alloy) Strength 5N
Operating Temperature -40oC to +85oC
Storage Temperature -40oC to +155oC
Solderability 260oC for 5 s
Weight 2.2g
* Values can change due to the switching frequency, desired
reliability levels, environmental conditions and in-rush load
levels. It is recommended to test actual load conditions for the
application. It is the user’s responsibility to determine the per-
formance suitability for their specifi c application. The use of any
coil voltage less than the rated coil voltage may compromise the
operation of the relay.
Coil Voltage
VDC
Coil
Resistance
Ω +/- 10%
Pick Up Voltage
VDC (max)
75% of rated
voltage
Release Voltage
VDC (min)
10% of rated
voltage
Coil Power
W
Operate Time
ms
Release Time
ms
Rated Max .15W .20W
3 3.9 60 45 2.25 .3
.15
.20 4.5 1.5
5 6.5 167 125 3.75 .5
6 7.8 240 180 4.50 .6
9 11.7 540 405 6.75 .9
12 15.6 960 720 9.00 1.2
24 31.2 3840 2880 18.00 2.4
e
a
a
t
u
r
e
s
Low coil power consumption
High sensitivity
Conforms to FCC part 68
PC board mounting
Small size, light weight
c’TRELAY & SWITCHW Dwmm all ucmv lmmwmu Txhnulng}. Inc .1103 zmzw»: mm CE SE:- GIT RELAY
www.citrelay.com phone - 763.535.2339 fax - 763.535.2194
Specifi cations and availability subject to change without notice.Dimensions shown in mm. Dimensions are shown for reference purposes only.
J103
page 2
Dimensions
Units = mm
12.50
[.49]
7.50
[.30]
1.05
[.04]
7.62
[.30]
2.54
[.10]
5.08
[.20]
1.21
[.05]
9.85
[.39]
3.30 TYP
[.13]
0.35 TYP
[.01]
0.50 TYP
[.02]
Ordering Information
1. Series J103 1C 12VDC .20 S
J103
2. Contact Arrangement
1C = SPDT
3. Coil Voltage
3VDC
5VDC
6VDC
9VDC
12VDC
24VDC
4. Coil Power
.15 = .15W
.20 = .20W
5. Sealed
S = Sealed (standard)
CITRELAY & SWITCH” lean .7er "hum-mm Yucchmlg/J m fly
www.citrelay.com phone - 763.535.2339 fax - 763.535.2194
Specifi cations and availability subject to change without notice.Dimensions shown in mm. Dimensions are shown for reference purposes only.
J103
page 3
Bottom Views
Schematics & PC Layouts
2.54
[.10]
7.62
[.30] 5.08
[.20]
Ø1.00 TYP
[Ø0.04]