1918770000 Datasheet by Weidmüller

Weidmiiller BE
Product catalogue | Terminals | Push In Technology | Modular 2-tier terminals
- 1 -
General ordering data
Order No. 1918770000
Part designation PDK 2.5/4
Version Double-tier terminal, 2.5 mm², dark beige, TS 35
EAN 4032248554638
Qty. 50 pc(s).
Product notes
Note, ordering data For use with 4 mm² conductors, with wire-end
ferrules and cross-section-optimized plastic collars
(order no. 9203630000)
Note, technical data 4 mm² conductor should be processed after
crimping (according to Euro-Norm EN 60947-1),
for example with PZ6/5, order no. 9011460000.
Note, accessories Detailed information for working with twin ferrules
can be found in the P Series Accessories section.
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA06ATEX0177U
Download, German KEMA06ATEX0177U_d.pdf
Download English KEMA06ATEX0177U_e.pdf
IECEx Certificate of Conformity IECEXKEM06.0032U
Download IECEXKEM06.0032U_e.pdf
ATEX voltage 550 V
ATEX current 28 A
ATEX conductor cross-section 4 mm²
IECEx voltage 550 V
IECEx current 28 A
IECEx conductor cross-section 4 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range For operating temperature range see EC Design
Test Certificate / IEC Ex-Certificate of Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
Additional technical data
Colour of insulating material dark beige
End plate required Yes
Explosion-tested version "Ex e" No
Installation advice TS 35
Additional technical data Conductors for clamping (rated connection) Rating data Weidmfifler SE
Product catalogue | Terminals | Push In Technology | Modular 2-tier terminals
- 2 -
Additional technical data
Levels cross-connected internally No
No. of levels 2
No. of terminal strips per level 2
Open sides right
Type of connection Plugged
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Double terminal
Conductors for clamping (rated connection)
Clamping range, min. 0.13 mm²
Clamping range, max. 6 mm²
No. of connections 4
Stripping length 12 mm
Blade size 3.0 x 0.5 mm
Solid, min. 0.5 mm²
Solid, max. 6 mm²
Flexible, min. 0.5 mm²
Flexible, max. 4 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 4 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
4 mm²
Twin wire-end ferrule, min. 0.5 mm²
Twin wire end ferrule, max. 2.5 mm²
AWG conductor size, min. AWG 26
AWG conductor size, max. AWG 10
Dimensions
Width 5.1 mm
Height of lowest version 58 mm
Length 82.5 mm
TS 35 offset 43.5 mm
Rating data
Rated cross-section 2.5 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
Rated current 24 A
Standards IEC 60947-7-1
Current with max. conductor 28 A
Pollution severity 3
@cwusCKD IEC EX ATEX E M A KEG EUR @ ME25 A R Weidmiiller BE
Product catalogue | Terminals | Push In Technology | Modular 2-tier terminals
- 3 -
Approvals
Approvals institutes
Downloads
STEP 1918770000_41815_PDK_2.5-4_S3D.stp
Classifications
eClass 4.1 27-14-11-31
eClass 5.0 27-14-11-31
eClass 5.1 27-14-11-31
Similar products
Order No. Part designation Version
1918760000 PDK 2.5/4 BL Double-tier terminal, 2.5 mm², blue, TS 35
1918720000 PDK 2.5/4L-PE Double-tier terminal, 2.5 mm², dark beige, TS 35
1918740000 PDK 2.5/4N-L Double-tier terminal, 2.5 mm², dark beige, TS 35
1918750000 PDK 2.5/4N-PE Double-tier terminal, 2.5 mm², dark beige, TS 35
1918730000 PDK 2.5/4V Double-tier terminal, 2.5 mm², dark beige, TS 35
1918680000 PDK 2.5/4V BL Double-tier terminal, 2.5 mm², blue, TS 35