5310F Series Datasheet by Visual Communications Company - VCC

CIVIL A VCC PRODUCT FAMILY A :LTV ”WV/75 /J i'er/H if}: / §rQr/r// /ANO
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
5310F Series T-1 LED Circuit Board Indicator
Description and Features
Electro-Optical Characteristics and Ratings
Features
Block mounting, height and spacing alignment saves
assembly cost and time.
Standoffs prevent flux entrapment.
Press-in mounting pin secures assembly to PC board
while soldering.
Housing: Black Nylon,UL94V-O
Alternate LEDs are available in this package as
standard variations.
Refer to “Mounting Hole Pattern 4.pdf”
Part
NumberColor
Typ.
Intensity
(mcd)
Rated
Current
(mA)
Continuous
Forward
Current Max.
(mA)
Forward
Voltage Typ.
(V)
Forward
Voltage Max.
(V)
Reverse
Break-down
Voltage Min.
(V)
Peak
Wavelength
(nm)
5310F1
5310F3
5310F5
5310F7
Red
Amber
Green
Yellow
10
7
16
6.3
10
10
10
10
30
30
30
30
2.0
2.2
2.2
2.1
3.0
3.0
3.0
3.0
5
5
5
5
650
603
562
585
DIM A
(inches)
.580
.580
.580
.580
ANODE (+)
ANODE (+)
ÿ. 200
P ANE L
F OR P O S T
C LE ANING
.020 S T AN D-OF F
±.020
DIM "A"
.115±.015
.150 MIN.
T Y P .
.020 S Q.
All dimens ions in inches.
RoHS Compliant