ETHERLINE® 4 CAT.6A Datasheet by LAPP

U NCO NTROLLED CO FY I E E E Q 6 LAPP
for current information see: www.lappusa.com • www.lappcanada.com248
ETHERLINE®
Data communication systems for Ethernet technology
Recommended applications
Approvals
Application advantage
Construction
Technical data
4 pair cable
ETHERLINE® 4 pair: CAT.6A; continuous flex
Industrial Ethernet cable for continuous flex applications
LAPP KABEL ETHERLINE® CAT.6A
PROFINET® is a registered trademark of the PNO (PROFIBUS User Organization). EtherCAT® is a registered trademark of Beckhoff Automation GmbH.
Recommended SKINTOP® assumes minimal OD variance. Additional configurations are available; please see our SKINTOP® section.
If not otherwise specified, all values relating to the product are nominal values. Photographs are not to scale and are not true representations of the products in question.
Minimum bend radius:
- for continuous flexing: 15 x cable diameter
Temperature range:
- for stationary use: -40°C to +80°C
- for continuous flexing: -10°C to +70°C
Nominal voltage: (not for power applications)
- 2170484: 1000V
- 2170485: 125V
Characteristic impedance: 100Ω ± 1
Color code: w hite & blue, white & orange,
white & green, white & brown
Approvals: UL: AWM 21576 (2170484)
CMX per UL 444 (2170484)
RU AWM 80°C 1000V (2170484)
CMG per UL 444 (2170485)
Canada: c(UL) CMX (2170484)
cRU AWM I/II A/B FT2 (2170484)
c(UL) CMG FT4 (2170485)
Additional: RoHS
*UL Verified ID A522492: Continuous Flex Test Method Verified
ÖLFLEX® CONNECT solution
Industrial Ethernet cordsets
page 620
Complete the installation
SKINTOP®
MS-SC
page 522
RJ45 CAT.6A
connectors
page 258
Cable attributes page 648
See attribute list by part
number on page 234 *
Continuous flex applications; cable tracks; moving machine parts; harsh
environments; qualified for CAT.6A = 10 Gbits/s
• Suitable for EtherCAT® & EtherNet/IP applications
Qualified for 10 Gigabit Ethernet
• Premium shielding against EMI
• Oil-resistant jacket
• Conforms to PROFINET® standard
• Suitable for PoE per IEEE 802.3at
This ETHERLINE® 4 pair cable meets CAT.6A requirements and is suitable for
continuous flex applications. Individually shielded pairs and an overall braid
shield protect the cable from EMI and allow reliable, high-speed data transfer.
The cable is available with a PVC or halogen-free polyurethane jacket.
Conductors: stranded tinned copper
Pairs: 4 pairs individually shielded with aluminum compound
foil
Insulation: foam skin
Shielding: overall copper braid
Jacket: PVC or polyurethane; green
Part
number Construction Stranding Jacket
material
Jacket
color Approvals Fast
connect PoE
Nominal
outer diameter
Approx.
weight
SKINTOP®
MS-SC
in mm lbs/mft PG thread
CAT.6A
2170484 24 AWG/4pr 7 wire PUR green PROFINET®, UL/CSA AWM, CMX no yes 0.355 9.0 60 53112220
2170485 24 AWG/4pr 7 wire PVC green PROFINET®, UL/CSA CMG no yes 0.355 9.0 59 53112220
rev. 1 | 9.4.2019
UNCONTROLLED COPY