4901 Datasheet by MG Chemicals

ISO 9001:2015 Quality Management System. Burlington, Ontario, Canada SAI Global File: 004008 09 September 2021 / Ver. 3.0 1
4901
Sn99 No-Clean Solder Wire
4901 is a solder wire for electronics. It uses a
high-purity eutectic Sn99.3/Cu0.7 alloy, with a
no-clean, synthetically refined, splatter-proof
resin flux core. Sn99 solder is a great lead-free
alternative to leaded solders. It is a suitable and
less costly replacement for SAC305.
It achieve a consistent solder and flux percentage
due to our state-of-the-art extrusion wire-drawing
machine, which continuously monitors the wire
to prevent voids and ensure consistency,
Properties
Flux Classification REL0
Flux Type Resin
Flux Activity Low
Copper Mirror No removal
Corrosion Test Pass
Electromigration Pass
Silver ChromateCl + BrPass
Flux Residue Dryness Pass
Acid Number (mgKOH/g sample) 190210
Softening Point of Flux Extract 24 °C
Solder Spread 130 mm2
Splitting of FluxCored Wire Solder 0.30 %
Halides (by weight) <0.05 %
Post Reflow Flux Residue 55 %
Suface Insulation Resistance (SIR) 2.3 x 1011 Ω
Bellcore (Telecordia) 6.1 x 1011 Ω
Features & Benefits
Eutectic alloy (liquidus=solidus temperature)
Alloy exceeds J-STD-006C and meets ASTM
B 32 purity requirements
Flux meets J-STD-004B
Resin spreads like rosin-activated flux
Virtually non-splattering
Non-corrosive and non-conductive
• Halide-free
Suitable for Use in Food Facilities as a
Non-Food ChemicalCanadian and NFS
recognition letters available on request
Contact Information
MG Chemicals, 1210 Corporate Drive
Burlington, Ontario, Canada L7L 5R6
Email: support@mgchemicals.com
Phone: North America: +(1)800 -340 -0772
International: +(1) 905-331-1396
Europe: +(44)1663 362888
Available Packaging
Cat. No. Packaging Gauge Diameter Net Wt.
4901-112G Spool 21 0.032112 g
4901-227G Spool 21 0.032227 g
4901-454G Spool 21 0.032454 g
Disclaimer
This information is believed to be accurate. It is
intended for professional end-users who have the
skills required to evaluate and use the data properly.
M.G. Chemicals Ltd. does not guarantee the accuracy
of the data and assumes no liability in connection with
damages incurred while using it.
Storage and Handling
Store refrigerated between 1825 °C away from direct
heat or sunlight.